- RS Stock No. 192-0970
- Mfr. Part No. STM32F051R8T6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 585-222
- Mfr. Part No. PIC18F26Q71-E/SO
Subtotal (1 box of 459 units) HK$8,075.19HK$17.593/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 28 | PIC18F | 8bit | - | 64kB | 10 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 44 | 125°C | 2.65mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 274-4609
- Mfr. Part No. AVR32DD32-I/RXB
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 32 | AVR | 8bit | - | 32kB | 10 bit | 24MHz | - | 4kB | 5.5V | 1 | 64kB | - | -40°C | 27 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 803-2496
- Mfr. Part No. PIC16F1784-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 4 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 192-1158
- Mfr. Part No. STM32F042C4T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 425-118
- Mfr. Part No. PIC32AK1216GC41064T-I/M7
Subtotal (1 reel of 3300 units) HK$71,207.40HK$21.578/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 64 | 32 Bit MCU | 32bit | - | 128kB | 12 bit | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1mm | 9mm | AEC-Q100 REV H:Grade 1, IEC 60730, IEC 61508, ISO 26262 | 9mm | 3V |
|
- RS Stock No. 192-1319
- Mfr. Part No. STM32F042C4T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 400-425
- Mfr. Part No. PIC18F1330-I/P
| Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART | 8.19kB | 1 x 5 Bit | 40MHz | - | 256bit | 5.5V | 3 | 8bit | 1W | -40°C | 25 | 85°C | 4.95mm | 23.37mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 273-3173
- Mfr. Part No. CY8C4245LQI-483
Subtotal (1 tray of 490 units) HK$14,346.71HK$29.279/unit | Infineon | Microcontroller | PSOC™ 4200 | QFN | Surface Mount | 40 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 229-4918
- Mfr. Part No. PIC16F15276-I/MP
Subtotal (1 tube of 73 units) | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 36 | 85°C | 900μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 763-137
- Mfr. Part No. MIMXRT1024DAG5B
| NXP | ARM Microcontroller | MIMXRT | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | I2C | 128kB | - | 500MHz | - | 256kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 698-8919P
- Mfr. Part No. PIC18F97J60-I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 100 | PIC | 8bit | - | 128kB | - | 41.667MHz | - | 3.81kB | 3.6V | 2 | 64kB | 1W | -40°C | 70 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2V |
|
- RS Stock No. 754-2479
- Mfr. Part No. PIC18F67K22-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 1kB, 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | - | 1W | -40°C | 53 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 690-461
- Mfr. Part No. STM32G0B0CET6
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | - | 85°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 264-8000P
- Mfr. Part No. PIC16F882T-I/SO
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | - | - | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 623-0702
- Mfr. Part No. PIC18F2550-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 131-0287
- Mfr. Part No. ATMEGA32U2-AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATMEGA32U2 | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 22 | 85°C | 1.05mm | 7mm | No | 7mm | 2.7V |
|
- RS Stock No. 239-5570P
- Mfr. Part No. ATXMEGA32D4-MH
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATxmega32D4 | QFN | Surface | 44 | AVR | 12bit | - | 32kB | - | 32MHz | - | - | 4V | - | - | - | -40°C | 34 | 85°C | - | - | RoHS3, REACH | - | 1.6V |
|
- RS Stock No. 763-041
- Mfr. Part No. MIMXRT1064CVL5B
| NXP | ARM Microcontroller | MIMXRT106 | MAPBGA | Surface | 100 | ARM Cortex M7 | 32bit | I2C | 4MB | - | 500MHz | - | 1MB | 3.6V | 2 | 512MB | - | -40°C | - | 105°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 841-7548
- Mfr. Part No. PIC32MX170F256B-50I/SP
Subtotal (1 pack of 3 units) | Microchip | Microcontroller | PIC32MX | SPDIP | Through Hole | 28 | PIC | 32bit | - | 64kB | - | 50MHz | - | 256kB | 3.6V | 3 | - | - | -40°C | 80 | 85°C | 3.81mm | 35.56mm | No | 0.295in | 2.3V |