- RS Stock No. 559-551
- Mfr. Part No. PIC16F15223-I/SL
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | EUSART, SPI, PPS, I2C | 7kB | - | 32MHz | - | 2048bit | 5.5V | - | - | - | -40°C | 35 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 813-4186
- Mfr. Part No. MC9S12DG128CPVE
| NXP | Microcontroller | HCS12 | LQFP | Surface | 112 | HSC12 | 16bit | MEBI, SPI, SCI | 128kB | - | 25MHz | - | 8kB | 6V | - | - | - | -40°C | 8 | 85°C | 1.45mm | 20mm | RoHS | 20mm | -0.3V |
|
- RS Stock No. 215-143
- Mfr. Part No. STM32WBA54KEU7
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 124-2320
- Mfr. Part No. LPC1224FBD48/121,1
Subtotal (1 tray of 250 units) HK$8,415.25HK$33.661/unit | NXP | Microcontroller | LPC122 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 30MHz | - | 4kB | 3.6V | 2 | - | 1.5W | -40°C | 39 | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 3V |
|
- RS Stock No. 214-908
- Mfr. Part No. STM32H523RCT7TR
Subtotal (1 reel of 1000 units) HK$38,620.00HK$38.62/unit | STMicroelectronics | Microcontroller | STM32H | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 2.78mm | 5.3mm | NIST SP800-90B, SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
|
- RS Stock No. 780-181
- Mfr. Part No. STM32C562KEU6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 32 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 5mm | ISO | 5mm | 2.7V |
|
- RS Stock No. 722-754
- Mfr. Part No. PIC18F57Q84T-E/PT
Subtotal (1 reel of 1600 units) HK$32,417.60HK$20.261/unit | Microchip | Microcontroller | PIC18-Q84 | TQFP | PCB | 48 | 8 Bit CPU | - | SPI | 128kB | 1 | 64MHz | - | 1024000bit | 5.5V | 2 | - | 800mW | -40°C | 44 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 333-620
- Mfr. Part No. STM32U385VGI6
| STMicroelectronics | ARM Microcontroller | STM32U3 | UFBGA 100 | Surface | 100 | ARM Cortex M33 | - | USB, USART, UART, SPI, SDM, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 600μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
|
- RS Stock No. 631-296
- Mfr. Part No. ATSAMD21E17D-AZVAO
Subtotal (1 box of 500 units) HK$13,090.50HK$26.181/unit | Microchip | Microcontroller | ATSAMD21E17D | TQFP | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 434-182
- Mfr. Part No. STM32WBA65PGI7
Subtotal (1 tray of 490 units) HK$30,439.78HK$62.122/unit | STMicroelectronics | Microcontroller | STM32WBA | UFBGA | Surface | 121 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 512kB | 3.6V | 2 | 2MB | - | -40°C | 86 | 105°C | - | 7.3mm | ARIB STD-T66, Bluetooth v6.0, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15, NIST SP800-90B | 7.3mm | 1.71V |
|
- RS Stock No. 261-5978
- Mfr. Part No. R5F100LJAFB#30
Subtotal (1 pack of 5 units) | Renesas Electronics | Microcontroller | RL78/G13 | LFQFP | Surface | 64 | RL78 | 16bit | - | 256kB | - | 32MHz | - | 20kB | 5.5V | - | - | - | -40°C | 58 | 85°C | 1.6mm | 10mm | RoHS, IEC/UL 60730 | 10mm | 1.6V |
|
- RS Stock No. 235-4636
- Mfr. Part No. ATTINY414-SSFR
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | tinyAVR | SOIC | Surface | 14 | AVR | 8bit | I2C, SPI, UART | 4kB | 1 x 8 Bit | 14MHz | - | 256bit | 5.5V | 1 | 8bit | - | -40°C | 12 | 125°C | 1.75mm | 8.65mm | No | 6mm | 1.8V |
|
- RS Stock No. 274-4264
- Mfr. Part No. PIC18F15Q41-I/REB
Subtotal (1 tray of 490 units) HK$5,136.18HK$10.482/unit | Microchip | Microcontroller | PIC18 | VQFN | PCB | 20 | PIC18 | 8bit | - | 32kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 145-9377
- Mfr. Part No. PIC18F25K80-I/MM
Subtotal (1 tube of 61 units) | Microchip | Microcontroller | PIC18F | QFN | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 3.65kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 215-137
- Mfr. Part No. STM32WBA54KEU6
Subtotal (1 tray of 490 units) HK$37,127.30HK$75.77/unit | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 2.98mm | 5mm | ECOPACK2, EN 300 440, FCC CFR47 part 15, ARIB STD-T66, ETSI EN 300 328 | 3.8mm | 1.71V |
|
- RS Stock No. 165-2180
- Mfr. Part No. PIC24EP256GP204-I/PT
Subtotal (1 tray of 160 units) HK$6,645.44HK$41.534/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 44 | PIC | 16bit | QEI, SPI | 256kB | 1 x 4 Bit | 140MHz | - | 32kB | 3.6V | 4 | - | - | -40°C | 53 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 742-1209
- Mfr. Part No. PIC32MX564F128H-I/PT
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 64 | PIC | 32bit | - | 128kB | - | 80MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 51 | +85°C | 1.05mm | 10mm | No | 10mm | 2.3V |
|
- RS Stock No. 249-9729
- Mfr. Part No. dsPIC33CK512MP605-I/PT
Subtotal (1 tray of 250 units) HK$5,854.50HK$23.418/unit | Microchip | Microcontroller | - | TQFP | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 223-8666
- Mfr. Part No. XMC4300F100F256AAXQMA1
| Infineon | Microcontroller | XMC4000 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | USB, IIC, IIS, SSC | 256kB | 2 x 12 Bit | 144MHz | - | 128kB | 3.63V | 1 | - | 1.4W | -40°C | 75 | 85°C | - | - | No | - | 3.13V |
|
- RS Stock No. 715-4205
- Mfr. Part No. PIC18F65K80-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 64 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | 8bit | 1W | -40°C | 54 | 85°C | 1mm | 10mm | RoHS | 10mm | 1.8V |