- RS Stock No. 763-124
- Mfr. Part No. MKE15Z256VLL7
| NXP | Microcontroller | MKE1 | LQFP | Surface | 100 | ARM Cortex M0+ | 32bit | I2C, SPI, UART | 256kB | 1x8 bit | 72MHz | - | 48kB | 5.5V | 1 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 623-0746
- Mfr. Part No. PIC18F2620-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 585-386
- Mfr. Part No. PIC18F14Q41-E/SO
Subtotal (1 box of 608 units) HK$8,197.66HK$13.483/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 16kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 2.65mm | 12.78mm | RoHS | 10.33mm | 1.8V |
|
- RS Stock No. 201-4508P
- Mfr. Part No. STM32MP157DAB1
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 354 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.29mm | 16mm | FBI | 16mm | 1.71V |
|
- RS Stock No. 585-402
- Mfr. Part No. PIC18F14Q40-I/SS
Subtotal (1 box of 737 units) HK$7,944.12HK$10.779/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 12 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 177-2186
- Mfr. Part No. PIC18F26K40-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, SPI, I2C | 64kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 28 | 85°C | 3.81mm | 35.56mm | No | 7.37mm | 2.3V |
|
- RS Stock No. 585-385
- Mfr. Part No. PIC18F14Q41T-I/SO
Subtotal (1 reel of 1600 units) HK$20,057.60HK$12.536/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | 16kB | 800mW | -40°C | 12 | 125°C | 2.65mm | 12.78mm | RoHS | 10.33mm | 1.8V |
|
- RS Stock No. 273-3280
- Mfr. Part No. CY8C29666-24LTXI
| Infineon | Microcontroller | CY8C29666 | QFN | Surface Mount | 48 | PSoC | 32bit | - | 32kB | 9 Bit | 24MHz | - | 2kB | 5.25V | 4 | 32kB | - | -40°C | 44 | 85°C | - | - | RoHS | - | 3V |
|
- RS Stock No. 631-336
- Mfr. Part No. PIC18F24Q10-E/SOVAO
Subtotal (1 box of 675 units) HK$8,018.33HK$11.879/unit | Microchip | Microcontroller | PIC18F24Q10 | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 5 bit | 64MHz | - | 2048bit | 5.5V | 2 | - | - | -40°C | 25 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 761-8673P
- Mfr. Part No. STM32F051R4T6
Subtotal 5 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
|
- RS Stock No. 131-0279
- Mfr. Part No. ATMEGA3290PA-AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 100 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 69 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 236-8850
- Mfr. Part No. ATXMEGA32A4U-AN
Subtotal (1 tray of 160 units) HK$5,633.28HK$35.208/unit | Microchip | Microcontroller | AVR | TQFP | Surface Mount | 44 | AVR | - | TWI, SPI, USB 2.0, USART | 32kB | 12 bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 34 | 105°C | - | - | No | - | 1.6V |
|
- RS Stock No. 131-0324
- Mfr. Part No. ATMEGA644PA-MU
| Microchip | Microcontroller | ATmega | VQFN | Surface | 44 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 585-372
- Mfr. Part No. PIC18F14Q20T-I/SS
Subtotal (1 reel of 1600 units) HK$16,225.60HK$10.141/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 11 | 125°C | 2mm | 7.5mm | DALI, DMX, LIN, MIPI I3C Basic Specification 1.0/1.1, PMBus, SMBus 2.0/3.0 | 8.2mm | 1.8V |
|
- RS Stock No. 559-512
- Mfr. Part No. AVR16DU20-I/SS
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR DU Family | SSOP | Surface | 20 | AVR | 8bit | I2C, USB 2.0, USART, SPI | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 127-8225
- Mfr. Part No. ATMEGA1280V-8CU
| Microchip | Microcontroller | ATmega | CBGA | Surface | 100 | AVR | 8bit | SPI, USART | 128kB | - | 8MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 86 | 85°C | 800μm | 9.1mm | No | 9.1mm | 1.8V |
|
- RS Stock No. 177-2193
- Mfr. Part No. PIC18F27K40-I/SS
Subtotal (1 tube of 47 units) | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | I2C, EUSART, SPI | 128kB | 1 x 5 Bit | 64MHz | - | 3.62kB | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 719-639
- Mfr. Part No. SR6P3C490D42FX0R
| STMicroelectronics | 32 Bit Microcontroller | SR6P3C | FPBGA292 | Surface | 292 | ARM Cortex R52 | 32bit | I2C | 8MB | - | 400MHz | - | 1328kB | - | 8 | - | - | - | - | 165°C | - | 17mm | - | 17mm | - |
|
- RS Stock No. 131-0319
- Mfr. Part No. ATMEGA644P-20AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | - | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 585-241
- Mfr. Part No. ATTINY3226-SF
Subtotal (1 box of 608 units) HK$8,301.63HK$13.654/unit | Microchip | Microcontroller | ATTINY32 | SOIC | Surface | 20 | 12 Bit ADC | - | SPI, I2C, USART | 32kB | - | 20MHz | - | 3kB | 5.5V | 1 | - | - | -40°C | - | 125°C | - | - | AEC-Q100 | - | 1.8V |