- RS Stock No. 177-3978P
- Mfr. Part No. PIC32MZ1024EFG100-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32 | TQFP | Surface | 100 | MIPS32 | 32bit | - | 1.024MB | - | 252MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | 85°C | 1.05mm | 12mm | No | 12mm | 2.1V |
|
- RS Stock No. 274-4233P
- Mfr. Part No. PIC16F18046-I/P
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | PDIP | PCB | 14 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 189-3880
- Mfr. Part No. STM32L471RET6
Subtotal (1 tray of 160 units) HK$12,626.72HK$78.917/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 786-4006
- Mfr. Part No. PIC16F1459-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | SPI, USART, USB | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 3 | - | 800mW | -40°C | 17 | 85°C | 2.35mm | 12.8mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 930-948
- Mfr. Part No. PIC32CM1216PL10064-I/5LX
| Microchip | Microcontroller | PIC32CM PL10 | VQFN | Surface Mount | 64 | ARM Cortex M0+ | 32bit | CAN | 128kB | Programmable 7-bit DAC | 24MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 56 | 85°C | 1mm | 9mm | ISO7816 | 9mm | 1.8V |
|
- RS Stock No. 131-0295
- Mfr. Part No. ATMEGA48-20PU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 4kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 144-9422
- Mfr. Part No. ATSAMD51J20A-AU
Subtotal (1 tray of 160 units) HK$9,633.28HK$60.208/unit | Microchip | Microcontroller | ATSAMD51 | TQFP | Surface | 64 | ARM Cortex M4 | 32bit | I2S, SPI, I2C, USB | 1MB | 2 x 12 Bit | 120MHz | - | 256kB | 3.6V | 4 | - | - | -40°C | 51 | 85°C | 1mm | 9mm | ISO/TS 16949 | 9mm | 2V |
|
- RS Stock No. 854-427
- Mfr. Part No. STM32H5F5ZJT6
Subtotal (1 tray of 60 units) HK$5,408.28HK$90.138/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 169-0044
- Mfr. Part No. C8051F133-GQ
Subtotal (1 tray of 160 units) HK$59,932.16HK$374.576/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 64 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 100MHz | - | 8.45kB | 5.5V | 2 | 8kB | 1W | -40°C | 32 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 801-843
- Mfr. Part No. PIC32CM5112GC00100-E/E5X
Subtotal (1 box of 270 units) HK$9,427.32HK$34.916/unit | Microchip | ARM Microcontroller | PIC32CM | TQFP | Surface | 100 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | 32kB | - | -40°C | 80 | 125°C | 1.2mm | 16mm | IEC 61508 | 16mm | 1.71V |
|
- RS Stock No. 824-8907
- Mfr. Part No. PIC24EP512GP806-I/PT
| Microchip | Microcontroller | PIC24EP | TQFP | Surface | 64 | PIC | 16bit | - | 586kB | 1 x 4 Bit | 140MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 802-854
- Mfr. Part No. ATSAME53J20A-AUT-EFP
Subtotal (1 reel of 1500 units) HK$99,582.00HK$66.388/unit | Microchip | 32 Bit Microcontroller | SAM E53 | TQFP-64 | Surface | 64 | ARM Cortex M4F | 32bit | Ethernet, USB | 1MB | 12-bit | 120MHz | - | 256kB | 3.63V | 2 | - | - | -40°C | 51 | 85°C | 1.2mm | 10mm | IEEE | 10mm | 1.71V |
|
- RS Stock No. 177-3991
- Mfr. Part No. PIC24HJ128GP306A-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | DCI, SPI | 128kB | - | 40MHz | - | 16kB | 3.6V | - | - | - | -40°C | 85 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 3V |
|
- RS Stock No. 152-184
- Mfr. Part No. STM32H523CET6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 918-677
- Mfr. Part No. PIC32CZ4010CA91176T-I/5MX
Subtotal (1 reel of 1000 units) HK$78,600.00HK$78.60/unit | Microchip | 32 Bit Microcontroller | PIC32CZ | TFBGA | Surface Mount | 176 | ARM Cortex M7 | 32bit | RS485 | 4MB | - | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 127 | 85°C | - | 14mm | RoHS | 14mm | 1.75V |
|
- RS Stock No. 216-866
- Mfr. Part No. STM32H7R3Z8J6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | UFBGA | Surface | 144 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 233-3062
- Mfr. Part No. STM32L073CZT6
Subtotal (1 tray of 250 units) HK$12,900.00HK$51.60/unit | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 192kB | 2 x 12 Bit | 32MHz | - | 20kB | 3.6V | 2 | - | 370mW | -40°C | 84 | 125°C | 1.6mm | 9mm | No | 9mm | 1.65V |
|
- RS Stock No. 264-8105P
- Mfr. Part No. PIC18F46K20T-I/PT
Subtotal 2 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 64kB | - | - | - | 3968bit | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 215-140P
- Mfr. Part No. STM32WBA54KEU6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32WBA | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 2.98mm | 5mm | EN 300 440, ARIB STD-T66, FCC CFR47 part 15, NIST SP800-90B, ETSI EN 300 328 | 3.8mm | 1.71V |
|
- RS Stock No. 196-2030P
- Mfr. Part No. STM32F405RGT7
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | - | 105°C | 1.45mm | 10mm | FBI | 10mm | 1.8V |