- RS Stock No. 234-3759P
- Mfr. Part No. PIC18F16Q40-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | SMD | 20 | PIC | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 20MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 229-4928P
- Mfr. Part No. PIC18F15Q41-I/SS
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC18 | SSOP | Surface | 20 | PIC | 8bit | SPI | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2mm | 7.5mm | No | 8.2mm | 1.8V |
|
- RS Stock No. 526-9131
- Mfr. Part No. C8051F006-GQ
| Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | 2 x 12 Bit | 25MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.05mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 402-273P
- Mfr. Part No. STM32F103CBT6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 176-9692P
- Mfr. Part No. R7FS3A17C2A01CBJ#AC0
Subtotal 1 unit (supplied in a tray) | Renesas Electronics | Microcontroller | S3A1 | BGA | Surface | 121 | ARM Cortex M4 | 32bit | - | 1MB | - | 48MHz | - | 192kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 960μm | 8.1mm | No | 8.1mm | 1.6V |
|
- RS Stock No. 263-8103P
- Mfr. Part No. PIC16F1704T-I/ST
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | TSSOP | Surface | 14 | 8 Bit MCU | - | - | 7kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 823-0906P
- Mfr. Part No. PIC24FJ64GB002-I/SS
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8.19kB | 3.6V | 3 | 12MB | - | -40°C | - | 85°C | 1.85mm | 10.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 192-8105P
- Mfr. Part No. R5F52316ADFM#30
Subtotal 2 units (supplied in a tray) | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 64 | RX | 32bit | - | 256kB | 1 x 8 Bit | 54MHz | - | 32kB | 5.5V | 2 | - | 350mW | -40°C | - | 85°C | 1.4mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 402-324P
- Mfr. Part No. STM32F103R8T6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 2V |
|
- RS Stock No. 239-6335
- Mfr. Part No. STM32G030F6P6TR
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32G0 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -55°C | 17 | 175°C | - | - | RoHS3, REACH | 4.4mm | 2V |
|
- RS Stock No. 265-100P
- Mfr. Part No. ML62Q2534-NNNGDZW5BX
Subtotal 2 units (supplied on a continuous strip) | ROHM | Microcontroller | ML62Q2534 | WQFN | Surface | 48 | 16 Bit MCU | 16bit | UART, I2C Bus, SSIO | 128kB | 14 | 24MHz | - | 8kB | 5.5V | 3 | - | 1W | -40°C | 40 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.8V |
|
- RS Stock No. 165-3297
- Mfr. Part No. PIC24EP256GU810-I/PT
Subtotal (1 tray of 119 units) HK$11,149.94HK$93.697/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | QEI, SPI | 280kB | 1 x 4 Bit | 60MIPS | - | 32kB | 3.6V | 3 | - | - | -40°C | 122 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 215-5892P
- Mfr. Part No. AVR64DA48-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | AVR® DA | TQFP | Surface | 48 | AVR | 8bit | SPI, TWI, UPDI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 41 | 85°C | 1mm | 7mm | No | 7mm | 1.8V |
|
- RS Stock No. 703-7661P
- Mfr. Part No. PIC18F27J53-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 128kB | - | 48MHz | - | 3.8kB | 3.6V | 3 | 8bit | 1W | -40°C | 22 | 85°C | 3.81mm | 35.56mm | RoHS | 8.51mm | 2.15V |
|
- RS Stock No. 667-0282P
- Mfr. Part No. PIC24HJ128GP506A-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | - | 128kB | - | 40MIPS | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 887-7325
- Mfr. Part No. PIC16F690-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 127-6580
- Mfr. Part No. AT32UC3A3256-ALUT
| Microchip | Microcontroller | AT32UC3A3 | LQFP | Surface | 144 | AVR32 | 32bit | 2 Wire, 3 Wire, CAN, SPI, UART | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | - | -40°C | - | +85°C | 1.45mm | 20.1mm | No | 20.1mm | 3V |
|
- RS Stock No. 216-3110
- Mfr. Part No. AVR128DB32-I/RXB
Subtotal (1 tray of 490 units) HK$8,308.93HK$16.957/unit | Microchip | Microcontroller | ATtiny1624 | VQFN | Surface | 32 | AVR | 8bit | SPI, TWI, UPDI | 128kB | - | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -45°C | 25 | 85°C | 900μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 131-0380P
- Mfr. Part No. ATSAM3S1AB-AU
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | SAM3S | LQFP | Surface Mount | 48 | ARM Cortex M3 | 32bit | SPI, 2 Wire, USART | 64kB | 2 x 12 Bit | 64MHz | - | 16kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.45mm | 7mm | GREEN, Halide Free, RoHS | 7mm | 1.8V |
|
- RS Stock No. 328-1864P
- Mfr. Part No. PIC12C671-04/SM
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | - | 1.75kB | - | 4MHz | - | 128bit | 5.5V | - | - | 700mW | 0°C | 5 | 70°C | 1.78mm | 5.33mm | RoHS | 5.38mm | 3V |