- RS Stock No. 273-3339
- Mfr. Part No. CY8CMBR3116-LQXIT
Subtotal (1 reel of 2500 units) HK$222,255.00HK$88.902/unit | Infineon | Microcontroller | CY8CMBR3xxx | QFN | - | 24 | - | - | - | - | - | 400kHz | - | - | 5.5V | - | - | - | -40°C | - | 85°C | 600μm | 3mm | RoHS | 3mm | 1.71V |
|
- RS Stock No. 145-8637
- Mfr. Part No. STM32F051C4T6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 16kB | 1 x 12 Bit | 48MHz | - | 4kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 197-6082
- Mfr. Part No. DSPIC30F2020-30I/SP
Subtotal (1 tube of 15 units) HK$1,054.395HK$70.293/unit | Microchip | Microcontroller | dsPIC30F | SPDIP | Surface | 28 | dsPIC | 16bit | IPMI, SPI | 12kB | 10 Bit | 15MHz | - | 500bit | 5.5V | 4 | - | - | -40°C | 46 | 85°C | 3.43mm | 34.7mm | RoHS | 7.24mm | 3V |
|
- RS Stock No. 249-9743
- Mfr. Part No. dsPIC33CK512MP608-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | dsPIC33CK512MP608 | TQFP | Surface | 80 | dsPIC | 16bit | CAN FD, DMA, I3C, I2S, USART, QEI, SPI, OPAMP, UART, PWM, WDT | 512kB | 6 x 12 Bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | 69 | 125°C | 1mm | 12mm | RoHS Compliant | 12mm | 3V |
|
- RS Stock No. 215-5896
- Mfr. Part No. AVR64DA64-I/PT
Subtotal (1 tray of 160 units) HK$2,599.52HK$16.247/unit | Microchip | Microcontroller | AVR® DA | TQFP | Surface | 64 | AVR | 8bit | SPI, UPDI, TWI | 64kB | 1 x 10 Bit | 24MHz | - | 8kB | 5.5V | 3 | - | 800mW | -40°C | 55 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 912-2720
- Mfr. Part No. PIC24FJ64GA306-I/PT
Subtotal (1 tray of 160 units) HK$5,688.16HK$35.551/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 725-7950P
- Mfr. Part No. LPC2460FBD208,551
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | LPC24 | LQFP | Surface | 208 | ARM7TDMI-S | 32bit | SPI | - | 1 x 10 Bit | 72MHz | - | 98kB | 3.6V | - | - | 1.5W | -40°C | 160 | 85°C | 1.45mm | 28.1mm | RoHS | 28.1mm | 3V |
|
- RS Stock No. 127-8288
- Mfr. Part No. ATMEGA2561V-8AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 256kB | - | 8MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 54 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 782-149
- Mfr. Part No. STM32MP211FAN3
| STMicroelectronics | Microprocessor | STM32MP211 | VFBGA | Surface | 273 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1mm | 11mm | RoHS | 11mm | 1.71V |
|
- RS Stock No. 789-7479P
- Mfr. Part No. S9S12GN32F0CFT
Subtotal 2 units (supplied in a tray) | NXP | Microcontroller | S12 | QFN | Surface | 48 | HCS12 | 16bit | SPI, SCI | 32kB | - | 25MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | - | 85°C | 1mm | 7mm | RoHS | 7mm | 3.13V |
|
- RS Stock No. 165-2076
- Mfr. Part No. PIC12C509A-04E/SM
Subtotal (1 tube of 90 units) HK$1,473.57HK$16.373/unit | Microchip | Microcontroller | PIC12C | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.5kB | - | 4MHz | - | 41bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 1.78mm | 5.33mm | RoHS | 5.41mm | 1.8V |
|
- RS Stock No. 584-983
- Mfr. Part No. PIC16F15225-E/SL
Subtotal (1 box of 1197 units) HK$7,742.196HK$6.468/unit | Microchip | Microcontroller | PIC16 | SOIC | Surface | 14 | PIC16F | 8bit | - | 14kB | - | 32MHz | - | 2048bit | 5.5V | - | 28kB | 800mW | -40°C | 35 | 125°C | 1.75mm | 8.95mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 236-8946
- Mfr. Part No. PIC18F47Q43-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC | TQFP | Surface | 44 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 36 | 85°C | - | 10mm | REACH, RoHS3 | 1mm | 1.8V |
|
- RS Stock No. 876-6806
- Mfr. Part No. PIC18F2321-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 8kB, 256kB | - | 40MHz | - | 512bit | 6V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 274-4605P
- Mfr. Part No. AVR32DD28-I/STX
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | AVR | 8bit | - | 32kB | 1 (10 Bit) | 24MHz | - | - | 5.5V | - | - | - | 40°C | - | 85°C | 1mm | 17.9mm | RoHS | 10.3mm | 1.8V |
|
- RS Stock No. 263-8105
- Mfr. Part No. PIC16F1709T-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 20 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 263-8080P
- Mfr. Part No. PIC16F1516T-I/SS
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 14 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 512bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 379-2897
- Mfr. Part No. PIC16F84A-04/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 229-1882
- Mfr. Part No. TC275TP64F200NDCLXUMA1
Subtotal (1 reel of 500 units) HK$105,145.00HK$210.29/unit | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | CAN, 4 Wire, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |
|
- RS Stock No. 193-6509P
- Mfr. Part No. PIC18F47Q10-I/MP
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | QFN | Surface | 40 | PIC | 8bit | - | 128kB | 1 x 5 Bit | 64MHz | - | 3.62MB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 850μm | 5mm | RoHS | 5mm | 1.8V |