- RS Stock No. 467-2211P
- Mfr. Part No. PIC18LF452-I/P
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 236-8885
- Mfr. Part No. PIC12C509A-04I/SM
| Microchip | Microcontroller | PIC | SOIC | Surface | 8 | PIC | 8bit | - | 1.5kB | - | 4MHz | - | 41bit | 5.5V | - | - | - | -40°C | 5 | 85°C | 1.98mm | 5.33mm | RoHS Compliant | 5.38mm | 2.5V |
|
- RS Stock No. 133-1645P
- Mfr. Part No. ATTINY45-20SU
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | ATTINY45 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 2.7V |
|
- RS Stock No. 564-153
- Mfr. Part No. PIC18F14K50-I/SO
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | - | 16kB, 256kB | - | 48MHz | - | 768bit | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 791-8204P
- Mfr. Part No. LPC4330FBD144,551
Subtotal 1 unit (supplied in a tray) | NXP | Microcontroller | LPC43 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 64kB | 10 Bit | 204MHz | - | 264kB | 3.6V | - | - | 1.5W | -40°C | - | 85°C | 1.45mm | 20.1mm | No | 20.1mm | 2.2V |
|
- RS Stock No. 240-2941P
- Mfr. Part No. ATTINY826-MU
Subtotal 10 units (supplied in a tray) | Microchip | Microcontroller | ATTINY | VQFN | Surface | 20 | AVR | 12bit | - | 8kB | - | 20MHz | - | - | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | 3mm | 1.8V |
|
- RS Stock No. 559-508
- Mfr. Part No. AVR128DA64-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | AVR DA | TQFP | Surface | 64 | AVR | 8bit | I2C, SPI, UPDI, USART | 128kB | 10 Bit | 24MHz | - | 16kB | 5.5V | 3 | - | - | -40°C | 55 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 189-3845
- Mfr. Part No. STM32F217ZGT6
Subtotal (1 tray of 60 units) HK$9,847.08HK$164.118/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 193-6214
- Mfr. Part No. ATTINY212-SSN
Subtotal (1 tube of 90 units) | Microchip | Microcontroller | ATTINY212 | SOIC | Surface | 8 | AVR | 8bit | - | 2kB | 1 x 8 Bit | 20MHz | - | 128kB | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.5mm | 5mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 782-144
- Mfr. Part No. STM32MP211DAM3
| STMicroelectronics | Microprocessor | STM32MP211 | TFBGA | Surface | 289 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 123 | 125°C | 1.2mm | 14mm | RoHS | 14mm | 1.71V |
|
- RS Stock No. 667-0264P
- Mfr. Part No. PIC24FJ64GB004-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 196-2090
- Mfr. Part No. STM32L496RET6
| STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 444mW | -40°C | 136 | 85°C | 1.45mm | 12mm | No | 12mm | 1.71V |
|
- RS Stock No. 165-4884
- Mfr. Part No. PIC10F220-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC10F | PDIP | Through Hole | 8 | PIC | 8bit | - | 0.38kB | - | 8MHz | - | 16bit | 5.5V | - | - | 800mW | -40°C | 4 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 127-8174
- Mfr. Part No. AT91SAM7SE512B-AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 128 | ARM7TDMI | 32bit | - | 512kB | - | 48MHz | - | 32kB | 3.6V | - | - | - | -40°C | 88 | +85°C | 1.45mm | 20mm | No | 14mm | 3V |
|
- RS Stock No. 127-8173
- Mfr. Part No. AT91SAM7S64C-AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 64 | ARM7TDMI | 32bit | - | 64kB | - | 55MHz | - | 16kB | 3.6V | - | - | - | -40°C | 32 | +85°C | 1.45mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 723-998
- Mfr. Part No. PIC32CM3204GV00064-I/V2X
Subtotal (1 box of 800 units) | Microchip | ARM Microcontroller | PIC32CM3204 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 1.62V |
|
- RS Stock No. 236-8944P
- Mfr. Part No. PIC18F46Q10-I/PT
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | PIC | QFP | Surface | 44 | PIC | 8bit | - | 64kB | 1 x 5 Bit | 64MHz | - | - | 5.5V | - | - | - | -40°C | 36 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 216-825
- Mfr. Part No. STM32H7R3I8T6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 247-2102
- Mfr. Part No. PIC16F18075-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | 8bit | I2C, SPI, EUSART, LIN | 14kB | 1 x 8 Bit | 32MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 36 | 85°C | - | 10mm | RoHS, REACH | 10mm | 2.5V |
|
- RS Stock No. 273-3170
- Mfr. Part No. CY8C4245AXI-473
| Infineon | Microcontroller | PSOC™ 4200 | TQFP | Surface | 44 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | 9mm | 9mm | RoHS | 1.6mm | 1.71V |