- RS Stock No. 177-3419
- Mfr. Part No. AT91M55800A-33AU
Subtotal (1 tray of 40 units) HK$4,773.52HK$119.338/unit | Microchip | Microcontroller | AT91 | LQFP | Surface | 176 | ARM | 32bit | UART, SPI | 8kB | 2 x 10 Bit | 33MHz | - | 8kB | 5.5V | - | - | - | -40°C | 55 | 85°C | 1.4mm | 24mm | No | 24mm | 1.8V |
|
- RS Stock No. 889-5443
- Mfr. Part No. PIC24HJ256GP206-I/PT
Subtotal (1 tray of 160 units) HK$11,604.80HK$72.53/unit | Microchip | Microcontroller | PIC24HJ | TQFP | Surface | 64 | PIC | 16bit | - | 256kB | - | 40MIPS | - | 16kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 400-665P
- Mfr. Part No. PIC16HV785-I/SO
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16HV | SOIC | Surface | 20 | PIC | 8bit | SPI | 256B | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 715-4450
- Mfr. Part No. PIC18LF26K22-I/SS
| Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 3.6V | 2 | 8bit | 1W | -40°C | 25 | 85°C | 1.75mm | 10.2mm | No | 5.3mm | 1.8V |
|
- RS Stock No. 151-761
- Mfr. Part No. STM32WBA54CGU6
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1024kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 264-8127
- Mfr. Part No. PIC18F8680-E/PT
Subtotal (1 tray of 119 units) HK$17,457.657HK$146.703/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 80 | PIC | - | - | 64kB | - | - | - | 3328bit | 5.5V | 2 | - | - | -40°C | 68 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 193-9817
- Mfr. Part No. STM32G030C8T6
Subtotal (1 pack of 5 units) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 263-8113P
- Mfr. Part No. PIC16F1718T-I/SS
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | SSOP | Surface | 28 | 8 Bit MCU | - | - | 28kB | - | - | - | 2kB | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 791-7781P
- Mfr. Part No. STM8S103F2M6
Subtotal 5 units (supplied in a tube) | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | I2P, UART, SPI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 526mW | -40°C | 28 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
|
- RS Stock No. 274-4231P
- Mfr. Part No. PIC16F18046-I/ML
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | QFN | PCB | 20 | PIC16 | 8bit | - | 28kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 333-618
- Mfr. Part No. STM32U385RGY6QTR
| STMicroelectronics | ARM Microcontroller | STM32U3 | WLCSP-68 | Surface | 68 | ARM Cortex M33 | - | UART, SPI, SDM, USB, USART, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 580μm | 3.1mm | RoHS, ECOPACK2 | 3.2mm | 1.71V |
|
- RS Stock No. 780-190
- Mfr. Part No. STM32C542ECU6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 704-7706
- Mfr. Part No. PIC18F47J53-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 128kB | - | 48MHz | - | 3.8kB | 3.6V | 3 | 8bit | - | -40°C | 22 | 85°C | 1.05mm | 10mm | No | 10mm | 2.15V |
|
- RS Stock No. 249-9730
- Mfr. Part No. dsPIC33CK512MP605-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | - | TQFP | Surface | 48 | dsPIC | - | - | 512kB | 12 bit | 100MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 125°C | - | - | No | - | 3V |
|
- RS Stock No. 703-7655
- Mfr. Part No. PIC18F47J53-I/ML
| Microchip | Microcontroller | PIC18F | QFN | Surface | 44 | PIC | 8bit | - | 128kB | - | 48MHz | - | 3.8kB | 3.6V | 3 | 8bit | 1W | -40°C | 22 | 85°C | 950μm | 8mm | RoHS | 8mm | 2.15V |
|
- RS Stock No. 196-2056
- Mfr. Part No. STM32H750VBT6
Subtotal (1 tray of 90 units) HK$8,321.76HK$92.464/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 128kB | 2 x 12 Bit | 480MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.62V |
|
- RS Stock No. 177-2039
- Mfr. Part No. PIC16F15354-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | SPI, I2C, EUSART | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 798-5302
- Mfr. Part No. PIC16F1938-I/ML
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16F | QFN | Surface | 28 | PIC | 8bit | SPI | 28kB | - | 32MHz | - | 1.024kB | 6V | - | - | 800mW | -40°C | 33 | 85°C | 500μm | 4mm | No | 4mm | 2V |
|
- RS Stock No. 196-2017
- Mfr. Part No. STM32F091RCT6
Subtotal (1 tray of 160 units) HK$7,923.36HK$49.521/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 190-6875P
- Mfr. Part No. ATSAML11E15A-AFKPH
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | SAM L11 | TQFP | Surface | 32 | ARM Cortex M23 | 32bit | - | 32kB | 1 x 10 Bit | 32kHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 25 | 125°C | 1.05mm | 7.1mm | No | 7.1mm | 1.62V |