- RS Stock No. 585-081
- Mfr. Part No. AVR16EB28-E/SP
Subtotal (1 box of 330 units) HK$7,792.29HK$23.613/unit | Microchip | Microcontroller | AVR16 | SPDIP | Surface | 28 | AVR | - | I2C, SPI, USART | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 405-597
- Mfr. Part No. P8X32A-D40
| Parallax Inc | Microcontroller | Propeller | PDIP | Through Hole | 40 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.77kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 3.81mm | 52.32mm | No | 13.72mm | 2.7V |
|
- RS Stock No. 585-335
- Mfr. Part No. AVR16DU14-I/SL
Subtotal (1 box of 798 units) HK$7,923.342HK$9.929/unit | Microchip | Microcontroller | AVR16 | SOIC | Surface | 14 | AVR | - | USB 2.0, USART, SPI, I2C | 16kB | - | 24MHz | - | - | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 330-265
- Mfr. Part No. STM32H523VCI7
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 144 | ARM Cortex M33 | 16bit | - | 256kB | 1 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 2.78mm | 5.3mm | SESIP3, PSA Level 3 | 9mm | 1.7V |
|
- RS Stock No. 428-484P
- Mfr. Part No. FT908Q-C-T
Subtotal 1 unit (supplied in a tray) | Bridgetek | Microcontroller | FT908 | QFN | Surface | 76 | FT32 | 32bit | - | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 210-2679
- Mfr. Part No. STM32H733VGT6
Subtotal (1 tray of 90 units) HK$11,572.74HK$128.586/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 114 | 85°C | 1.6mm | 16mm | No | 16mm | 1.62V |
|
- RS Stock No. 887-7296
- Mfr. Part No. PIC18F26K80-I/SO
Subtotal (1 tube of 27 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.05mm | 17.9mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 263-8082P
- Mfr. Part No. PIC16F1526T-I/PT
Subtotal 5 units (supplied on a continuous strip) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit MCU | - | - | 14kB | 5 bit | - | - | 768bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 242-5373P
- Mfr. Part No. PIC18F16Q40-I/P
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | PDIP | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 4.4mm | 24.4mm | RoHS Compliant | 7.62mm | 2.5V |
|
- RS Stock No. 810-7590
- Mfr. Part No. STM32F207IGT7
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 176 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 526mW | -40°C | - | 105°C | 1.45mm | 24.1mm | FBI | 24.1mm | 1.8V |
|
- RS Stock No. 210-2676
- Mfr. Part No. STM32H730VBT6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 128kB | 2 x 12 Bit | 550MHz | - | 564kB | 3.6V | 2 | - | - | -40°C | 128 | 85°C | 1.6mm | 16mm | No | 16mm | 1.62V |
|
- RS Stock No. 379-2768
- Mfr. Part No. PIC16C745-I/SO
| Microchip | Microcontroller | PIC16C | SOIC | Surface | 28 | PIC | 8bit | USART | 14kB | - | 24MHz | - | 256bit | 5.25V | - | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 4.35V |
|
- RS Stock No. 168-7114
- Mfr. Part No. STM32F401RBT6
Subtotal (1 tray of 160 units) HK$7,946.72HK$49.667/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | - | 84MHz | - | 64kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
|
- RS Stock No. 127-8275
- Mfr. Part No. ATMEGA16A-AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 199-5368
- Mfr. Part No. ATMEGA644PV-10AU
Subtotal (1 tray of 160 units) HK$9,169.44HK$57.309/unit | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | AVR | 8bit | 2 Wire, JTAG, SPI | 8kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 782-146
- Mfr. Part No. STM32MP211DAO3
| STMicroelectronics | Microprocessor | STM32MP211 | VFBGA | Surface | 225 | ARM Cortex A35, ARM Cortex M33 | 16bit | Ethernet | 0MB | - | 1.5GHz | - | 456kB | 3.6V | 2 | 4GB | - | -40°C | 98 | 125°C | 1mm | 8mm | RoHS | 8mm | 1.71V |
|
- RS Stock No. 193-9861P
- Mfr. Part No. STM32G474RET6
Subtotal 1 unit (supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 10mm | No | 40mm | 1.71V |
|
- RS Stock No. 249-2475
- Mfr. Part No. PIC16F18044-I/P
Subtotal (1 tube of 22 units) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC | 8bit | I2C, SPI, EUSART | 7kB | 1 x 8 Bit | 32MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 18 | 85°C | - | - | RoHS, REACH | 7.62mm | 2.5V |
|
- RS Stock No. 724-882
- Mfr. Part No. ATSAMV71N20B-AABTVAO
Subtotal (1 reel of 1000 units) HK$110,406.00HK$110.406/unit | Microchip | ARM Microcontroller | SAM V71 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | Audio, Ethernet, USB | 1MB | - | 300MHz | - | 384kB | 3.6V | - | - | 469mW | -40°C | - | 105°C | - | 10mm | RoHS | 10mm | 1.7V |
|
- RS Stock No. 239-5568P
- Mfr. Part No. ATMEGA128-16AN
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | ATmega128 | TQFP | Surface | 64 | AVR | 8bit | - | 128kB | - | 16MHz | - | - | 5.5V | - | - | - | -40°C | 53 | 105°C | - | - | REACH, RoHS3 | - | 4.5V |