- RS Stock No. 840-6484P
- Mfr. Part No. MK22FX512VLH12
Subtotal (1 unit, supplied in a tray) | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 640kB | 2 x 12 Bit | 120MHz | - | 132kB | 3.6V | 3 | - | - | -40°C | 40 | 105°C | 1.6mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 585-355
- Mfr. Part No. PIC18F06Q20T-I/ST
Subtotal (2500 units, on reels of 2500) HK$27,062.50HK$10.825/unit | Microchip | Microcontroller | PIC18 | TSSOP | Surface | 14 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | 64kB | 800mW | -40°C | 11 | 125°C | 1.2mm | 5mm | SMBus 3.0, SMBus 2.0, MIPI I3C Basic Specification 1.0 | 6.4mm | 1.8V |
|
- RS Stock No. 216-863
- Mfr. Part No. STM32H7S3V8H6
| STMicroelectronics | Microcontroller | Arm Cortex-M7 | TFBGA | Surface | 101 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | - | 3.6V | - | - | - | -40°C | 152 | 85°C | 8mm | 8mm | RoHS | - | 1.71V |
|
- RS Stock No. 192-0649
- Mfr. Part No. STM32F091CCT7
Subtotal (250 units, in trays of 250) HK$12,350.00HK$49.40/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 12 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | 370mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 169-0020
- Mfr. Part No. C8051F387-GQ
Subtotal (250 units, in trays of 250) HK$9,195.75HK$36.783/unit | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 236-8908
- Mfr. Part No. PIC16F722A-I/SS
Subtotal (47 units, in tubes of 47) | Microchip | Microcontroller | PIC | SOP | Surface | 28 | PIC | 8bit | EUSART, I2C, SPI | 3.5kB | - | 16MHz | - | 192bit | 5.5V | - | - | - | -40°C | 25 | 85°C | 1.75mm | 10.2mm | RoHS | 5.3mm | 2.5V |
|
- RS Stock No. 192-1063
- Mfr. Part No. STM32F072R8T6
Subtotal (5 units, in packs of 5) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 131-0353P
- Mfr. Part No. ATMEGA88-20PU
Subtotal (2 units, supplied in a tube) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | USART, SPI | 8kB | - | 20MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 2.7V |
|
- RS Stock No. 264-7086
- Mfr. Part No. R5F572MNDDBD#20
Subtotal (160 units, in trays of 160) HK$26,658.56HK$166.616/unit | Renesas Electronics | Microcontroller | RX72M | LFBGA | Surface | 224 | RXv3 core | 32bit | - | 4.096MB | 2 x 12 Bit | 240MHz | - | 1MB | 3.6V | - | - | - | -40°C | 182 | 85°C | 1.4mm | 13mm | RoHS Compliant | 13mm | 2.7V |
|
- RS Stock No. 467-1549P
- Mfr. Part No. PIC16F874-20/P
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 2V |
|
- RS Stock No. 273-0358
- Mfr. Part No. AVR64EA48-I/PT
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 20MHz | - | - | 5.5V | - | - | - | -40°C | 41 | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 240-2949
- Mfr. Part No. AVR128DB48-I/PT
Subtotal (250 units, in trays of 250) HK$4,411.25HK$17.645/unit | Microchip | Microcontroller | AVR | TQFP | Surface | 48 | AVR | 12bit | - | 128kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | 3 | - | - | -40°C | 41 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 193-9856
- Mfr. Part No. STM32G474CET6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
|
- RS Stock No. 690-453
- Mfr. Part No. STM32F103VGT6TR
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 72MHz | - | - | 3.6V | - | - | - | -40°C | 112 | 125°C | - | - | RoHS | - | 2V |
|
- RS Stock No. 229-4919
- Mfr. Part No. PIC16F15276-I/MP
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 36 | 85°C | 900μm | 5mm | No | 5mm | 1.8V |
|
- RS Stock No. 169-7282
- Mfr. Part No. MC9S12XEP100CAG
Subtotal (60 units, in trays of 60) HK$16,202.28HK$270.038/unit | NXP | Microcontroller | HCS12 | LQFP | Surface | 144 | HSC12X | 16bit | SPI, MEBI, SCI | 1MB | - | 50MHz | - | 64kB | 6.5V | 4 | - | - | -40°C | - | 85°C | 1.45mm | 20mm | RoHS | 20mm | -0.3V |
|
- RS Stock No. 193-9829
- Mfr. Part No. STM32G031C8U6
Subtotal (260 units, in trays of 260) HK$6,410.04HK$24.654/unit | STMicroelectronics | Microcontroller | STM32G0 | UFQFPN | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 724-0555
- Mfr. Part No. PIC16LF1947-I/PT
| Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | - | 28kB | 5 bit | 32MHz | - | 1kB | 3.6V | 3 | - | 800mW | -40°C | 54 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2.5V |
|
- RS Stock No. 151-594
- Mfr. Part No. STM32U545VET6Q
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 177-0508
- Mfr. Part No. PIC16C621A-04I/P
Subtotal (25 units, in tubes of 25) | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | - | 1.75kB | - | 40MHz | - | 96bit | 5.5V | 2 | - | 1W | -40°C | 13 | 85°C | 3.68mm | 22.99mm | No | 6.6mm | 3V |