- RS Stock No. 131-0269P
- Mfr. Part No. ATMEGA328-MU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | ATmega | VQFN | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 950μm | 5.1mm | No | 5.1mm | 1.8V |
|
- RS Stock No. 887-7126
- Mfr. Part No. PIC18F4620-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | 1.02kB | 1W | -40°C | 33 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 221-1609
- Mfr. Part No. RP2040
Subtotal (1 pack of 10 units) | Raspberry Pi | Microcontroller | ARM | QFN | Surface | 56 | ARM Cortex M0+ | 32bit | - | 16MB | - | 133MHz | - | 256kB | 3.3V | - | - | - | -20°C | 30 | 85°C | 900μm | 7.75mm | No | 7.75mm | 1.8V |
|
- RS Stock No. 467-2126
- Mfr. Part No. PIC18F452-I/P
| Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4.2V |
|
- RS Stock No. 261-5586
- Mfr. Part No. STM32MP135AAG3
| STMicroelectronics | Microcontroller | A7 | TFBGA | Surface | 289 | ARM Cortex A7 | 16bit | Ethernet, CAN, USB, IIC, SPI, IIS, SDM, SAI | 168kB | - | 1GHz | - | 168kB | 3.6V | - | - | - | -40°C | 135 | 125°C | 1.7mm | 9mm | RoHS | 9mm | 1.7V |
|
- RS Stock No. 181-4977
- Mfr. Part No. FT901L-C-T
Subtotal (1 pack of 2 units) | Bridgetek | Microcontroller | FT90 | LQFP | Surface | 100 | FT32 | 32bit | - | 256kB | 2 x 10 Bit | 100MHz | - | 256kB | 3.63V | 7 | - | 510mW | -40°C | 2 | 85°C | 1.45mm | 14mm | No | 14mm | 2.97V |
|
- RS Stock No. 428-450
- Mfr. Part No. FT901Q-C-T
| Bridgetek | Microcontroller | FT901 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 529-066
- Mfr. Part No. PIC16F17576T-I/MP
Subtotal (1 reel of 3300 units) HK$55,499.40HK$16.818/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 40 | PIC | 8bit | - | 28kB | 10 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1mm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 188-5381
- Mfr. Part No. CY8C5888LTI-LP097
Subtotal (1 tray of 260 units) HK$49,221.90HK$189.315/unit | Infineon | Microcontroller | CY8C58LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 256kB | 4 x 8 | 67MHz | - | 64kB | 5.5V | 4 | 1GB | - | -40°C | 38 | 85°C | 950μm | 8mm | No | 8mm | 1.71V |
|
- RS Stock No. 131-0338
- Mfr. Part No. ATMEGA8-16PU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 4.5V |
|
- RS Stock No. 196-2053
- Mfr. Part No. STM32F765VIT6
| STMicroelectronics | Microcontroller | STM32F7 | LQFP | Surface | 100 | ARM Cortex M7 | 32bit | - | 2.048MB | 2 x 12 Bit | 216MHz | - | 512kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 585-161
- Mfr. Part No. PIC16F15243-I/P
Subtotal (1 box of 594 units) HK$7,999.99HK$13.468/unit | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 20 | PIC16F | 8bit | EUSART, I2C, SPI | 3.5kB | - | 32MHz | - | 2048bit | 5.5V | - | 28kB | 800mW | -40°C | 35 | 125°C | 0.195in | 1.06in | RoHS | 0.28in | 1.8V |
|
- RS Stock No. 766-849
- Mfr. Part No. STM32C551VET6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP-100 | Surface | 100 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | 1 | - | - | -40°C | Up to 86 | 105°C | 1.4mm | 14mm | ECOPACK2 | 14mm | 2.7V |
|
- RS Stock No. 660-0776
- Mfr. Part No. Z86E0412PSG1866
| Zilog | Microcontroller | Z8 | PDIP | Through Hole | 18 | Z8 | 8bit | - | 1kB | - | 12MHz | - | 125bit | 5.5V | 2 | 1kB | 1.65W | 0°C | 14 | 70°C | 3.43mm | 23.37mm | RoHS | 6.48mm | 2V |
|
- RS Stock No. 715-4618
- Mfr. Part No. PIC18F25K80-I/SO
| Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | - | 32kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 24 | 85°C | 2.05mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 315-774
- Mfr. Part No. STM32C092RCI6
| STMicroelectronics | Microcontroller | STM32C092 | UFBGA | - | 64 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 5mm | No | 5mm | 2V |
|
- RS Stock No. 880-5409
- Mfr. Part No. STM32F427ZGT6
| STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 125°C | 1.45mm | 22.2mm | No | 22.2mm | 1.7V |
|
- RS Stock No. 786-2072
- Mfr. Part No. MK10DN512VLL10
| NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 100 | ARM Cortex M4 | - | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 190-6875
- Mfr. Part No. ATSAML11E15A-AFKPH
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | SAM L11 | TQFP | Surface | 32 | ARM Cortex M23 | 32bit | - | 32kB | 1 x 10 Bit | 32kHz | - | 8kB | 3.6V | 2 | - | - | -40°C | 25 | 125°C | 1.05mm | 7.1mm | No | 7.1mm | 1.62V |
|
- RS Stock No. 698-9000
- Mfr. Part No. PIC16F877-20I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | 8bit | 1W | -40°C | 33 | 85°C | 4.06mm | 52.45mm | RoHS | 14.22mm | 4V |