- RS Stock No. 196-2054
- Mfr. Part No. STM32G070CBT6
Subtotal (250 units, in trays of 250) | STMicroelectronics | Microcontroller | STM32G0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 128kB | - | 64MHz | - | 36kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 196-1475
- Mfr. Part No. STM32F334K8T6
Subtotal (250 units, in trays of 250) HK$12,475.00HK$49.90/unit | STMicroelectronics | Microcontroller | ARM | LQFP | Surface | 32 | ARM Cortex M4 | 32bit | - | 64kB | 3 x 12 Bit | 72MHz | - | 12kB | 3.6V | 2 | - | 333W | -40°C | 25 | 85°C | 1.4mm | 7mm | No | 7mm | 2V |
|
- RS Stock No. 865-6351
- Mfr. Part No. EFM8UB20F64G-B-QFP32
Subtotal (10 units, in packs of 10) | Silicon Labs | Microcontroller | EFM8UB | QFP | Surface | 32 | CIP-51 | 8bit | SPI | 64kB | - | 48MHz | - | 4.35kB | 5.5V | 2 | - | 1W | -40°C | 28 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 242-5374
- Mfr. Part No. PIC18F16Q40-I/SO
Subtotal (38 units, in tubes of 38) | Microchip | Microcontroller | PIC | SOIC | Surface | 20 | PIC | 8bit | - | 64kB | 5 bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 85°C | 2.05mm | 12.8mm | RoHS | 7.5mm | 2.5V |
|
- RS Stock No. 131-0279P
- Mfr. Part No. ATMEGA3290PA-AU
Subtotal (1 unit, supplied in a tray) | Microchip | Microcontroller | ATmega | TQFP | Surface | 100 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 69 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 737-7868
- Mfr. Part No. PIC16F1516-I/SP
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.62mm | 2.5V |
|
- RS Stock No. 159-7460
- Mfr. Part No. PIC12LF1572-E/SN
Subtotal (100 units, in tubes of 100) | Microchip | Microcontroller | PIC12F | SOIC | Surface | 8 | PIC | 8bit | EUSART | 3.5kB | 1 x 5 Bit | 16MHz | - | 256bit | 5.5V | 1 | - | 800mW | -40°C | 25 | 125°C | 1.25mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 399-436
- Mfr. Part No. PIC16F884-I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | MSSP, EUSART | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 177-2163
- Mfr. Part No. PIC16LF876A-I/SO
Subtotal (27 units, in tubes of 27) HK$1,720.089HK$63.707/unit | Microchip | Microcontroller | PIC16LF | SOIC | Surface | 28 | PIC | 8bit | - | 14.3kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 800mW | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 795-9255
- Mfr. Part No. STM32F207VFT6
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 166-0443
- Mfr. Part No. LPC2460FBD208,551
Subtotal (36 units, in trays of 36) HK$4,755.204HK$132.089/unit | NXP | Microcontroller | LPC24 | LQFP | Surface | 208 | ARM7TDMI-S | 32bit | SPI | - | 1 x 10 Bit | 72MHz | - | 98kB | 3.6V | - | - | 1.5W | -40°C | 160 | 85°C | 1.45mm | 28.1mm | RoHS | 28.1mm | 3V |
|
- RS Stock No. 889-5601
- Mfr. Part No. PIC18LF252-I/SO
Subtotal (27 units, in tubes of 27) HK$2,071.899HK$76.737/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | EUSART | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | 23 | 85°C | 2.39mm | 18.08mm | No | 7.59mm | 2V |
|
- RS Stock No. 272-7746
- Mfr. Part No. R5F121BCMFP#30
Subtotal (2 units, in packs of 2) | Renesas Electronics | Microcontroller | RL78/G16 | LQFP | Surface | 32 | RL78 | 16bit | - | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | 1MB | - | -40°C | 30 | 125°C | 500μm | 7mm | RoHS | 7mm | 2.4V |
|
- RS Stock No. 216-2058
- Mfr. Part No. R7FA6M5BH3CFP#AA0
| Renesas Electronics | Microcontroller | RA6M5 | QFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 2.048MB, 512MB | 2 x 12 Bit | 200MHz | - | 512kB | 3.6V | - | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 3.6V |
|
- RS Stock No. 585-120
- Mfr. Part No. AVR64DD32T-I/PT
Subtotal (1600 units, on reels of 1600) HK$20,732.80HK$12.958/unit | Microchip | Microcontroller | AVR64 | TQFP | Surface | 32 | AVR | - | USART, SPI, I2C | 64kB | 1 | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 27/26 | 85°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 197-6088
- Mfr. Part No. DSPIC30F3011-30I/P
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | dsPIC30F | PDIP | Through Hole | 40 | dsPIC | 16bit | IPMI, SPI | 24kB | - | 25MHz | - | 1kB | 5.5V | - | - | - | -40°C | - | 85°C | 4.44mm | 52.57mm | RoHS | 13.97mm | 2.5V |
|
- RS Stock No. 761-7494P
- Mfr. Part No. PIC16F1509-E/P
Subtotal (2 units, supplied in a tube) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 20MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 125°C | 4.95mm | 26.92mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 264-8037
- Mfr. Part No. PIC16LF648A-I/SO
| Microchip | Microcontroller | PIC16 | SOIC | Surface Mount | 18 | PIC | 8bit | SCI, USART | - | - | 20MHz | - | 0.256GB | 5.5V | 2 | - | - | -40°C | 16 | 125°C | - | - | RoHS, ISO/TS-16949:2002 | - | 2V |
|
- RS Stock No. 175-0785
- Mfr. Part No. STM32L081CBT6
Subtotal (2 units, in packs of 2) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 192kB | - | 32MHz | - | 20kB | 3.6V | 2 | - | 370mW | -40°C | 40 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 1.65V |
|
- RS Stock No. 198-4566
- Mfr. Part No. EFM32LG880F256G-F-QFP100
Subtotal (90 units, in trays of 90) HK$6,148.08HK$68.312/unit | Silicon Labs | Microcontroller | EFM32 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 256kB | 3 x 12 Bit | 48MHz | - | 32kB | 3.8V | 2 | - | - | -40°C | 93 | 85°C | - | - | No | - | 1.98V |