- RS Stock No. 425-115
- Mfr. Part No. PIC32AK1216GC41048T-I/PT
Subtotal (1600 units, on reels of 1600) HK$31,587.20HK$19.742/unit | Microchip | Microcontroller | PIC32 | TQFP | Surface | 48 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | ISO 26262, IEC 61508, IEC 60730 | 9mm | 3V |
|
- RS Stock No. 203-4723
- Mfr. Part No. AVR128DA32-I/PT
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR-DA | TQFP | Surface | 32 | AVR | 8bit | UPDI, TWI, SPI | 128kB | - | 24MHz | - | 16kB | 5.5V | 3 | - | 800mW | -40°C | 27 | 85°C | 1.05mm | 7.1mm | No | 7mm | 1.8V |
|
- RS Stock No. 333-686
- Mfr. Part No. STM32U375CGU6
| STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 876-7095
- Mfr. Part No. PIC24FJ16GA004-I/PT
Subtotal (160 units, in trays of 160) HK$4,525.76HK$28.286/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 44 | PIC | 16bit | - | 16kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 168-5798
- Mfr. Part No. STM32F101C8T6
Subtotal (250 units, in trays of 250) HK$10,760.00HK$43.04/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 36MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 667-0059
- Mfr. Part No. PIC18F45J50-I/PT
| Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | USART, TWI, SPI | 32kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 18 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 165-4219
- Mfr. Part No. PIC32MX470F512L-I/PF
Subtotal (90 units, in trays of 90) HK$7,183.26HK$79.814/unit | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 189-3871
- Mfr. Part No. STM32L031C6T6
Subtotal (250 units, in trays of 250) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 32kB | - | 32MHz | - | 8kB | 3.6V | 2 | - | 351mW | -40°C | 38 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.65V |
|
- RS Stock No. 201-4478
- Mfr. Part No. STM32MP157FAC1
Subtotal (189 units, in trays of 189) HK$39,881.079HK$211.011/unit | STMicroelectronics | Microcontroller | STM32MP1 | TFBGA | Surface | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.2mm | 12mm | FBI | 12mm | 1.71V |
|
- RS Stock No. 234-4641
- Mfr. Part No. TC3E7QG160F300SAAKXUMA1
Subtotal (1000 units, on reels of 1000) HK$424,032.00HK$424.032/unit | Infineon | Microcontroller | AURIX | LFBGA | Surface Mount | 292 | TriCore | 32bit | - | 10.24MB | - | 300MHz | - | 1.5MB | - | - | - | - | - | - | - | - | - | RoHS, ISO 26262 ASIL-D, AUTOSAR 4.2 | - | - |
|
- RS Stock No. 330-429
- Mfr. Part No. SPC582B50E1CD00X
| STMicroelectronics | Microcontroller | SPC582Bx | eTQFP64 | Surface | 64 | 32 Bit MCU | 32bit | - | 512kB | - | 80MHz | - | 96kB | 5.5V | - | - | - | -40°C | - | 150°C | 1mm | 14mm | ISO 26262 ASIL-B, AEC-Q100 | 14mm | 3V |
|
- RS Stock No. 166-0889
- Mfr. Part No. STM32F437VGT6
Subtotal (540 units, in trays of 540) HK$83,549.88HK$154.722/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 465mW | -40°C | 168 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.7V |
|
- RS Stock No. 145-9104
- Mfr. Part No. PIC16C58B-04/SO
Subtotal (42 units, in tubes of 42) HK$1,015.518HK$24.179/unit | Microchip | Microcontroller | PIC16C | SOIC | Surface | 18 | PIC | 8bit | - | 3kB | - | 40MHz | - | 73bit | 5.5V | - | - | 800mW | 0°C | 12 | 70°C | 2.39mm | 11.73mm | No | 7.59mm | 2.5V |
|
- RS Stock No. 428-485
- Mfr. Part No. FT932Q-T
Subtotal (260 units, in trays of 260) HK$12,173.46HK$46.821/unit | Bridgetek | Microcontroller | FT930 | QFN | Surface | 48 | FT32B | 32bit | I2C, SPI, UART, USB | 128kB | 2 x 10 Bit | 100MHz | - | 32kB | 4.6V | - | - | - | -40°C | - | 85°C | 850μm | 7mm | RoHS | 7mm | 2.97V |
|
- RS Stock No. 585-110
- Mfr. Part No. AVR16DU32-I/RXB
Subtotal (980 units, in trays of 980) HK$11,621.82HK$11.859/unit | Microchip | Microcontroller | AVR16 | VQFN | Surface | 32 | AVR | - | SPI, USB 2.0, USART, I2C | 16kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | - | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 585-395
- Mfr. Part No. PIC18F16Q40-E/REB
Subtotal (980 units, in trays of 980) HK$12,691.00HK$12.95/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 20 | PIC18F | 8bit | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 12 | 125°C | 900μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 145-9157
- Mfr. Part No. PIC16F1778-I/SO
Subtotal (27 units, in tubes of 27) | Microchip | Microcontroller | PIC16 | SOIC | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 6 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | RoHS | 7.5mm | 2.3V |
|
- RS Stock No. 585-312
- Mfr. Part No. AVR16EB20-E/SS
Subtotal (737 units, in boxes of 737) HK$7,835.784HK$10.632/unit | Microchip | Microcontroller | AVR16 | SSOP | Surface | 20 | AVR | - | USART, SPI, I2C | 16kB | - | 20MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 28 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 876-6925
- Mfr. Part No. PIC16F685-I/SS
Subtotal (67 units, in tubes of 67) HK$1,465.625HK$21.875/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 623-0465P
- Mfr. Part No. PIC16F819-I/SO
Subtotal (1 unit, supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 3.584kB, 256kB | - | 20MHz | - | 256bit | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |