- RS Stock No. 151-393
- Mfr. Part No. STM8L151K6U6TR
Subtotal (2 units, on tapes of 2) | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 32 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | 2 | - | - | -40°C | 42 | 125°C | 5mm | 5mm | RoHS | - | 1.8V |
|
- RS Stock No. 791-7740
- Mfr. Part No. STM32F207VET6TR
| STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 177-3448
- Mfr. Part No. ATMEGA32L-8AU
Subtotal (160 units, in trays of 160) HK$9,290.24HK$58.064/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 2.7V |
|
- RS Stock No. 171-7769
- Mfr. Part No. PIC16F15376-I/PT
Subtotal (160 units, in trays of 160) HK$2,292.96HK$14.331/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, I2C, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 226-4865
- Mfr. Part No. MSP430F1611IPM
Subtotal (160 units, in trays of 160) HK$40,290.24HK$251.814/unit | Texas Instruments | Microcontroller | 16 bit MCU | LQFP | Surface | 64 | MSP430 | 16bit | Serial | 48kB | 2 x 12 Bit | 8MHz | - | 10kB | 3.6V | 1 | - | - | -40°C | 48 | 85°C | 1.6mm | 10.2mm | No | 10.2mm | 1.8V |
|
- RS Stock No. 229-4917
- Mfr. Part No. PIC16F15256-I/STX
Subtotal (10 units, in packs of 10) | Microchip | Microcontroller | PIC16 | VQFN | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 900μm | 4mm | No | 4mm | 1.8V |
|
- RS Stock No. 330-292
- Mfr. Part No. STM32WBA65CIU7
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 2MB | - | 100MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 86 | 105°C | 3.46mm | 5mm | ARIB STD-T66, EN 300 440, ETSI EN 300 328, FCC CFR47 part 15 | 8mm | 1.71V |
|
- RS Stock No. 239-6336
- Mfr. Part No. STM32L010C6T6
Subtotal (250 units, in trays of 250) | STMicroelectronics | Microcontroller | STM32L0 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | I2C/SPI | 32kB | - | 32MHz | - | 8kB | 3.6V | - | - | - | -55°C | 38 | 175°C | - | 7mm | RoHS3, REACH | 7mm | 1.8V |
|
- RS Stock No. 177-3701
- Mfr. Part No. AT91SAM7XC512B-AU
| Microchip | Microcontroller | AT91 | LQFP | Surface | 100 | ARM | 32bit | SPI, UART, USART, USB | 512kB | - | 55MHz | - | 128kB | 3.6V | - | - | - | -40°C | 62 | 85°C | 1.45mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 133-0961
- Mfr. Part No. ATTINY13V-10SU
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | ATtiny13 | SOIJ | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 10MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.91mm | 5.35mm | No | 5.4mm | 1.8V |
|
- RS Stock No. 165-6624
- Mfr. Part No. STM32F405VGT7TR
Subtotal (1000 units, on reels of 1000) HK$140,120.00HK$140.12/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | - | 105°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 196-2033
- Mfr. Part No. STM32F413RGT6
Subtotal (160 units, in trays of 160) HK$17,963.36HK$112.271/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 100MHz | - | 320kB | 3.6V | - | - | 426mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 193-9863P
- Mfr. Part No. STM32G483VET6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 7 x 12 Bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.71V |
|
- RS Stock No. 824-8941
- Mfr. Part No. PIC32MX575F512L-80I/PF
| Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 80MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 144-9174
- Mfr. Part No. PIC16F785-I/P
Subtotal (22 units, in tubes of 22) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 20 | PIC | 8bit | RS232 | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 4.95mm | 26.92mm | No | 7.11mm | 2V |
|
- RS Stock No. 829-0567
- Mfr. Part No. PIC32MX170F256B-I/SO
Subtotal (2 units, in packs of 2) | Microchip | Microcontroller | PIC32MX | SOIC | Surface | 28 | PIC | 32bit | - | 3kB | - | 50MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 559-513
- Mfr. Part No. AVR16DU32-I/PT
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | AVR DU Family | TQFP | Surface | 32 | AVR | 8bit | USB 2.0, I2C, SPI, USART | 32kB | - | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 25 | 85°C | - | - | ISO/SAE DIS 21434 | - | 1.8V |
|
- RS Stock No. 145-9083
- Mfr. Part No. PIC16F1719-I/P
Subtotal (10 units, in tubes of 10) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 263-8109
- Mfr. Part No. PIC16F1717-I/P
Subtotal (5 units, in packs of 5) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 28 | 8 Bit MCU | - | - | 14kB | - | - | - | 1bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 135-8250P
- Mfr. Part No. STM32L496RGT6
Subtotal (1 unit, supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 320kB | 3.6V | 2 | - | 444mW | -40°C | 136 | 85°C | 1.45mm | 10mm | RoHS | 10mm | 1.71V |