- RS Stock No. 801-830
- Mfr. Part No. PIC32CM5112GC00048-I/Y8X
Subtotal (1 box of 500 units) HK$11,031.00HK$22.062/unit | Microchip | ARM Microcontroller | PIC32CM | TQFP | Surface | 48 | PIC32 | 72bit | CAN, I2C, SPI | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | 32kB | - | -40°C | 36 | 85°C | 1.2mm | 9mm | IEC 61508 | 9mm | 1.71V |
|
- RS Stock No. 260-1081
- Mfr. Part No. NAC1080XTMA2
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | Microcontroller | DSO | Surface | 16 | ARM Cortex M0 | 32bit | IC | 16kB | - | 28MHz | - | 16kB | 3.3V | - | - | - | -25°C | - | 85°C | - | - | RoHS | - | 2.8V |
|
- RS Stock No. 146-3246
- Mfr. Part No. PIC16F19197-I/PT
Subtotal (1 tray of 160 units) HK$3,908.64HK$24.429/unit | Microchip | Microcontroller | PIC16 | TQFP | Surface | 64 | 8 Bit CPU | 8bit | SPI, I2C, EUSART | 56kB | 1 x 5 Bit | 32MHz | - | 4.1kB | 5.5V | 1 | - | 800mW | -40°C | 59 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 151-609
- Mfr. Part No. STM32U599VJT6
Subtotal (1 tray of 90 units) HK$12,469.14HK$138.546/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 156 | 125°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 131-0314
- Mfr. Part No. ATMEGA64-16AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 4.5V |
|
- RS Stock No. 165-7461
- Mfr. Part No. STM32F103RET6
Subtotal (1 tray of 160 units) HK$14,276.64HK$89.229/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 64 | ARM Cortex M3 | 32bit | - | 512kB | - | 72MHz | - | 64kB | 3.6V | - | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2V |
|
- RS Stock No. 330-592
- Mfr. Part No. STM32C071G8U6
| STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 28 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 585-302
- Mfr. Part No. ATTINY827-MF
Subtotal (1 tray of 980 units) HK$11,471.88HK$11.706/unit | Microchip | Microcontroller | ATTINY82 | VQFN | Surface | 24 | 12 Bit ADC | - | USART, SPI, I2C | 8kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | 22 | 125°C | - | - | AEC-Q100 | - | 1.8V |
|
- RS Stock No. 912-5322
- Mfr. Part No. PIC16F1778-I/SP
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | PIC16 | SPDIP | Through Hole | 28 | PIC | 8bit | SPI, EUSART, I2C | 28kB | - | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | RoHS | 7.37mm | 1.8V |
|
- RS Stock No. 724-9902
- Mfr. Part No. STM8S103F3P6
Subtotal (1 pack of 2 units) | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 193-6171
- Mfr. Part No. ATMEGA1608-MF
Subtotal (1 pack of 10 units) | Microchip | Microcontroller | ATmega | QFN | Surface | 32 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 6V | 1 | - | 1W | -40°C | 27 | 125°C | 900μm | 5mm | RoHS | 5mm | 1.8V |
|
- RS Stock No. 838-727
- Mfr. Part No. PIC32CM1602GV00032-I/RTB
| Microchip | Microcontroller | PIC32CM | VQFN | Surface Mount | 32 | ARM Cortex M0+ | 32bit | - | 16kB | - | 48MHz | - | 4kB | 3.63V | 2 | - | 425mW | -40°C | - | 85°C | 900μm | 5mm | - | 5mm | 1.62V |
|
- RS Stock No. 263-8060
- Mfr. Part No. PIC12F609T-I/SN
Subtotal (1 reel of 3300 units) | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 1.75kB | - | - | - | 64bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 554-578
- Mfr. Part No. PIC16F17576-I/PT
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16 | TQFP | Surface | 44 | PIC | 12bit | - | 28kB | 10 bit | 32MHz | - | 2kB | 5.5V | 2 | 28kB | 800mW | -40°C | 35 | 125°C | 1.2mm | 12mm | RoHS | 12mm | 1.8V |
|
- RS Stock No. 876-6720
- Mfr. Part No. PIC16F884-I/P
Subtotal (1 tube of 10 units) | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | MSSP, EUSART | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 911-5558
- Mfr. Part No. PIC12F617-I/P
Subtotal (1 tube of 60 units) | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | CMOS | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 1 | 8bit | 800mW | -40°C | 5 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 274-4270
- Mfr. Part No. PIC18F25Q43-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC18 | SPDIP | PCB | 28 | PIC18 | 8bit | - | 32kB | 1 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 165-6734
- Mfr. Part No. STM32F100C8T7B
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | 2 x 12 Bit | 24MHz | - | 8kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 221-3605P
- Mfr. Part No. P2X8C4M64P
Subtotal 1 unit (supplied in a tray) | Parallax Inc | Microcontroller | Propeller | TQFP | Surface | 100 | Multi-Core | 32bit | FIFO | 16kB | 4 x 8 Bit | 25MHz | - | 512kB | 3.45V | - | - | 2.5W | -40°C | 64 | 125°C | 1.2mm | 16.2mm | RoHS Compliant | 16.2mm | 3.15V |
|
- RS Stock No. 228-0857P
- Mfr. Part No. PIC16F15214-I/P
Subtotal 10 units (supplied in a tube) | Microchip | Microcontroller | PIC16 | PDIP | Through Hole | 8 | PIC16F | 8bit | - | 7kB | - | 32MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 5 | 85°C | - | - | RoHS | - | 1.8V |