- RS Stock No. 131-0281
- Mfr. Part No. ATMEGA32A-AU
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 32kB | - | 16MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 854-435
- Mfr. Part No. STM32H5F5IJT7Q
Subtotal (1 tray of 40 units) HK$4,025.92HK$100.648/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 24mm | ROHS | 24mm | 1.71V |
|
- RS Stock No. 131-0270
- Mfr. Part No. ATMEGA328P-AN
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 102-3541
- Mfr. Part No. STM32F103CBT6
Subtotal (1 tray of 250 units) HK$14,205.00HK$56.82/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 128kB | - | 72MHz | - | 20kB | 3.6V | - | - | 363mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 131-0370
- Mfr. Part No. ATMEGA8A-AU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 131-0333
- Mfr. Part No. ATMEGA64A-AU
| Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | SPI, USART | 64kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 2.7V |
|
- RS Stock No. 315-763
- Mfr. Part No. STM32C092GCU6
| STMicroelectronics | Microcontroller | STM32C092 | UFQFPN | - | 28 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 4mm | No | 4mm | 2V |
|
- RS Stock No. 145-9097
- Mfr. Part No. PIC32MX270F256B-I/SP
Subtotal (1 tube of 15 units) | Microchip | Microcontroller | PIC32MX | PDIP | Through Hole | 28 | M4K, MIPS32 | 32bit | - | 256kB | - | 40MHz | - | 64kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 3.8mm | 35.6mm | No | 7.5mm | 2.3V |
|
- RS Stock No. 623-0819
- Mfr. Part No. PIC18F4520-I/P
| Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | NVMREG | 32kB, 256kB | 1 x 5 Bit | 40MHz | - | 1.54kB | 5.5V | 2 | 32kB | 800mW | -40°C | 36 | 85°C | 4.95mm | 53.21mm | RoHS | 14.73mm | 1.8V |
|
- RS Stock No. 170-8681
- Mfr. Part No. STGIF5CH60TS-L
Subtotal (1 tube of 13 units) HK$1,471.90HK$113.223/unit | STMicroelectronics | Microcontroller | SLLIMM - 2nd | SDIP2F | Through Hole | 26 | - | - | - | - | - | - | - | - | 20V | - | - | 30W | -40°C | - | 125°C | 1.5mm | 38mm | UL 1434 CA 4 | 24mm | 300mV |
|
- RS Stock No. 400-615P
- Mfr. Part No. PIC12HV615-I/SN
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC12H | SOIC | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 50 | 85°C | 1.5mm | 4.9mm | No | 3.9mm | 3V |
|
- RS Stock No. 145-9462
- Mfr. Part No. STM8S003F3U6TR
Subtotal (1 reel of 3000 units) HK$22,128.00HK$7.376/unit | STMicroelectronics | Microcontroller | STM8S | UFQFPN | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 330mW | -40°C | 28 | 85°C | 550μm | 3mm | RoHS | 3mm | 2.95V |
|
- RS Stock No. 667-0068P
- Mfr. Part No. PIC18F46J50-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | RS232 | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | 64kB | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 763-083
- Mfr. Part No. MCXC244VFM
| NXP | Microcontroller | MCXC | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 256kB | 1x12 bit | 48MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 177-7179
- Mfr. Part No. STM32F429ZGT6
Subtotal (1 tray of 60 units) HK$9,891.78HK$164.863/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
|
- RS Stock No. 169-7153
- Mfr. Part No. MK10DX128VLF5
Subtotal (1 tray of 250 units) HK$14,540.25HK$58.161/unit | NXP | Microcontroller | Kinetis K1x | LQFP | Surface | 48 | ARM Cortex M4 | - | - | 160kB | 6 bit | 50MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 1.6mm | 7mm | No | 7mm | 1.71V |
|
- RS Stock No. 623-0263
- Mfr. Part No. PIC16F627A-I/P
| Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 128B | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 4.95mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 215-0836
- Mfr. Part No. STM32G491CCU6
Subtotal (1 tray of 260 units) HK$16,039.92HK$61.692/unit | STMicroelectronics | Microcontroller | STM32G4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 4 x 12 Bit | 170MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 600μm | 7.3mm | No | 7.3mm | 1.71V |
|
- RS Stock No. 723-976
- Mfr. Part No. PIC32CM6408JH00064T-E/V2X
Subtotal (1 reel of 1500 units) HK$23,928.00HK$15.952/unit | Microchip | ARM Microcontroller | PIC32CM6408 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 52 | 125°C | 1.2mm | 12mm | RoHS | 12mm | 2.7V |
|
- RS Stock No. 168-4055
- Mfr. Part No. S912ZVHY64F1CLQ
Subtotal (1 tray of 60 units) | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 100 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |