- RS Stock No. 819-6840
- Mfr. Part No. C8051F387-GQ
Subtotal (1 pack of 5 units) | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 151-645
- Mfr. Part No. STM32U5A9BJY6QTR
Subtotal (1 tape of 1 unit) | STMicroelectronics | Microcontroller | STM32 | WLCSP | Surface | 208 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 5.38mm | 5.47mm | RoHS | - | 1.71V |
|
- RS Stock No. 666-8598
- Mfr. Part No. PIC16F627A-I/SS
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 889-5825
- Mfr. Part No. PIC24HJ64GP502-I/SO
Subtotal (1 tube of 27 units) HK$1,413.91HK$52.367/unit | Microchip | Microcontroller | PIC24HJ | SOIC | Surface | 28 | PIC | 16bit | - | 64kB | 1 x 4 Bit | 40MIPS | - | 8kB | 3.6V | 2 | - | - | -40°C | - | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 3V |
|
- RS Stock No. 168-4050
- Mfr. Part No. S912ZVH64F2CLQ
Subtotal (1 tray of 60 units) HK$6,295.20HK$104.92/unit | NXP | Microcontroller | S12 | LQFP | Surface | 144 | HCS12Z | 16bit | - | 64kB | - | 32MHz | - | 4kB | 18V | - | - | - | -40°C | 104 | 85°C | 1.4mm | 20mm | RoHS, REACH | 20mm | 5.5V |
|
- RS Stock No. 823-2148
- Mfr. Part No. C8051F390-A-GM
Subtotal (1 pack of 5 units) | Silicon Labs | Microcontroller | C8051F | QFN | Surface | 24 | 8051 | 8bit | - | 16kB | 2 x 10 Bit | 50MHz | - | 1kB | 3.6V | 1 | 768bit | 1W | -40°C | 25 | 105°C | 750μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 199-5363P
- Mfr. Part No. AT89S51-24AU
Subtotal 5 units (supplied in a tray) | Microchip | Microcontroller | Microcontrollers | TQFP | Surface | 44 | 8051 | 8bit | UART, SPI | 8kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 32 | 85°C | 1mm | 10mm | RoHS | 10mm | 4V |
|
- RS Stock No. 876-7048
- Mfr. Part No. PIC24FJ64GA002-I/SS
Subtotal (1 tube of 47 units) HK$1,647.59HK$35.055/unit | Microchip | Microcontroller | PIC24FJ | SSOP | Surface | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 829-0582P
- Mfr. Part No. PIC32MX470F512L-I/PF
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 81 | 85°C | 1.05mm | 14mm | No | 14mm | 2.3V |
|
- RS Stock No. 264-8053
- Mfr. Part No. PIC18F2431-E/SO
Subtotal (1 tube of 27 units) HK$2,063.91HK$76.441/unit | Microchip | Microcontroller | PIC18 | SOIC | Surface Mount | 28 | PIC | 8bit | USART, SSP | 16384bit | - | 40MHz | - | 768bit | 5.5V | - | - | - | - | - | 125°C | - | - | Microchip received ISO/TS-16949:2002 certification, RoHS | - | 2V |
|
- RS Stock No. 133-0948
- Mfr. Part No. ATTINY13-20SSU
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | ATTINY13 | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.75mm | 5mm | No | 4mm | 2.7V |
|
- RS Stock No. 169-7163
- Mfr. Part No. MKL02Z32VFG4
Subtotal (1 tray of 490 units) HK$10,451.70HK$21.33/unit | NXP | Microcontroller | Kinetis L | QFN | Surface | 16 | ARM Cortex M0 | 32bit | - | 32kB | 6 bit | 48MHz | - | 4kB | 3.6V | 1 | - | - | -40°C | 14 | 105°C | 750μm | 3mm | No | 3mm | 1.71V |
|
- RS Stock No. 170-4269
- Mfr. Part No. AT32UC3A1512-AUT
Subtotal (1 tray of 90 units) HK$11,819.79HK$131.331/unit | Microchip | Microcontroller | AT32UC3A | TQFP | Surface | 100 | AVR32 | 32bit | UART, SPI, CAN, 3 Wire, 2 Wire | 512kB | - | 66MHz | - | 64kB | 3.3V | - | - | - | -40°C | - | +85°C | 1.05mm | 14mm | No | 14mm | 1.8V |
|
- RS Stock No. 840-6403
- Mfr. Part No. MK20DN512VLL10
| NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 100MHz | - | 128kB | 3.6V | 3 | - | - | -40°C | - | 105°C | 1.7mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 315-768
- Mfr. Part No. STM32C092CCU6
| STMicroelectronics | Microcontroller | STM32C092 | UFQFPN | - | 48 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |
|
- RS Stock No. 273-3132
- Mfr. Part No. CY8C4025LQI-S411
Subtotal (1 pack of 2 units) | Infineon | Microcontroller | CY8C4025 | QFN | Surface Mount | 24 | ARM Cortex M0 CPU | 32bit | UART, SPI, I2C | 32kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 315-758
- Mfr. Part No. STM32C092CCT6
| STMicroelectronics | Microcontroller | STM32C092 | LQFP | - | 48 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |
|
- RS Stock No. 333-671
- Mfr. Part No. STM32C092CBU6
| STMicroelectronics | Microcontroller | STM32C092 | UFQFPN | - | 48 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 128kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 7mm | No | 7mm | 2V |
|
- RS Stock No. 214-900
- Mfr. Part No. STM32WBA55UGI6TR
| STMicroelectronics | Wireless Microcontroller | STM32WBA | UFBGA | Surface | 59 | ARM Cortex M33 | 32bit | - | 1MB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 2.98mm | 5mm | ETSI EN 300 328, ECOPACK2, FCC CFR47 part 15, EN 300 440, ARIB STD-T66 | 5mm | 1.71V |
|
- RS Stock No. 425-111
- Mfr. Part No. PIC32AK1216GC41048-E/M7
Subtotal (1 box of 366 units) HK$8,195.47HK$22.392/unit | Microchip | Microcontroller | PIC32 | VQFN | Surface | 48 | 32 Bit MCU | 32bit | - | 128kB | - | 200MHz | - | 16kB | 3.6V | 3 | - | - | -40°C | 27/27 | 125°C | 1.2mm | 9mm | SMBus, PMBus, ISO 7816, ISO 26262, IPMI Standard, IEC 61508, IEC 60730, AEC-Q100 | 9mm | 3V |