- RS Stock No. 177-3929P
- Mfr. Part No. PIC24FJ128GA310-I/PF
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 128kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 14mm | No | 14mm | 2V |
|
- RS Stock No. 666-9850P
- Mfr. Part No. PIC18F14K22-I/SO
Subtotal 2 units (supplied in a tube) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | SPI | 16kB, 256kB | - | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 229-1925
- Mfr. Part No. TLE9877QXA40XUMA2
Subtotal (1 reel of 2500 units) HK$85,952.50HK$34.381/unit | Infineon | Microcontroller | Cortex | VQFN | Surface | 48 | ARM Cortex M3 | 32bit | LIN, UART | 64kB | - | 40MHz | - | 6kB | 28V | - | - | - | -40°C | 10 | 150°C | 900μm | 7mm | RoHS | 7mm | 3V |
|
- RS Stock No. 330-612
- Mfr. Part No. STM32C071R8T6N
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M0+ MCU | 32bit | - | 64kB | - | 48MHz | - | 24kB | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 715-4457
- Mfr. Part No. PIC18F26K22-I/SS
| Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 1.75mm | 10.2mm | No | 5.3mm | 2.3V |
|
- RS Stock No. 103-8053
- Mfr. Part No. LPC2129FBD64/01,15
Subtotal (1 tray of 160 units) HK$27,841.44HK$174.009/unit | NXP | Microcontroller | LPC21 | LQFP | Surface | 64 | ARM7TDMI-S | 32bit | SCI | 256kB | - | 60MHz | - | 16kB | 3.6V | - | - | 1.5W | -40°C | 46 | 85°C | 1.45mm | 10.1mm | RoHS | 10.1mm | 3V |
|
- RS Stock No. 133-1727P
- Mfr. Part No. ATXMEGA32A4U-MH
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR XMEGA | VQFN | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI | 32kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 950μm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 168-7239
- Mfr. Part No. STM8L152M8T6
Subtotal (1 tray of 90 units) HK$2,994.48HK$33.272/unit | STMicroelectronics | Microcontroller | STM8L | LQFP | Surface | 80 | STM8 | 8bit | UART, SPI, I2P | 64kB | 1 x 5 Bit | 16MHz | - | 4kB | 5.5V | 2 | 64kB | 800mW | -40°C | 25 | 85°C | 1.45mm | 16.2mm | RoHS | 16.2mm | 1.65V |
|
- RS Stock No. 876-6783
- Mfr. Part No. PIC16F690-I/SS
Subtotal (1 tube of 67 units) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 24 | 85°C | 1.85mm | 7.5mm | No | 5.6mm | 2V |
|
- RS Stock No. 151-891
- Mfr. Part No. STM8L151G6U6TR
Subtotal (1 reel of 3000 units) HK$54,771.00HK$18.257/unit | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | - | - | - | -40°C | 41 | 125°C | 4mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 930-943
- Mfr. Part No. PIC32CZ8110CA80176-I/5MX
| Microchip | Microcontroller | PIC32CZ CA8x | TFBGA | Surface Mount | 176 | ARM Cortex M7 | 32bit | CAN | 8MB | Programmable 7-bit DAC | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | 127 | 85°C | 1.2mm | 14mm | IEEE 1588 PTP | 14mm | 1.75V |
|
- RS Stock No. 165-5298
- Mfr. Part No. STM32F072CBT6
Subtotal (1 tray of 250 units) | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 370mW | -40°C | - | 125°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 251-6960
- Mfr. Part No. AVR64DD32-I/PT
Subtotal (1 pack of 5 units) | Microchip | Microcontroller | AVR DD Family | TQFP | Surface Mount | 32 | AVR | - | - | 64kB | 1 | 24MHz | - | 8kB | 5.5V | 1 | - | - | -40°C | 26 | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 194-7642
- Mfr. Part No. STM32G030J6M6
Subtotal (1 tube of 100 units) | STMicroelectronics | Microcontroller | STM32G0 | SOIC | Surface | 8 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | 8kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.5mm | 5mm | FBI | 4mm | 2V |
|
- RS Stock No. 623-0667P
- Mfr. Part No. PIC18F2520-I/SP
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | SPI | 32kB, 256kB | - | 40MHz | - | 1.54kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 264-8140
- Mfr. Part No. PIC18LF458-I/PT
Subtotal (1 tray of 160 units) HK$18,806.08HK$117.538/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface Mount | 44 | PIC | 8bit | USART, MSSP, CAN | 32kB | - | 40MHz | - | 1536bit | 5.5V | 2 | - | - | -40°C | 4 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 177-7190
- Mfr. Part No. STM32F103V8T6
Subtotal (1 tray of 90 units) HK$5,460.03HK$60.667/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 20kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 2V |
|
- RS Stock No. 911-5675
- Mfr. Part No. PIC16F1828-I/SO
Subtotal (1 tube of 38 units) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 20 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 512B | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 2.05mm | 11.55mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 273-0287
- Mfr. Part No. AVR16DD28-E/SS
Subtotal (1 tube of 47 units) | Microchip | Microcontroller | AVR | SSOP | Surface | 28 | 8 Bit MCU | 8bit | - | 16kB | 1 x 10 Bit | 24MHz | - | 2kB | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 333-686
- Mfr. Part No. STM32U375CGU6
| STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |