- RS Stock No. 666-9848
- Mfr. Part No. PIC18F14K22-I/P
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 20 | PIC | 8bit | SCI | 16kB, 256kB | - | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 4.95mm | 26.92mm | RoHS | 7.11mm | 2V |
|
- RS Stock No. 428-456
- Mfr. Part No. FT902Q-C-T
| Bridgetek | Microcontroller | FT902 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 214-881
- Mfr. Part No. STM32G473QCT3
| STMicroelectronics | Microcontroller | STM32G | LQFP | Surface | 128 | ARM Cortex M4 | 32bit | - | 256kB | - | 170MHz | - | 96kB | 3.6V | 7 | - | - | -40°C | 107 | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 193-6233
- Mfr. Part No. ATTINY414-SSN
Subtotal (1 tube of 56 units) | Microchip | Microcontroller | ATTINY414 | SOIC | Surface | 14 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 193-6234
- Mfr. Part No. ATTINY414-SSN
Subtotal (1 pack of 25 units) | Microchip | Microcontroller | ATTINY414 | SOIC | Surface | 14 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 193-6227
- Mfr. Part No. ATTINY404-SSN
Subtotal (1 pack of 25 units) | Microchip | Microcontroller | ATTINY404 | SOIC | Surface | 14 | AVR | 8bit | - | 4kB | - | 20MHz | - | 256bit | 5.5V | 1 | - | - | -40°C | 12 | 125°C | 1.5mm | 8.74mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 912-2720
- Mfr. Part No. PIC24FJ64GA306-I/PT
Subtotal (1 tray of 160 units) HK$6,390.88HK$39.943/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 754-2283P
- Mfr. Part No. PIC24FJ64GA306-I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 215-001P
- Mfr. Part No. STM32WB09KEV6TR
Subtotal 1 unit (supplied on a continuous strip) | STMicroelectronics | Wireless Microcontroller | STM32WB | VFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 512kB | - | 64MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 20 | 105°C | 5mm | 5mm | ECOPACK2, IrDA SIR, FCC CFR47 part 15, ETSI EN 300 328/440, ARIB STD‑T66, RoHS, ISO 7816 (smart card) | 5mm | 1.7V |
|
- RS Stock No. 196-2081P
- Mfr. Part No. STM32L432KCU6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32L4 | QFN | Surface | 32 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 128mW | -40°C | 26 | 85°C | 550μm | 5.1mm | No | 5.1mm | 1.71V |
|
- RS Stock No. 177-2795
- Mfr. Part No. ATTINY13A-SSUR
Subtotal (1 reel of 4000 units) HK$27,588.00HK$6.897/unit | Microchip | Microcontroller | ATTINY13A | SOIC | Surface | 8 | AVR | 8bit | SPI | 1kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | - | -40°C | 6 | 85°C | 1.5mm | 5mm | No | 4mm | 1.8V |
|
- RS Stock No. 196-2041P
- Mfr. Part No. STM32F446RCT6
Subtotal 2 units (supplied in a tray) | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 345mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.7V |
|
- RS Stock No. 704-7696P
- Mfr. Part No. PIC32MX695F512L-80I/PT
Subtotal 1 unit (supplied in a tray) | Microchip | Microcontroller | PIC32MX | TQFP | Surface | 100 | PIC | 32bit | - | 12kB, 512kB | - | 80MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 83 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 168-4002
- Mfr. Part No. MKL26Z128VMC4
Subtotal (1 tray of 348 units) HK$28,276.74HK$81.255/unit | NXP | Microcontroller | Kinetis L | BGA | Surface | 121 | ARM Cortex M0+ | - | - | 128kB | - | 48MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | 80 | 105°C | 1.38mm | 8mm | RoHS, REACH | 8mm | 1.71V |
|
- RS Stock No. 257-6323
- Mfr. Part No. EFM32PG23B210F64IM48-C
Subtotal (1 tray of 200 units) HK$4,625.60HK$23.128/unit | Silicon Labs | Microcontroller | Gecko 23 | QFN | Surface | 48 | ARM 32 Bit Cortex M4 | 32bit | - | 512kB | 2 Channel | 80MHz | - | - | 3.8V | 2 | - | - | -40°C | 34 | 125°C | 850μm | 5mm | ISO 7816 | 5mm | 1.71V |
|
- RS Stock No. 168-9900
- Mfr. Part No. C8051F060-GQ
Subtotal (1 tray of 90 units) HK$25,826.49HK$286.961/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 24.5MHz | - | 4.35kB | 3.6V | 3 | - | - | -40°C | 59 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 876-6717
- Mfr. Part No. PIC16F887-I/PT
Subtotal (1 tray of 160 units) HK$5,518.24HK$34.489/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | EUSART, MSSP | 14kB | - | 20MHz | - | 368bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 192-1167
- Mfr. Part No. STM32F042K4T6
Subtotal (1 tray of 250 units) HK$5,681.50HK$22.726/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 165-2122
- Mfr. Part No. PIC16F1829-I/SS
Subtotal (1 tube of 67 units) HK$1,084.33HK$16.184/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART | 8kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 33 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 1.8V |
|
- RS Stock No. 239-5703
- Mfr. Part No. R7FA6T2BD3CFP#BA0
| Renesas Electronics | Microcontroller | RA6T2 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 1MB | 2 x 12 Bit | 240MHz | - | 64kB | 4V | 4 | - | - | -40°C | 133 | 105°C | 1.4mm | - | RoHS | - | 2.7V |