- RS Stock No. 666-9850
- Mfr. Part No. PIC18F14K22-I/SO
Subtotal (1 pack of 2 units) | Microchip | Microcontroller | PIC18F | SOIC | Surface | 20 | PIC | 8bit | SPI | 16kB, 256kB | - | 64MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 35 | 85°C | 2.35mm | 12.8mm | No | 7.5mm | 2V |
|
- RS Stock No. 467-1656
- Mfr. Part No. PIC16F877-20/PQ
| Microchip | Microcontroller | PIC16F | MQFP | Surface | 44 | PIC | 8bit | - | 14kB | - | 20MHz | - | 368bit | 5.5V | - | - | 1W | 0°C | 33 | 70°C | 2.1mm | 10.1mm | RoHS | 10.1mm | 2V |
|
- RS Stock No. 189-3854
- Mfr. Part No. STM32F415ZGT6
Subtotal (1 tray of 60 units) HK$9,072.90HK$151.215/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 261-5533
- Mfr. Part No. STM32C011F4P6
Subtotal (1 tube of 74 units) | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 666-8889P
- Mfr. Part No. PIC16LF88-I/SS
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7.168kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 16 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 170-2933
- Mfr. Part No. MK20DX128VLK7
Subtotal (1 tray of 96 units) HK$6,434.50HK$67.026/unit | NXP | Microcontroller | Kinetis K2x | LQFP | Surface | 80 | ARM Cortex M4 | 32bit | - | 160kB | - | 72MHz | - | 34kB | 3.6V | 3 | - | - | -40°C | 52 | 105°C | 1.6mm | 12mm | RoHS, REACH | 12mm | 1.71V |
|
- RS Stock No. 889-5171
- Mfr. Part No. PIC18F46K80-I/PT
Subtotal (1 tray of 160 units) HK$6,415.04HK$40.094/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 64kB | - | 64MHz | - | 1kB | 5.5V | 2 | 8bit | 1W | -40°C | 35 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 766-850
- Mfr. Part No. STM32C562CEU6
| STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN-48 | Surface | 48 | ARM Cortex M33 | 32bit | CAN FD, I2C, I3C, SPI, UART, USB | 512kB | 1 x 12 bit | 144MHz | - | 128kB | 3.7V | 1 | - | - | -40°C | Up to 38 | 125°C | 550μm | 7mm | ECOPACK2 | 7mm | 2.7V |
|
- RS Stock No. 764-157
- Mfr. Part No. STM32WBA23KEU7
| STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | I2C | 128kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | - | 105°C | 7mm | 7mm | - | 550μm | 1.71V |
|
- RS Stock No. 127-8159
- Mfr. Part No. AT90CAN64-16AU
| Microchip | Microcontroller | AT90 | TQFP | Surface | 64 | AVR | 8bit | SPI | 64kB | - | 16MHz | - | 4kB | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 1.8V |
|
- RS Stock No. 757-4772
- Mfr. Part No. C8051F410-GQ
| Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | 2 x 12 Bit | 50MHz | - | 2.3kB | 5.25V | 2 | - | - | -40°C | 24 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |
|
- RS Stock No. 352-107P
- Mfr. Part No. ATTINY10-TSHR
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | AVR | SOT-23 | Surface Mount | 6 | 8 Bit MCU | 8bit | SPI | 1kB | - | 12MHz | - | 32bit | 5.5V | - | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 124-0478
- Mfr. Part No. R5F52318ADFM#30
| Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 64 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.55mm | 10.1mm | No | 10.1mm | 1.8V |
|
- RS Stock No. 330-606
- Mfr. Part No. STM32C071KBT6N
| STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 32 | ARM Cortex M0+ MCU | 32bit | - | 128kB | - | 48MHz | - | - | 3.6V | 2 | - | - | -40°C | 61 | 125°C | 1.2mm | 6.4mm | ECOPACK 2 | 5mm | 2V |
|
- RS Stock No. 273-0340P
- Mfr. Part No. AVR64DD32-E/PT
Subtotal 2 units (supplied in a tray) | Microchip | Microcontroller | AVR | TQFP | Surface | 32 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 26 | 125°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 175-0759
- Mfr. Part No. STM32L452CCU6
| STMicroelectronics | Microcontroller | STM32L4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 1 x 12 Bit | 80MHz | - | 160kB | 3.6V | 2 | - | 690mW | -40°C | 83 | 85°C | 600μm | 7.1mm | No | 7.1mm | 1.71V |
|
- RS Stock No. 168-2794P
- Mfr. Part No. ATTINY406-MFR
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | ATTINY406 | QFN | Surface | 20 | AVR | 8bit | - | 4kB | - | 20MHz | - | 512kB | 5.5V | 1 | - | - | -40°C | - | 125°C | 850μm | 3mm | RoHS | 3mm | 2.7V |
|
- RS Stock No. 623-0285P
- Mfr. Part No. PIC16F628A-I/SO
Subtotal 1 unit (supplied in a tube) | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 128B | 1 x 5 Bit | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 11.55mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 146-8887P
- Mfr. Part No. ATTINY1616-SFR
Subtotal 10 units (supplied on a continuous strip) | Microchip | Microcontroller | ATtiny16 | SOIC | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 2kB | 5.5V | 3 | - | - | -40°C | - | 125°C | 2.35mm | 13mm | No | 7.6mm | 2.7V |
|
- RS Stock No. 236-8936P
- Mfr. Part No. PIC18F27K42-I/SS
Subtotal 5 units (supplied in a tube) | Microchip | Microcontroller | PIC | SOP | Surface | 28 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | - | 2.5V |