USB Interface ICs | Transceivers & Controllers Supplier HK
Recently searched

    USB Interface ICs

    USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. Additionally, USB interface ICs are integrated circuits that manage the data between the devices.

    Support for USB Interface ICs

    USB interface ICs offer extensive support for various USB specifications and interface types, ensuring compatibility and enhanced performance for a wide range of applications.

    USB Specifications Supported

    Understanding the different USB specifications is essential when selecting interface ICs. These standards influence the speed and efficiency of data transfer:

    • USB 1.0: Best suited for basic peripheral connections with a maximum speed of 1.5 Mbps. It's primarily useful for low-demand devices that don't require fast data transfers.
    • USB 2.0: Widely used across many devices, offering speeds up to 480 Mbps. This makes it suitable for a broad range of applications, including medium-speed peripherals and external storage devices.
    • USB 3.0: Ideal for high-speed applications, USB 3.0 is capable of transferring data at up to 5 Gbps. This specification is suitable for devices that need to handle large volumes of data quickly, such as video streaming devices, high-performance storage solutions, and advanced USB transceivers.

    USB Interface Types Supported

    The type of USB interface cable is another crucial consideration, as it determines the physical compatibility and connection style:

    • Type-A: The ubiquitous flat, rectangular interface found on many USB cables and devices. It's the most common USB interface, known for its ease of use and wide acceptance in a plethora of devices.
    • Type-B: Often used for larger equipment like printers and external hard drives. This connection type is less common but crucial for devices requiring a more robust connection.
    • Micro USB: Frequently seen on smartphones and other compact devices due to its small size. Despite the emergence of USB Type-C, Micro USB remains popular in many budget-oriented and legacy devices.

    Types of USB Interface

    These are the two primary types of USB interface ICs:

    USB Transceivers

    USB Transceivers are a type of Integrated Circuit (IC) designed to facilitate communication between devices. This circuit chip prepares, transmits, and receives data from another transceiver. In essence, a transceiver is a device in which a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data and indicate where errors are present.

    USB Controllers

    They are a type of USB interface ICs that allow a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.

    Common Applications of USB Interface ICs

    USB interface ICs, including drivers and controllers, are essential components across a broad spectrum of industries, such as electronics and industrial settings, among others. Here are some of its diverse applications in these industries:

    • Industrial Automation: USB interface ICs are crucial in connecting various sensors and controllers to central computers.
    • Consumer Electronics: From smartphones to cameras, these ICs allow for reliable data transfer and charging solutions.
    • Medical Equipment: Ensuring secure and fast data management for devices like diagnostic instruments and monitors.
    • Telecommunications: Used in modems and routers for reliable connectivity solutions.
    • Computing: Essential for peripherals such as keyboards, mice, and external storage devices.

    How to Choose the Right USB Interface ICs for Your Needs

    Selecting the appropriate USB interface IC for your system involves careful consideration of several key factors:

    • Compatibility with Existing Hardware: Ensure that the IC integrates seamlessly with your current setup to avoid technical issues.
    • Data Transfer Speed Requirements: Determine the necessary speed for your applications. USB 1.0 is adequate for simple tasks, whereas USB 2.0 and USB 3.0 are suitable for more intensive data transfer.
    • USB Version Compatibility: Match the IC with the USB version supported by your devices to ensure optimal performance.

    At RS Hong Kong, we understand the importance of precise hardware specifications and offer a comprehensive catalogue of USB interface ICs, catering to a diverse array of needs. As a trusted supplier of electronic components, we procure our products from reputable manufacturers worldwide, ensuring that you receive high-quality solutions for your specific applications.

    Aside from USB interface ICs, we also provide other equipment and components, such as electric cords, power cables, and more. Therefore, if you're seeking reliable components for your electronic projects, you can explore and shop our extensive offerings online at RS Hong Kong today.

    Flexible Delivery Options in Hong Kong

    When you order your USB interface ICs from us, rest assured that we offer a range of flexible delivery options to meet your needs in Hong Kong. For next working day delivery, please refer to our Delivery pagefor more details on cut-off timings.

    For more information on global stock availability and product plus items, feel free to contact us.

    596 Products showing for USB Interface ICs

    Infineon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    ESD Protection
    -
    -
    Controller IC
    USB 2.0
    Single
    -
    5 V
    Surface Mount
    TQFP
    48
    -
    -
    -
    -
    STMicroelectronics
    ESD Protection
    -
    -
    -
    USB C
    -
    -
    -
    -
    18-QFN
    18
    -
    -
    -
    -
    FTDI Chip
    ESD Protection
    1
    3.4Mbps
    Controller IC
    HID, I2C, UART, USB 2.0
    Single
    -
    1.8 V, 2.5 V, 3.3 V, 5 V
    Surface Mount
    WQFN
    28
    5 x 5 x 0.75mm
    0.75mm
    5mm
    +85 °C
    Silicon Labs
    -
    1
    12Mbps
    Controller IC
    USB to UART
    Single
    -
    3 to 3.6 V
    Surface Mount
    QFN
    24
    -
    -
    -
    +85 °C
    FTDI Chip
    ESD Protection
    1
    -
    Controller IC
    -
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    32
    7 x 7 x 1.45mm
    1.45mm
    7mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    -
    Controller IC
    -
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    32
    7 x 7 x 1.45mm
    1.45mm
    7mm
    +85 °C
    FTDI Chip
    ESD Protection
    4
    12Mbps
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    -
    QFN-76
    76
    -
    -
    -
    -
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    -
    Single
    -
    3.3 V
    Surface Mount
    QFN
    64
    9 x 9 x 0.85mm
    0.85mm
    9mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    3.4Mbps
    Controller IC
    -
    Single
    -
    5 V
    Surface Mount
    VQFN
    32
    5 x 5 x 0.83mm
    0.83mm
    5mm
    +85 °C
    onsemi
    ESD Protection
    -
    -
    Controller IC
    USB 3.1
    Single
    -
    5 to 21.5 V
    Surface Mount
    WQFN
    16
    3 x 3 x 0.75mm
    0.75mm
    3mm
    +105 °C
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    -
    Single
    -
    1.8 V
    Surface Mount
    QFN
    48
    8 x 8 x 0.85mm
    0.85mm
    8mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    USB
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    32
    7 x 7 x 1.45mm
    1.45mm
    7mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    3.4Mbps
    Controller IC
    HID, I2C, UART, USB 2.0
    Single
    -
    1.8 V, 2.5 V, 3.3 V, 5 V
    Surface Mount
    WQFN
    28
    5 x 5 x 0.75mm
    0.75mm
    5mm
    +85 °C
    STMicroelectronics
    ESD Protection
    -
    400kbps
    Controller IC
    USB C
    Single
    -
    4.1 to 22 V
    Surface Mount
    QFN-EP
    24
    4.05 x 4.05 x 0.95mm
    0.95mm
    4.05mm
    +105 °C
    FTDI Chip
    ESD Protection
    -
    -
    -
    USB 2.0
    -
    -
    5.5 V
    -
    QFN
    20
    -
    -
    -
    -
    Microchip
    ESD Protection
    7
    480Mbps
    Controller IC
    USB 2.0
    Single
    -
    3.3 V
    Surface Mount
    QFN
    64
    9.1 x 9.1 x 0.95mm
    0.95mm
    9.1mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    -
    Controller IC
    -
    Single
    -
    3.3 V
    Surface Mount
    QFN
    32
    7 x 7 x 0.85mm
    0.85mm
    7mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    30Mbps
    Controller IC
    USB 2.0
    Single
    -
    1.8 V, 3.3 V
    Surface Mount
    VQFN
    56
    8 x 8 x 0.9mm
    0.9mm
    8mm
    +85 °C
    FTDI Chip
    ESD Protection
    1
    12Mbps
    Controller IC
    USB
    Single
    -
    3.3 V
    Surface Mount
    LQFP
    48
    7 x 7 x 1.45mm
    1.45mm
    7mm
    +85 °C
    Results per page