TRIACs | BT136 | BTA12 | RS
Recently searched

    TRIACs

    A TRIAC (triode for alternating current, also known as bidirectional triode thyristor or a bilateral triode thyristor) is a silicon semiconductor component with three terminals or legs that allow current to flow in either direction when triggered. TRIACs are a subset of thyristors Thyristor guide and are similar to SCRs (silicon controlled rectifiers). However, unlike SCRs and other thyristors, which are unidirectional, the TRIAC is able to control current over both halves of the sine wave, making TRIACs bidirectional. A TRIAC is a 4-layer silicon component that is PNPN in the positive direction and NPNP in the negative direction. The devices come in panel mount, surface mount, and through-hole mounting options in various package types to suit a wide variety of electronics applications and circuits.RS have a curated range of TRIACs from a multitude of trusted brands, including Littelfuse, STMicroelectronics, WeEn Semiconductors Co., and many more.

    How does a TRIAC work?

    In basic terms, a TRIAC is a low-to-medium power semi-latching solid-state switch. The device acts like two standard thyristors inversely connected in parallel or back to back. To activate the component a voltage needs to be applied to the gate terminal, and TRIACs can be triggered by either negative or positive voltages, whereas SCRs require a positive voltage. Once the gate current is triggered, a TRIAC will continue to conduct even if the supply to the gate is removed.

    On a TRIAC symbol, there are three terminals. These terminals are:

    • MT1 Anode 1 (Main Terminal 1)
    • MT2 Anode 2 (Main Terminal 2)
    • Gate Terminal

    What are TRIACs used for?

    TRIACs are widely used for switching and power control of AC systems. TRIACS are particularly useful in applications such as lighting dimmer switches, as they enable the utilisation of each half-cycle of the AC wave. The solid-state device can be used in a circuit as a simple on-off device in a wide range of electronic applications. Some of the more common areas are:

    • Temperature control
    • Liquid level control
    • Dimmers for domestic lighting
    • Small motor control
    • Speed control for electric fans

    647 Products showing for TRIACs

    STMicroelectronics
    30A
    Through Hole
    D²PAK
    35mA
    800V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    20A
    Surface Mount
    D2PAK
    50mA
    600V
    210A
    2 + Tab
    1V
    -
    75mA
    10.28 x 9.35 x 4.6mm
    10.28mm
    9.35mm
    4.6mm
    STMicroelectronics
    25A
    Through Hole
    TO-220AB
    35mA
    800V
    -
    3
    -
    -
    -
    -
    -
    -
    -
    WeEn Semiconductors Co., Ltd
    16A
    Surface Mount
    D2PAK (TO-263)
    70mA
    600V
    170A
    3
    1.5V
    600V
    45mA
    10.3 x 9.4 x 4.5mm
    10.3mm
    9.4mm
    4.5mm
    STMicroelectronics
    12A
    Through Hole
    TO-220AB
    35mA
    800V
    95A
    3
    1.3V
    800V
    40mA
    10.4 x 4.6 x 15.75mm
    10.4mm
    4.6mm
    15.75mm
    STMicroelectronics
    4A
    -
    DPAK
    5 → 35mA
    600V
    30A
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    20A
    Through Hole
    D²PAK
    35mA
    800V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    Surface Mount
    ECOPACK2
    35mA
    800V
    -
    3
    1.3V
    800V
    -
    -
    -
    -
    -
    STMicroelectronics
    25A
    Through Hole
    TO-220AB
    35mA
    600V
    260A
    3
    1.3V
    600V
    50mA
    10.4 x 4.6 x 9.15mm
    10.4mm
    4.6mm
    9.15mm
    STMicroelectronics
    16A
    Surface Mount
    D2PAK
    -
    -
    168A
    3
    -
    600V
    35mA
    10.28 x 9.35 x 4.37mm
    10.28mm
    9.35mm
    4.37mm
    STMicroelectronics
    12A
    -
    TO-220AB
    50mA
    600V
    120A
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    Through Hole
    TO-220AB
    35mA
    800V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    -
    TO-220AB
    35mA
    -
    -
    3
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    20A
    Through Hole
    D²PAK
    35mA
    800V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    Surface Mount
    D2PAK (TO-263)
    30mA
    800V
    84A
    3
    1V
    800V
    30mA
    10.4 x 9.35 x 4.6mm
    10.4mm
    9.35mm
    4.6mm
    STMicroelectronics
    16A
    Surface Mount
    D2PAK
    -
    -
    168A
    3
    -
    600V
    35mA
    10.28 x 9.35 x 4.37mm
    10.28mm
    9.35mm
    4.37mm
    STMicroelectronics
    30A
    Through Hole
    D²PAK
    35mA
    800V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    8A
    Through Hole
    TO-220AB
    5mA
    600V
    84A
    3
    1.3V
    600V
    10mA
    10.4 x 4.6 x 9.15mm
    10.4mm
    4.6mm
    9.15mm
    STMicroelectronics
    12A
    Through Hole
    TO-220AB
    10mA
    800V
    126A
    3
    1.3V
    800V
    15mA
    10.4 x 4.6 x 15.9mm
    10.4mm
    4.6mm
    15.9mm
    STMicroelectronics
    30A
    Surface Mount
    D2PAK
    35mA
    600V
    284A
    3
    1V
    -
    75mA
    10.28 x 9.35 x 4.6mm
    10.28mm
    9.35mm
    4.6mm
    Results per page

    Popular Searches