TRIACs

A TRIAC (triode for alternating current) is a silicone semiconductor component with three terminals or legs that allow current to flow in either direction when triggered. TRIACs are a development of a similar family member the thyristor. However, unlike the thyristor which is unidirectional the TRIAC is able to control current over both halves of the sine wave making TRIACs bidirectional.How does it work?In basic terms a TRIAC is a low power to medium power semi-latching solid state switch. The device acts like two standard thyristors inversely connected in parallel or back to back. To activate the component a voltage needs to be applied to the gate terminal. Once the gate current is triggered a TRIAC will continue to conduct even if the supply to the gate is removed.A TRIAC is a 4 layer silicone component that is PNPN in the positive direction and NPNP in the negative direction. The devices come in panel mount, surface mount and through hole mounting options in various package types to suit a wide variety electronics applications and circuits. TerminalsOn the TRIAC symbol there are three terminals. These terminals are,MT1 Anode 1 (Main Terminal 1)MT2 Anode 2 (Main Terminal 2)Gate TerminalApplicationsTRIACs are widely used for switching and power control of AC systems. TRIACS are particularly useful in applications such as lighting dimmers as they enable the utilisation of each half-cycle of the AC wave. The solid state device can be used in a circuit as a simple on off device in a wide range of electronic applications. Some of the more common areas are, Temperature control Liquid level control Dimmers for domestic lighting Small motor control Speed control for electric fans

...
Read more Read less

Filters

Viewing 621 - 628 of 628 products
Results per page
Description Price Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height
RS Stock No. 2508963684
Mfr. Part No.NTE5645
HK$45.92
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508956210
Mfr. Part No.NTE5620
HK$66.50
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958121
Mfr. Part No.NTE5629
HK$41.02
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958418
Mfr. Part No.NTE5679
HK$299.60
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958008
Mfr. Part No.NTE5608
HK$30.10
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958200
Mfr. Part No.NTE56006
HK$51.46
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508962580
Mfr. Part No.NTE56022
HK$315.98
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958676
Mfr. Part No.NTE56026
HK$348.04
Each
units
- - - - - - - - - - - - - -
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...