littelfuse triacs
Recently searched

    Littelfuse TRIACs

    74 Products showing for Littelfuse TRIACs

    Littelfuse
    40A
    Through Hole
    TO-218AC
    100mA
    600V
    400A
    3
    2V
    -
    100mA
    16 x 4.78 x 21.21mm
    16mm
    4.78mm
    21.21mm
    Littelfuse
    40A
    Through Hole
    TO-218AC
    100mA
    600V
    400A
    3
    2V
    -
    100mA
    16 x 4.78 x 21.21mm
    16mm
    4.78mm
    21.21mm
    Littelfuse
    8A
    Through Hole
    TO-220AB
    5mA
    800V
    70A
    3
    1.5V
    800V
    10mA
    10.28 x 4.82 x 15.75mm
    10.28mm
    4.82mm
    15.75mm
    Littelfuse
    4A
    Through Hole
    TO-225
    5mA
    600V
    30A
    3
    2.5V
    600V
    15mA
    7.74 x 2.66 x 11.04mm
    7.74mm
    2.66mm
    11.04mm
    Littelfuse
    16A
    Through Hole
    TO220R
    35mA
    600V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    Littelfuse
    40A
    Through Hole
    TO-218X
    100mA
    600V
    400A
    3
    2V
    600V
    120mA
    16 x 4.78 x 21.21mm
    16mm
    4.78mm
    21.21mm
    Littelfuse
    25A
    Through Hole
    TO-220AB
    80mA
    400V
    250A
    3
    2.5V
    -
    50mA
    10.67 x 4.78 x 15.75mm
    10.67mm
    4.78mm
    15.75mm
    Littelfuse
    4A
    Through Hole
    TO-220AB
    10mA
    400V
    55A
    3
    1.3V
    -
    20mA
    10.67 x 4.78 x 15.75mm
    10.67mm
    4.78mm
    15.75mm
    Littelfuse
    16A
    Surface Mount
    TO-263
    35mA
    600V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    Littelfuse
    8A
    Through Hole
    TO-220AB
    5mA
    400V
    70A
    3
    1.5V
    400V
    10mA
    10.28 x 4.82 x 15.75mm
    10.28mm
    4.82mm
    15.75mm
    Littelfuse
    12A
    Through Hole
    TO-220
    50mA
    600V
    105A
    3
    1.7V
    800V
    50mA
    10.28 x 4.82 x 15.75mm
    10.28mm
    4.82mm
    15.75mm
    Littelfuse
    15A
    Through Hole
    TO-220AB
    50mA
    600V
    200A
    3
    2V
    -
    70mA
    10.67 x 4.78 x 15.75mm
    10.67mm
    4.78mm
    15.75mm
    Littelfuse
    12A
    Through Hole
    TO-220
    35mA
    600V
    105A
    3
    1.7V
    800V
    45mA
    10.28 x 4.82 x 15.75mm
    10.28mm
    4.82mm
    15.75mm
    Littelfuse
    16A
    Through Hole
    TO220L
    35mA
    600V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    Littelfuse
    16A
    Surface Mount
    TO-263
    35mA
    600V
    -
    3
    1.3V
    -
    -
    -
    -
    -
    -
    Littelfuse
    16A
    Through Hole
    TO-220
    35mA
    600V
    170A
    3
    1.7V
    800V
    50mA
    10.28 x 4.82 x 15.75mm
    10.28mm
    4.82mm
    15.75mm
    Littelfuse
    16A
    Through Hole
    TO-220
    50mA
    800V
    170A
    3
    1.7V
    800V
    60mA
    10.28 x 4.82 x 15.75mm
    10.28mm
    4.82mm
    15.75mm
    Littelfuse
    4A
    Through Hole
    TO-225
    30mA
    400V
    30A
    3
    2.5V
    400V
    30mA
    7.74 x 2.66 x 11.04mm
    7.74mm
    2.66mm
    11.04mm
    Littelfuse
    4A
    Through Hole
    TO-225
    10mA
    600V
    30A
    3
    2.5V
    600V
    15mA
    7.74 x 2.66 x 11.04mm
    7.74mm
    2.66mm
    11.04mm
    Littelfuse
    8A
    Surface Mount
    DPAK (TO-252)
    5 mA, 10 mA
    400V
    100A
    3
    1.3V
    400V
    10mA
    6.73 x 7.49 x 2.41mm
    6.73mm
    7.49mm
    2.41mm
    Results per page

    Popular Searches