MOSFETs

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.


These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220.


What are depletion and enhancement modes?


MOSFET transistors have two modes; depletion and enhancement.
Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied.
Enhancement mode MOSFETs are similar to a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.


How do MOSFETs work?


The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease.
Power MOSFETs are similar to standard MOSFETs but they are designed to handle a higher level of power.


N-Channel vs. P-Channel MOSFETs


MOSFETs are made of p-type or n-type doped silicon.


  • N-Channel MOSFETS contain additional electrons which are free to move around. They are the more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.


  • P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.

Where are MOSFETs used?


MOSFETs are found within many applications, such as microprocessors and other memory components. MOSFET transistors are most commonly used as a voltage-controlled switch within circuits.



Looking for MOSFET Drivers?


...
Read more Read less

Filters

Viewing 61 - 80 of 11096 products
Results per page
Description Price Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Package Type Mounting Type Pin Count Maximum Gate Source Voltage Channel Mode Maximum Gate Threshold Voltage Minimum Gate Threshold Voltage Maximum Power Dissipation Transistor Configuration Number of Elements per Chip
RS Stock No. 752-8211
Mfr. Part No.BSP300H6327XUSA1
BrandInfineon
HK$9.76
Each (In a Pack of 5)
units
N 190 mA 800 V 20 Ω SOT-223 Surface Mount 3 + Tab -20 V, +20 V Enhancement 4V 2V 1.8 W Single 1
RS Stock No. 124-8739
Mfr. Part No.IPG20N04S4L11ATMA1
BrandInfineon
HK$3.893
Each (On a Reel of 5000)
units
N 20 A 40 V 15.5 mΩ TDSON Surface Mount 8 -16 V, +16 V Enhancement 2.2V 1.2V 41 W Isolated 2
RS Stock No. 921-1120
Mfr. Part No.DMN6140L-7
HK$2.019
Each (In a Pack of 50)
units
N 2.9 A 60 V 170 mΩ SOT-23 Surface Mount 3 -20 V, +20 V Enhancement 3V 1V 1.3 W Single 1
RS Stock No. 911-4861
Mfr. Part No.BSP300H6327XUSA1
BrandInfineon
HK$4.356
Each (On a Reel of 1000)
units
N 190 mA 800 V 20 Ω SOT-223 Surface Mount 3 + Tab -20 V, +20 V Enhancement 4V 2V 1.8 W - 1
RS Stock No. 178-0833
Mfr. Part No.IRF820APBF
BrandVishay
HK$11.98
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 168-7961
Mfr. Part No.TK17A65W,S5X(M
BrandToshiba
HK$22.199
Each (In a Tube of 50)
units
N 17 A 650 V 200 mΩ TO-220SIS Through Hole 3 -30 V, +30 V Enhancement 3.5V - 45 W Single 1
RS Stock No. 124-9017
Mfr. Part No.IRFP4321PBF
BrandInfineon
HK$27.13
Each (In a Tube of 25)
units
N 78 A 150 V 16 mΩ TO-247AC Through Hole 3 -30 V, +30 V Enhancement 5V 3V 310 W Single 1
RS Stock No. 168-7545
Mfr. Part No.STF9NK90Z
HK$28.15
Each (In a Tube of 50)
units
N 8 A 900 V 1.3 Ω TO-220FP Through Hole 3 -30 V, +30 V Enhancement 4.5V 3V 40 W Single 1
RS Stock No. 541-0020
Mfr. Part No.IRF740PBF
BrandVishay
HK$13.48
Each
units
N 10 A 400 V 550 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement - 2V 125 W Single 1
RS Stock No. 919-4902
Mfr. Part No.IRFP140NPBF
BrandInfineon
HK$13.86
Each (In a Tube of 25)
units
N 33 A 100 V 52 mΩ TO-247AC Through Hole 3 -20 V, +20 V Enhancement 4V 2V 140 W Single 1
RS Stock No. 542-9412
Mfr. Part No.IRF820APBF
BrandVishay
HK$14.54
Each
units
N 2.5 A 500 V 3 Ω TO-220AB Through Hole 3 -30 V, +30 V Enhancement - 2V 50 W Single 1
RS Stock No. 799-5056
Mfr. Part No.TK17A65W,S5X(M
BrandToshiba
HK$15.924
Each (In a Pack of 5)
units
N 17 A 650 V 200 mΩ TO-220SIS Through Hole 3 -30 V, +30 V Enhancement 3.5V - 45 W Single 1
RS Stock No. 121-9547
Mfr. Part No.DMP2305U-7
HK$0.59
Each (On a Reel of 3000)
units
P 4.2 A 20 V 113 mΩ SOT-23 Surface Mount 3 -8 V, +8 V Enhancement 0.9V - 1.4 W Single 1
RS Stock No. 915-5027
Mfr. Part No.IRFR8314TRPBF
BrandInfineon
HK$9.67
Each (In a Pack of 10)
units
N 179 A 30 V 3.1 mΩ DPAK (TO-252) Surface Mount 3 -20 V, +20 V Enhancement 2.2V 1.2V 125 W Single 1
RS Stock No. 688-7005
Mfr. Part No.IRFP4321PBF
BrandInfineon
HK$31.92
Each (In a Pack of 2)
units
N 78 A 150 V 16 mΩ TO-247AC Through Hole 3 -30 V, +30 V Enhancement 5V 3V 310 W Single 1
RS Stock No. 178-0840
Mfr. Part No.IRFBC30PBF
BrandVishay
HK$10.10
Each (In a Tube of 50)
units
N 3.6 A 600 V 2.2 Ω TO-220AB Through Hole 3 -20 V, +20 V Enhancement - 2V 74 W Single 1
RS Stock No. 178-0812
Mfr. Part No.IRF740PBF
BrandVishay
HK$11.04
Each (In a Tube of 50)
units
N 10 A 400 V 550 mΩ TO-220AB Through Hole 3 -20 V, +20 V Enhancement - 2V 125 W Single 1
RS Stock No. 751-4256
Mfr. Part No.DMP2305U-7
HK$1.03
Each (In a Pack of 100)
units
P 4.2 A 20 V 113 mΩ SOT-23 Surface Mount 3 -8 V, +8 V Enhancement 0.9V - 1.4 W Single 1
RS Stock No. 542-9507
Mfr. Part No.IRFBC30PBF
BrandVishay
HK$12.41
Each
units
N 3.6 A 600 V 2.2 Ω TO-220AB Through Hole 3 -20 V, +20 V Enhancement - 2V 74 W Single 1
RS Stock No. 541-1269
Mfr. Part No.IRFP140NPBF
BrandInfineon
HK$16.34
Each
units
N 33 A 100 V 52 mΩ TO-247AC Through Hole 3 -20 V, +20 V Enhancement 4V 2V 140 W Single 1
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...