Solar Panel | Buy Photovoltaic (PV) Panels Online Hong Kong
Recently searched

    Solar Panels

    Solar panels are a key component of solar energy systems, converting sunlight into electricity to power your home or business. By investing in solar panels, you can reduce your reliance on traditional energy sources, lower your carbon footprint, and potentially save money on your electricity bills. RS Hong Kong is a trusted provider of high-quality solar panels at reasonable prices, making it easier than ever to harness the power of the sun and embrace sustainable energy solutions.

    What Are Solar Panels?

    Solar panels, also known as photovoltaic (PV) panels, are devices that convert sunlight into electricity, and they consist of interconnected solar cells, typically made from semiconducting materials. When sunlight strikes these cells, the system generates an electrical current. This process, known as the photovoltaic effect, allows solar panels to harness clean and renewable energy from the sun. This energy can then be used to power homes, businesses, and various other applications.

    How Does a Solar Panel Work?

    As mentioned, solar panels generate electricity through a process known as the photovoltaic effect. Each solar panel comprises numerous solar cells, typically made of silicon. When sunlight hits these cells, it excites electrons within the silicon, creating an electrical current. This direct current (DC) electricity is then converted into alternating current (AC) electricity by a solar inverter, making it suitable for powering homes and businesses. The AC electricity can then be used directly or fed back into the grid, contributing to a more sustainable energy system.

    Benefits of Solar Panels

    Solar panels offer numerous benefits, making them an increasingly popular choice for both residential and commercial applications:

    • Renewable Energy Source: Solar panels harness energy from the sun, a clean and abundant renewable energy source. By utilising solar energy, you can reduce your reliance on fossil fuels and contribute to a more sustainable future.
    • Low Maintenance Costs: Solar panels require minimal maintenance. Once installed, they typically operate with little intervention, making them a cost-effective energy solution in the long run.
    • Long Lifespans: Solar panels are designed to be durable and long-lasting. Besides, most solar panels come with warranties, ensuring a reliable source of clean energy for decades.

    Common Solar Panel Types

    Solar panel technology has evolved significantly, leading to different types of solar panels with varying characteristics and applications:

    Monocrystalline Solar Panels

    Monocrystalline solar panels are known for their high efficiency and sleek black appearance. Plus, they are made from single-crystal silicon, resulting in higher energy conversion rates compared to other types. If you're looking for optimal performance and have limited space, monocrystalline solar panels are an excellent choice.

    Polycrystalline Solar Panels

    Polycrystalline solar panels are a more budget-friendly option compared to monocrystalline panels, and they are made from multiple silicon crystals, resulting in a slightly lower efficiency. However, they still offer a reliable way to generate solar power and are a popular choice for residential and commercial installations.

    Portable Solar Panels

    Portable solar panels offer flexibility and convenience for those who need to generate solar power on the go. Additionally, they are compact and lightweight, making them ideal for camping, RVs, and other outdoor activities. While their power output may be lower than larger panels, they provide a reliable source of off-grid energy.

    How to Maintain Solar Panels

    Proper maintenance ensures optimal performance and longevity of your solar panels. Here are some essential tips:

    • Clean the Panels Regularly: Dirt, dust, and debris can accumulate on solar panels, reducing their efficiency. So, regularly clean the panels with water and a soft brush or cloth to maximise sunlight absorption.
    • Inspect the Panels for Damage: Periodically inspect the solar panels for any signs of damage, such as cracks, chips, or loose connections. Also, address any issues promptly to prevent further damage and ensure optimal performance.
    • Maintain Clean Surroundings: Keep the area around your solar panels clean and free of obstructions, such as overgrown vegetation or shading from nearby structures. This will also maximise sunlight exposure and energy generation.
    • Schedule Professional Inspections: Consider scheduling professional inspections and maintenance for your solar panels every few years. A qualified technician can identify potential issues and ensure your system is operating at peak efficiency.

    Solar Panel Applications

    Solar panels have diverse applications beyond grid-connected systems, including:

    • Residential Solar Power Systems: Solar panels are commonly used to power homes, reducing energy bills and reliance on traditional electricity sources.
    • Solar Panels on Boats: Solar panels can be integrated into boats to provide a renewable energy source for onboard systems and appliances.
    • Roadside Emergency Telephones: Solar panels power emergency telephones in remote areas, ensuring reliable communication in critical situations.
    • Solar-Powered Charging Stations: Solar panels can be used to power electric vehicle charging stations, promoting sustainable transportation.
    • Solar-Powered Greenhouses: Solar panels can provide energy for lighting, heating, and ventilation in greenhouses, optimising plant growth.

    How to Choose the Right Solar Panel

    Choosing the right solar panel involves considering several factors, including your energy needs, budget, and available space. You can begin by evaluating the prices of solar panels in Hong Kong. While at it, check the efficiency ratings, wattage, and warranty to make an informed decision. Additionally, consider the type of solar panel (monocrystalline, polycrystalline) and whether you need a complete solar energy system or individual panels.

    How to Order Solar Panels from RS Hong Kong

    RS Hong Kong offers a wide selection of renewable energy systems from trusted brands like Seeit, Panasonic, and Sanyo. Besides, you can easily buy your preferred solar panels online by browsing our comprehensive catalogue and adding your chosen products to your basket. Finally, you can proceed to our secure checkout for a seamless purchase experience. However, if you require assistance or prefer to order over the phone, our dedicated team is ready to help at 852 2421 9898.

    How Delivery Works at RS Components Hong Kong

    Whether you order unlimited power supply systems, AC and DC power supply units, PoE injectors, or solar panels from RS Hong Kong, you can expect reliable and fast delivery services. For more details on delivery services and fees, please refer to our Delivery page.

    65 Products showing for Solar Panels

    Seeit
    10W
    22.5V
    36
    -
    10W
    Photovoltaic Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Sanyo
    52mW
    7.7V
    -
    -
    -
    Amorphous Solar Cell
    -
    40.1 x 33.1 x 2.3mm
    2.3mm
    40.1mm
    +60°C
    -10°C
    33.1mm
    -
    -
    Seeit
    20W
    12V
    -
    -
    50W
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    PV Logic
    60W
    22V
    -
    10Ah
    60W
    Polycrystalline
    -
    685 x 670 x 35mm
    35mm
    685mm
    +85°C
    -40°C
    670mm
    Renewable energy solution
    Yes
    Seeit
    10W
    12V
    36
    12Ah
    10W
    Monocrystalline
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Seeit
    20W
    22.5V
    36
    -
    20W
    Photovoltaic Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Phaesun
    50W
    -
    36
    -
    50W
    -
    -
    650 x 505 x 35mm
    35mm
    650mm
    -
    -
    505mm
    Renewable energy solution
    Yes
    Seeit
    10W
    12V
    -
    -
    50W
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Seeit
    5W
    18.1V
    -
    7.2Ah
    -
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Seeit
    5W
    12V
    -
    -
    50W
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Phaesun
    20W
    -
    36
    -
    20W
    -
    -
    455 x 380 x 34mm
    34mm
    455mm
    -
    -
    380mm
    Renewable energy solution
    Yes
    Seeit
    50W
    12V
    -
    -
    50W
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Seeit
    5W
    18.3V
    -
    7.2Ah
    -
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Sanyo
    18mW
    5.1V
    -
    -
    -
    Amorphous Solar Cell
    -
    25 x 20 x 2.3mm
    2.3mm
    25mm
    +60°C
    -10°C
    20mm
    -
    -
    Sanyo
    1.336W
    8.6V
    -
    -
    -
    -
    -
    150 x 165 x 2.3mm
    2.3mm
    150mm
    +60°C
    -10°C
    165mm
    -
    -
    PV Logic
    10W
    22V
    -
    70Ah
    10W
    Polycrystalline
    -
    397 x 280 x 25mm
    25mm
    397mm
    +85°C
    -40°C
    280mm
    Renewable energy solution
    Yes
    PV Logic
    45W
    22V
    -
    10Ah
    45W
    Polycrystalline
    -
    634 x 535 x 25mm
    25mm
    634mm
    +85°C
    -40°C
    535mm
    Renewable energy solution
    Yes
    Panasonic
    -
    4.9V
    -
    -
    -
    Amorphous Solar Cell
    -
    96.7 x 56.7 x 1.3mm
    1.3mm
    96.7mm
    +60°C
    -10°C
    56.7mm
    Renewable energy solution
    Yes
    Seeit
    30W
    12V
    -
    -
    50W
    Solar Panel Kit
    -
    -
    -
    -
    -
    -
    -
    Renewable energy solution
    Yes
    Sanyo
    401mW
    5.1V
    -
    -
    -
    Amorphous Solar Cell
    -
    117.8 x 62.3 x 2.3mm
    2.3mm
    117.8mm
    +60°C
    -10°C
    62.3mm
    -
    -
    Results per page