Sanyo 401mW Amorphous Solar Cell solar panel
- RS Stock No.:
- 664-6797
- Mfr. Part No.:
- AM-5605CAR
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)**
HK$176.86
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit |
---|---|
1 + | HK$176.86 |
**price indicative
- RS Stock No.:
- 664-6797
- Mfr. Part No.:
- AM-5605CAR
- Manufacturer:
- Sanyo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Sanyo | |
Power Rating | 401mW | |
Open Circuit Voltage | 5.1V | |
Type | Amorphous Solar Cell | |
Dimensions | 117.8 x 62.3 x 2.3mm | |
Depth | 2.3mm | |
Length | 117.8mm | |
Maximum Temperature | +60°C | |
Minimum Temperature | -10°C | |
Width | 62.3mm | |
Select all | ||
---|---|---|
Manufacturer Sanyo | ||
Power Rating 401mW | ||
Open Circuit Voltage 5.1V | ||
Type Amorphous Solar Cell | ||
Dimensions 117.8 x 62.3 x 2.3mm | ||
Depth 2.3mm | ||
Length 117.8mm | ||
Maximum Temperature +60°C | ||
Minimum Temperature -10°C | ||
Width 62.3mm | ||