Locking Bushes | Mechanical Locking Bush | RS
Recently searched

    Locking Bushes

    Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

    How do locking bushes work?

    There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

    Why use locking bushes?

    Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.

    134 Products showing for Locking Bushes

    Lenze
    83mm
    50mm
    Locking Bush
    65mm
    82mm
    1900Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    38.mm
    60mm
    Keyless Locking Bush
    -
    44.45mm
    -
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    28 mm, 30 mm, 31mm
    72mm
    Shrink Disc
    -
    27.5mm
    730 Nm, 860 Nm, 890Nm
    -
    -
    -
    RfN 4061
    Fenner Drives
    40mm
    67mm
    Keyless Locking Bush
    -
    79.4mm
    900Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    -
    120mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    135mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Fenner Drives
    18mm
    38mm
    Keyless Locking Bush
    -
    38mm
    265Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Lenze
    12mm
    18mm
    Locking Bush
    30mm
    29.5mm
    27Nm
    Steel
    -30°C
    +85°C
    ETP-MINI
    Ringfeder
    -
    75mm
    Locking Assembly
    -
    33.5mm
    -
    -
    -
    -
    RfN 7012
    Fenner Drives
    28mm
    51mm
    Keyless Locking Bush
    -
    57.2mm
    495Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Lenze
    6mm
    14mm
    Locking Bush
    18mm
    22mm
    5Nm
    Steel
    -30°C
    +85°C
    ETP-MINI
    Ringfeder
    -
    47mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    15 mm, 16 mm, 17mm
    46mm
    Shrink Disc
    -
    21mm
    140 Nm, 170 Nm, 200Nm
    -
    -
    -
    RfN 4061
    Lenze
    60mm
    32mm
    Locking Bush
    43mm
    57mm
    420Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Results per page