Locking Bushes | Mechanical Locking Bush | RS
Recently searched

    Locking Bushes

    Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

    How do locking bushes work?

    There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

    Why use locking bushes?

    Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.

    134 Products showing for Locking Bushes

    Lenze
    10mm
    16mm
    Locking Bush
    28mm
    30mm
    49Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    12mm
    18mm
    Locking Bush
    32mm
    30mm
    58Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    77mm
    45mm
    Locking Bush
    59mm
    75mm
    1290Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Ringfeder
    12 mm, 13 mm, 14mm
    41mm
    Shrink Disc
    -
    18.5mm
    90 Nm, 110 Nm, 130Nm
    -
    -
    -
    RfN 4061
    Lenze
    14mm
    22mm
    Locking Bush
    35mm
    31.5mm
    48Nm
    Steel
    -30°C
    +85°C
    ETP-MINI
    Ringfeder
    29 mm, 30 mm, 31mm
    72mm
    Shrink Disc
    -
    30mm
    890 Nm, 970 Nm, 980Nm
    -
    -
    -
    RfN 4061
    Ringfeder
    -
    125mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    115mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    50mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Fenner Drives
    25.4mm
    44.45mm
    Keyless Locking Bush
    -
    48mm
    -
    Carbon Steel
    -
    -
    Trantorque GT
    Lenze
    70mm
    40mm
    Locking Bush
    53mm
    68mm
    940Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Ringfeder
    14 mm, 15 mm, 16mm
    44mm
    Shrink Disc
    -
    18.5mm
    110 Nm, 130 Nm, 160Nm
    -
    -
    -
    RfN 4061
    Lenze
    18mm
    15mm
    Locking Bush
    46mm
    39mm
    46Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Fenner Drives
    3/8in
    19.00mm
    Mini Keyless Locking Bush
    -
    22mm
    250Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Lenze
    8mm
    15mm
    Locking Bush
    27mm
    25.5mm
    17Nm
    Steel
    -30°C
    +85°C
    ETP-MINI
    Lenze
    57mm
    30mm
    Locking Bush
    41mm
    52mm
    420Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    15.8mm
    25.4mm
    Mini Keyless Locking Bush
    -
    28.5mm
    450Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Lenze
    19mm
    27mm
    Locking Bush
    49mm
    44mm
    210Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Fenner Drives
    32mm
    51mm
    Keyless Locking Bush
    -
    57.2mm
    680Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Lenze
    14mm
    23mm
    Locking Bush
    38mm
    30mm
    68Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Results per page