Locking Bushes | Mechanical Locking Bush | RS
Recently searched

    Locking Bushes

    Locking bushes are keyless shaft locking devices which use friction to connect from a shaft to a hub. They are designed for ultra fast mounting of several elements such as gears, pulleys, and sprockets.

    How do locking bushes work?

    There are two main types of locking bushes which work in different ways. A mechanical locking bush has a number of axial bolts which are tightened to expand tapered cones which in turn grip the shaft and hub. Some locking bushes are designed for hydromechanical purposes, they work mostly by compressing a pressure medium that expands the inner and outer walls of the bush. Loosening the screw will immediately dismantle the bush. This can be repeated a number of times.

    Why use locking bushes?

    Locking bushes allow a connection without the need for keyways or splines and collars. They are useful where a very high accuracy is required. The main advantages of locking bushes include their easy dismantling, ease of setting, lower machining costs and a backlash free connection without wear or corrosion damage.

    134 Products showing for Locking Bushes

    Ringfeder
    24 mm, 25 mm, 26mm
    52mm
    Shrink Disc
    -
    26mm
    450 Nm, 500 Nm, 560Nm
    -
    -
    -
    RfN 4061
    Lenze
    20mm
    28mm
    Locking Bush
    50mm
    44mm
    220Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    42mm
    72mm
    Locking Bush
    35mm
    59mm
    640Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Ringfeder
    10 mm, 11 mm, 12mm
    37mm
    Shrink Disc
    -
    14.8mm
    37.5 Nm, 46 Nm, 60Nm
    -
    -
    -
    RfN 4061
    Ringfeder
    -
    130mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    18mm
    15mm
    Locking Bush
    46mm
    39mm
    46Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Ringfeder
    -
    110mm
    Locking Assembly
    -
    39.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    -
    65mm
    Locking Assembly
    -
    27.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    60mm
    50mm
    Locking Bush
    98.5mm
    80mm
    1900Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Fenner Drives
    35mm
    60.5mm
    Keyless Locking Bush
    -
    69.9mm
    725Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Fenner Drives
    6mm
    16mm
    Mini Keyless Locking Bush
    -
    19.1mm
    16Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Ringfeder
    -
    75mm
    Locking Assembly
    -
    33.5mm
    -
    -
    -
    -
    RfN 7012
    Ringfeder
    19 mm, 20 mm, 21mm
    50mm
    Shrink Disc
    -
    22.5mm
    300 Nm, 340 Nm, 390Nm
    -
    -
    -
    RfN 4061
    Lenze
    8mm
    15mm
    Locking Bush
    27mm
    29mm
    29Nm
    -
    -40°C
    +300°C
    Tollok TLK110
    Lenze
    24mm
    20mm
    Locking Bush
    51.5mm
    44mm
    110Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Lenze
    20mm
    20mm
    Locking Bush
    28mm
    42mm
    125Nm
    Steel
    -30°C
    +85°C
    ETP CLASSIC
    Fenner Drives
    15mm
    25.5mm
    Mini Keyless Locking Bush
    -
    28.6mm
    22.6Nm
    Carbon Steel
    -
    -
    Trantorque Mini
    Fenner Drives
    24mm
    45mm
    Keyless Locking Bush
    -
    47.6mm
    380Nm
    Carbon Steel
    -
    -
    Trantorque GT
    Ringfeder
    -
    85mm
    Locking Assembly
    -
    33.5mm
    -
    -
    -
    -
    RfN 7012
    Lenze
    48mm
    40mm
    Locking Bush
    86.5mm
    75mm
    1100Nm
    Steel
    -30°C
    +85°C
    ETP EXPRESS
    Results per page