LEDs, Electronic Components, Visible LEDs | RS
Recently searched

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6183 Products showing for LEDs

    Kingbright
    Blue
    3mm (T-1)
    Through Hole
    1
    3.3 V
    1.6 cd
    -
    2
    20 °
    -
    Round
    465 nm
    -
    3 x 4.6mm
    -
    Clear
    -
    -
    Wurth Elektronik
    Red
    2012 (0805)
    Surface Mount
    1
    2 V
    150 mcd
    -
    2
    140 °
    -
    Rectangle
    625 nm
    -
    2 x 1.25 x 0.7mm
    30mA
    Clear
    Clear
    WL-SMCW
    RS PRO
    Yellow
    5 mm
    Through Hole
    1
    1.6 → 2.6V
    20 → 30mcd
    -
    2
    60°
    -
    Round
    588nm
    -
    5 x 8.65mm
    25mA
    Yellow
    -
    -
    Kingbright
    Green, Red
    3010
    Surface Mount
    2
    2.5 V
    70 mcd, 300 mcd
    -
    3
    140 °
    -
    Dome
    570 / 630 nm
    -
    3 x 1 x 2mm
    -
    Clear
    -
    -
    Nichia
    White
    3mm (T-1)
    Through Hole
    1
    3.2 V
    3.4 cd
    -
    2
    70 °
    -
    Round
    -
    -
    3 x 5.4mm
    -
    Clear
    -
    -
    ams OSRAM
    White
    5050
    Surface Mount
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Blue
    Chip LED
    Surface Mount
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Green
    2012 (0805)
    Surface Mount
    1
    2 V
    40 mcd
    -
    2
    140 °
    -
    Rectangle
    570 nm
    -
    2 x 1.25 x 0.7mm
    30mA
    Clear
    Clear
    WL-SMCW
    ams OSRAM
    Yellow
    PLCC 2
    Surface Mount
    1
    2.2 V
    2.8 cd
    -
    2
    60 °
    2.2 lm
    Round
    590 nm
    -
    3.4 x 3mm
    -
    Clear
    -
    TOPLED Black Lens
    Wurth Elektronik
    Red
    1608 (0603)
    Surface Mount
    1
    2.4 V
    250 mcd
    -
    2
    140 °
    -
    Rectangle
    625 nm
    -
    1.6 x 0.8 x 0.7mm
    30mA
    Clear
    Clear
    WL-SMCW
    Kingbright
    Green, Red
    5mm (T-1 3/4)
    Through Hole
    2
    2 V, 2.2 V
    5 mcd
    -
    3
    60 °
    -
    Round
    568 / 625 nm
    -
    5 x 8.6mm
    -
    Clear
    -
    -
    ams OSRAM
    White
    -
    Surface Mount
    1
    3.2 V
    710 mcd
    -
    2
    120 °
    1.6 lm
    Round
    -
    5600K
    4.2 x 4.2mm
    -
    -
    -
    SIDELED
    Kingbright
    Red
    2012 (0805)
    Surface Mount
    1
    2.5 V
    15 mcd
    -
    2
    120 °
    -
    Rectangle
    617 nm
    -
    2 x 1.25 x 1.1mm
    -
    Clear
    -
    -
    Broadcom
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    2.4 V
    21000 mcd
    -
    2
    15 °
    490 lm/W
    Oval
    626 nm
    -
    5 (Dia.) x 8.71mm
    50mA
    -
    Untinted
    -
    ams OSRAM
    White
    3014
    Surface Mount
    1
    2.7 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KW DCLMS2
    ams OSRAM
    White
    3014
    Surface Mount
    1
    2.7 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KW DCLMS2
    Lumileds
    RGB
    3535
    Surface Mount
    1
    2.5 V, 3.4 V
    1000 (Red) mcd, 2300 (Green) mcd, 500 (Blue) mcd
    -
    6
    102 °
    -
    -
    478 (Blue) nm, 530 (Green) nm, 625 (Red) nm
    -
    3.7 x 3.5 x 2.8mm
    35 mA, 50 mA
    -
    -
    LUXEON 3535L
    Broadcom
    Green
    3mm (T-1)
    Through Hole
    1
    1.9 V
    2.3 mcd
    -
    2
    50 °
    -
    Round
    569 nm
    -
    3 x 4.7mm
    -
    Green
    -
    -
    Broadcom
    Red
    3mm (T-1)
    Through Hole
    1
    1.7 V
    2.1 mcd
    -
    2
    50 °
    -
    Round
    626 nm
    -
    3 x 4.7mm
    -
    Red
    -
    -
    Kingbright
    Yellow
    2012 (0805)
    Surface Mount
    1
    2.5 V
    8 mcd
    -
    2
    120 °
    -
    Rectangle
    588 nm
    -
    2.0 x 1.25 x 0.75mm
    -
    Clear
    -
    -
    Results per page