LEDs, Electronic Components, Visible LEDs | RS
Recently searched

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6183 Products showing for LEDs

    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    2.5 V
    30 mcd
    -
    2
    60 °
    -
    Round
    568 nm
    -
    5 (Dia.) x 8.6mm
    -
    Green
    -
    -
    Vishay
    Yellow
    5mm (T-1 3/4)
    Through Hole
    1
    3 V
    10 mcd
    -
    2
    60 °
    -
    Round
    594 nm
    -
    5mm
    -
    Yellow
    -
    -
    ams OSRAM
    Red
    PLCC 2
    Surface Mount
    1
    2.05 V
    1400 mcd
    -
    2
    120 °
    3800 mlm
    Round
    625 nm
    -
    3.4 x 3 x 2.1mm
    50mA
    Clear
    -
    TOPLED Black
    Wurth Elektronik
    Green, Red
    3528 (1411)
    Surface Mount
    2
    2 V
    60 mcd, 250 mcd
    -
    4
    120 °
    -
    Round
    572 / 625 nm
    -
    3.2 x 2.8 x 1.75mm
    30mA
    Clear
    Clear
    WL-SBTW
    Kingbright
    Yellow
    3216 (1206)
    Surface Mount
    1
    2.5 V
    30 mcd
    -
    2
    40 °
    -
    Dome
    588 nm
    -
    3.2 x 1.6mm
    -
    Clear
    -
    -
    Kingbright
    Green, Red
    5mm (T-1 3/4)
    Through Hole
    2
    2.5 V
    90 mcd, 500 mcd
    -
    3
    80 °
    -
    Round
    570 / 630 nm
    -
    5 (Dia.) x 9.6mm
    -
    Clear
    -
    -
    ROHM
    Red
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Yellow
    2012 (0805)
    Surface Mount
    1
    2 V
    120 mcd
    -
    2
    140 °
    -
    Rectangle
    590 nm
    -
    2 x 1.25 x 0.7mm
    30mA
    Clear
    Clear
    WL-SMCW
    Wurth Elektronik
    Yellow
    3216 (1206)
    Surface Mount
    1
    2.4 V
    1400 mcd
    -
    2
    20 °
    -
    Dome
    589 nm
    -
    3.2 x 1.6 x 1.85mm
    40mA
    Clear
    Clear
    WL-SMRW
    Kingbright
    Green
    8 mm
    Through Hole
    1
    2.5 V
    60 mcd
    -
    2
    60 °
    -
    Round
    568 nm
    -
    8mm
    -
    Green
    -
    -
    Broadcom
    Amber
    -
    Surface Mount
    1
    2.1 V
    2900 mcd
    -
    4
    40 x 100 °
    490 lm/W
    Oval, Round
    590 nm
    -
    4.75 x 4.2 x 5.2mm
    50mA
    Amber
    Tinted
    -
    Kingbright
    Yellow
    8 mm
    Through Hole
    1
    2.5 V
    50 mcd
    -
    2
    60 °
    -
    Round
    588 nm
    -
    8mm
    -
    Yellow
    -
    -
    Broadcom
    Blue, Green, Red
    PLCC
    Surface Mount
    3
    2.6 V, 3.6 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ASMB-MTB
    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    6.5 V
    20 mcd
    -
    2
    60 °
    -
    Round
    568 nm
    -
    5 x 8.6mm
    -
    Green
    -
    -
    Kingbright
    Red
    Rectangular
    Through Hole
    1
    2.5 V
    6 mcd
    -
    2
    100 °
    -
    Rectangle
    617 nm
    -
    2 x 3mm
    -
    Red
    -
    -
    Cree LED
    White
    PLCC 4
    Surface Mount
    1
    4.2 V
    4.5 cd
    -
    4
    120 °
    7000 mlm
    Round
    -
    5500K
    -
    -
    -
    -
    -
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    2.5 V
    20 mcd
    -
    2
    60 °
    -
    Round
    617 nm
    -
    5 (Dia.) x 6mm
    -
    Red
    -
    -
    Broadcom
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    2 V
    4.2 mcd
    -
    2
    60 °
    -
    Round
    569 nm
    -
    5 x 9.19mm
    10mA
    Green
    -
    HLMP
    Broadcom
    Green
    3 mm
    Surface Mount
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    Blue
    3216 (1206)
    Surface Mount
    1
    3.3 V
    700 mcd
    -
    2
    35 °
    -
    Dome
    465 nm
    -
    3.2 x 1.6 x 1.55mm
    -
    Clear
    -
    -
    Results per page