LEDs, Electronic Components, Visible LEDs | RS
Recently searched

    LEDs

    LEDs (light Emitting Diodes) generate visible illumination when an electric current flows through them converting electrical energy into light energy and less into heat energy. Making them more efficient than incandescent bulbs. The brightness of LED lights will depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides. We supply them as through hole or surface mount (SMD) types like the popular ChipLED, there are different versions such as the TopLED, SideLED, SmartLED, PointLED and Firefly series.

    What are LEDs used for?

    Light emitting diodes are semiconductor devices, these electronic components can be used in a wide range of products and environments. From indicator lamps, signs, and displays including backlighting and seven-segment displays to consumer electronics such as calculators, digital watches, and smart devices. They can be used in remote-control circuits and can also replace small incandescent bulbs. Offering a long life, more energy efficiency and they are more economical. Other areas using this type of LED lighting include the automotive industry, aviation, our homes and businesses, street lighting, communication technologies and medical devices.

    Generally, white LED lights are suitable for room and outdoor area lighting, Deep blue LEDs can be often used in horticultural environments. We have a broad range of visible and high brightness LEDs in all colours as well as RGB LEDs. All from leading manufacturers for example RS Pro, ams Osram, Broadcom, Cree LED, Kingbright, Lite-On, Lumileds, Nichia, ROHM, Vishay and Wurth Elektronik.

    LEDs that are also available are the ultraviolet UV LEDs and infrared range IR LEDs

    LEDs have different visible lighting features

    • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at pre-set intervals. See our Panel Mount - Flashing LEDs
    • Bi-colour LEDs have two different coloured LED emitters in one unit to show system status, for example 'on' or 'off’
    • Tri-colour LEDs have three LED emitters in one unit producing different colours, for instance the traffic light systems

    The RGB LED (red, green, blue) have built-in control units to produce combinations of the primary colours and can often be seen in decorative and entertainment applications.

    6183 Products showing for LEDs

    Kingbright
    Green
    5mm (T-1 3/4)
    Through Hole
    1
    2.5 V
    3 mcd
    -
    2
    30 °
    -
    Round
    568 nm
    -
    5 (Dia.) x 8.6mm
    -
    Green
    -
    -
    ams OSRAM
    White
    -
    Surface Mount
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    Red
    -
    Surface Mount
    1
    1.8 V
    1.4 cd
    -
    2
    120 °
    2.78 lm
    Round
    630 nm
    -
    2mm
    -
    Clear
    -
    PointLED
    Cree
    Blue, Green, Red, White
    SMD
    Surface Mount
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    0805
    Surface Mount
    2
    2 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WL-SBCD
    Kingbright
    Yellow
    5mm (T-1 3/4)
    Through Hole
    1
    14 V
    20 mcd
    -
    2
    60 °
    -
    Round
    588 nm
    -
    5mm
    -
    Yellow
    -
    Blinking
    ams OSRAM
    White
    SMT
    Surface Mount
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    Green, Yellow
    5mm (T-1 3/4)
    Through Hole
    1
    2.3 V
    470 mcd
    75mW
    2
    25 °
    -
    Dome
    563 nm
    -
    5.6 Dia.x 8.65mm
    20mA
    -
    Transparent Coloreless
    -
    Kingbright
    Red
    5mm (T-1 3/4)
    Through Hole
    1
    14 V
    40 mcd
    -
    2
    60 °
    -
    Round
    625 nm
    -
    5mm
    -
    Red
    -
    Blinking
    Kingbright
    Yellow
    0603 (0201)
    Surface Mount
    1
    2.4 V
    30 mcd
    -
    2
    135 °
    -
    Rectangle
    589 nm
    -
    0.65 x 0.35 x 0.2mm
    20mA
    Clear
    -
    -
    RS PRO
    White
    5 mm
    Through Hole
    1
    2.6 → 3.4V
    32900 → 43000mcd
    -
    2
    15°
    -
    Round
    -
    10000K
    5 x 8.7mm
    25mA
    Water Clear
    -
    -
    Cree LED
    White
    1616 (0606)
    Surface Mount
    1
    2.73 → 2.98 V
    -
    -
    2
    135 °
    142 lm
    Square
    -
    3000K
    1.6 x 1.6 x 0.7mm
    1500mA
    -
    -
    XLamp XD16
    Kingbright
    Green
    1005 (0402)
    Surface Mount
    1
    2.5 V
    50 mcd
    -
    2
    120 °
    -
    Rectangle
    570 nm
    -
    1 x 0.5 x 0.5mm
    -
    Clear
    -
    -
    ams OSRAM
    Red
    -
    Surface Mount
    5
    2.29 V
    18.6 cd
    -
    2
    120 °
    24 → 61 lm
    Flat
    632 nm
    -
    2 x 2.75 x 0.6mm
    10 → 500mA
    -
    -
    SYNIOS P2720
    Kingbright
    Yellow
    1608 (0603)
    Surface Mount
    1
    2.5 V
    8 mcd
    -
    2
    120 °
    -
    Rectangle
    588 nm
    -
    1.6 x 0.8 x 1.1mm
    -
    Clear
    -
    -
    Kingbright
    RGB
    5mm (T-1 3/4)
    Through Hole
    3
    2.5 V, 4 V, 4.1 V
    300 mcd, 700 mcd, 1300 mcd
    -
    4
    60 °
    -
    Round
    465 / 525 / 630 nm
    -
    5 (Dia.) x 8.6mm
    -
    White
    -
    -
    ams OSRAM
    Green
    -
    Surface Mount
    1
    1.8 V
    7.1 mcd
    -
    2
    120 °
    0.013 lm
    Rectangle
    570 nm
    -
    2.1 x 1.5mm
    -
    Clear
    -
    Mini TOPLED
    ams OSRAM
    Red
    -
    Surface Mount
    1
    2.4 V
    -
    -
    2
    120 °
    19.4 lm
    Square
    630 nm
    -
    3 x 3 x 0.6mm
    10 → 200mA
    Clear
    -
    DURIS S5
    Lite-On
    Green
    2012 (0805)
    Surface Mount
    1
    2.1 V
    6 mcd
    -
    2
    130 °
    -
    Rectangle
    569 nm
    -
    2 x 1.25 0.8mm
    -
    Clear
    -
    CHIP LED 0805
    ams OSRAM
    Yellow
    Side View
    Surface Mount
    1
    2 V
    355 mcd
    -
    2
    120 °
    0.63 lm
    Round
    587 nm
    -
    4.2 x 4.2mm
    -
    Clear
    -
    SIDELED
    Results per page