Circular Connector Seals | Flange Seals | RS
Recently searched

    Circular Connector Seals

    Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

    What are circular connector seals used for?

    Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

    Applications of circular connector seals

    Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.

    379 Products showing for Circular Connector Seals

    ITT Cannon
    -
    -
    APD Series
    12.5mm
    21.5mm
    IP67
    351
    -
    +125°C
    -40°C
    Souriau Sunbank by Eaton
    Gasket
    -
    -
    -
    -
    -
    -
    -
    +125°C
    -55°C
    ITT Cannon
    -
    -
    APD Series
    12.5mm
    21.5mm
    IP67
    351
    -
    +125°C
    -40°C
    TE Connectivity
    Gasket
    9
    MIL-DTL-38999 Connectors
    24.51mm
    19.3mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    9, 10
    MIL-DTL-38999 Connectors
    24.51mm
    19.3mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Phoenix Contact
    Seal
    -
    M12 Plugs
    12.3mm
    16mm
    IP67
    PROT-M12
    -
    +90°C
    -40°C
    Glenair
    Flange
    20
    VG95234 Series
    38mm
    29.4mm
    -
    VG95234
    -
    -
    -
    Amphenol Air LB
    Gasket
    22
    Circular Connectors
    39.7mm
    34.93mm
    -
    -
    -
    -
    -
    ITT Cannon
    Wire Seal
    -
    APD Series
    8mm
    9mm
    IP67
    121
    -
    +125°C
    -40°C
    Glenair
    Flange
    18
    IPT Series
    35.4mm
    28.6mm
    -
    10
    -
    -
    -
    Amphenol Air LB
    Gasket
    14S
    Circular Connectors
    30.55mm
    22.23mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    25
    MIL-DTL-38999 Connectors
    47.63mm
    44.7mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    13, 14
    MIL-DTL-38999 Connectors
    29.29mm
    25.78mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    18
    MIL-DTL-5015 Connectors
    34.93mm
    28.58mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Amphenol Air LB
    Gasket
    20
    Circular Connectors
    36.53mm
    31.75mm
    -
    -
    -
    -
    -
    Amphenol Air LB
    Gasket
    -
    Circular Connectors
    46.5mm
    41.5mm
    -
    -
    -
    -
    -
    Amphenol Air LB
    Gasket
    36
    Circular Connectors
    64.4mm
    57mm
    -
    -
    -
    -
    -
    Glenair
    Flange
    16
    VG95234 Series
    32.5mm
    24.6mm
    -
    VG95234
    -
    -
    -
    TE Connectivity
    -
    -
    CPC Connector
    11.5mm
    3.7mm
    -
    -
    -
    +125°C
    -50°C
    TE Connectivity
    Gasket
    12
    MIL-DTL-5015 Connectors
    27.79mm
    19.05mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    Results per page