TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 9 diameter 19.3mm for use with MIL-DTL-38999
- RS Stock No.:
- 261-1160
- Mfr. Part No.:
- 93-22044
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 20 units)**
HK$1,468.00
On back order for despatch 27/08/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Units | Per unit | Per Bag** |
---|---|---|
20 - 20 | HK$73.40 | HK$1,468.00 |
40 - 60 | HK$71.08 | HK$1,421.60 |
80 - 100 | HK$67.78 | HK$1,355.60 |
120 - 220 | HK$65.46 | HK$1,309.20 |
240 + | HK$62.815 | HK$1,256.30 |
**price indicative
- RS Stock No.:
- 261-1160
- Mfr. Part No.:
- 93-22044
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Seal Type | Gasket | |
Shell Size | 9 | |
For Use With | MIL-DTL-38999 Connectors | |
Length | 24.51mm | |
Diameter | 19.3mm | |
Series | Kemtron 93 | |
Maximum Operating Temperature | +160°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Seal Type Gasket | ||
Shell Size 9 | ||
For Use With MIL-DTL-38999 Connectors | ||
Length 24.51mm | ||
Diameter 19.3mm | ||
Series Kemtron 93 | ||
Maximum Operating Temperature +160°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity Shell Size 9 diameter 19.3mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 9, 10 diameter 19.3mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 17 diameter 32.25mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 21 diameter 38.35mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 8 diameter 16.25mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 19 diameter 35.18mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 15 diameter 29.05mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 11 diameter 22.48mm for use with MIL-DTL-38999