Circular Connector Seals | Flange Seals | RS
Recently searched

    Circular Connector Seals

    Circular connector seals are a component of circular connectors that form the environmental seal within the connector interface. Such seals are formed of a resilient, typically compressible material such as rubber or plastic and are mounted either within the connector between the mating surfaces, or between the connector and the cable as cable entry shields to prevent contaminants migrating along the cable towards the connector.

    What are circular connector seals used for?

    Circular connector seals are designed to withstand exposure to extreme temperatures, moisture and harsh engine compartment fluids and chemicals. Connector seals are necessary for a wide range of applications, in particular those that require sealed plugs, receptacles and power connectors.

    Applications of circular connector seals

    Circular connectors seals are used in a various applications, such as coolant manifolds, air intakes and fuel systems to provide environmental shielding. They are a vital part of any wiring system exposed to industrial or outdoor environments, as they provide a robust, durable seal with excellent electrical insulation.

    379 Products showing for Circular Connector Seals

    TE Connectivity
    Gasket
    11, 12
    MIL-DTL-38999 Connectors
    26.92mm
    22.48mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Amphenol Air LB
    Flange
    27mm
    Industrial & Automation Circular Connector
    27mm
    -
    -
    ECTA133
    -
    -
    -
    Amphenol Air LB
    Gasket
    28
    Circular Connectors
    54.5mm
    46.7mm
    -
    -
    -
    -
    -
    Jaeger
    Gasket
    B2
    -
    -
    -
    IP65
    -
    -
    +100°C
    -50°C
    TE Connectivity
    Seal
    -
    -
    7.45mm
    4.8mm
    -
    -
    -
    -
    -
    Phoenix Contact
    sealing plug
    9 x 16mm
    -
    16mm
    8.8mm
    -
    -
    -
    -
    -
    Souriau Sunbank by Eaton
    Receptacle Wall Mount
    -
    -
    33.3mm
    -
    -
    -
    18
    -
    -
    ITT Cannon
    Wire Seal
    -
    APD Series
    7.8mm
    3.9mm
    IP67, IP69K
    121
    -
    +125°C
    -40°C
    TE Connectivity
    Gasket
    14
    MIL-DTL-5015 Connectors
    30.18mm
    22.23mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    20
    MIL-DTL-5015 Connectors
    38.1mm
    31.75mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    9, 10
    MIL-DTL-38999 Connectors
    24.51mm
    19.3mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    13, 14
    MIL-DTL-38999 Connectors
    29.29mm
    25.78mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    8
    MIL-DTL-5015 Connectors
    22.23mm
    12.7mm
    -
    Kemtron 92
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    17
    MIL-DTL-38999 Connectors
    34.32mm
    32.25mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Glenair
    Flange
    20
    IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
    38mm
    29.4mm
    IP67
    40450
    -
    +100°C
    -40°C
    TE Connectivity
    Seal
    13
    CPC Connectors
    63.5mm
    19.68mm
    -
    -
    -
    -
    -
    Souriau Sunbank by Eaton
    Gasket
    20
    UTP-UTG-UT0-UT0W
    36.5mm
    31.8mm
    -
    UTFD
    -
    +105°C
    -40°C
    Phoenix Contact
    Seal
    -
    Power Conductors
    -
    14mm
    -
    -
    -
    -
    -
    TE Connectivity
    Gasket
    19
    MIL-DTL-38999 Connectors
    38.1mm
    35.18mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    TE Connectivity
    Gasket
    13, 14
    MIL-DTL-38999 Connectors
    29.29mm
    25.78mm
    -
    Kemtron 93
    -
    +160°C
    -55°C
    Results per page