Hook Up Wire Supplier HK - Stranded, Shielded Cable & More
Recently searched

    Hook Up Wire

    Hook-up wire is a term commonly used in electronics and electrical engineering to refer to insulated wires that are used for various electric connections. These wires typically have a solid or stranded core made of materials like copper or aluminium and are covered with a protective insulating material, such as PVC (polyvinyl chloride) or Teflon (PTFE). The insulation is colour-coded to indicate the wire's purpose and to help with proper identification in electrical circuits.

    How to Pick the Right Hook Up Wire for You

    Hook-up wires are available in various gauges (wire diameters) to suit different applications, and it comes in different colours to facilitate organisation and identification within electrical circuits. The colour coding often follows industry standards or specific conventions, such as red for positive (+) connections and black for negative (-) connections in direct current (DC) circuits.

    When working on electrical or electronics projects, it's important to choose the appropriate gauge and type of hook-up wire for your specific application to ensure safety and proper functioning of the circuit.

    Different Types of Hook Up Wires

    Here are some common types of hook-up wire:

    1. Single Conductor Wire: This is the most basic type of hook-up wire, consisting of a single insulated conductor. It's suitable for general-purpose use and available in various gauges and insulation materials.
    2. Stranded Wire: Stranded hook-up wire is made up of multiple smaller strands of wire twisted together. This construction makes it more flexible and suitable for applications where the wire may need to bend or flex.
    3. Solid Wire: Solid hook-up wire consists of a single, solid conductor. It's less flexible than stranded wire but is preferred in situations where minimal signal loss or resistance is crucial, such as in high-frequency applications.
    4. Shielded Wire: This type of hook-up wire has an additional layer of shielding, typically made of metal, around the insulated conductor. Shielded wire is used to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). It's commonly used in audio and communication applications.
    5. High-Temperature Wire: For applications where extreme heat resistance is required, high-temperature hook-up wire is used. These wires are designed to withstand temperatures significantly higher than standard wire.
    6. Multi-Conductor Cable: While not technically a type of hook-up wire, multi-conductor cables consist of multiple insulated conductors bundled together within a single cable.
    7. Speciality Wire: Some applications require speciality hook-up wire, such as magnet wire (enamel-coated wire used in electromagnets and transformers) or automotive-grade wire (designed for use in vehicles).
    8. Harsh Environment Wire: This refers to electric wires designed specifically for use in extreme or challenging environmental conditions. These conditions can include exposure to high temperatures, moisture, chemicals, physical abrasion, and other harsh factors that standard wires may not withstand.

    Typical Applications

    Hook-up wires are essential components in a multitude of applications across various industries. They are commonly used for the following:

    • Control Panels: Connecting and transmitting signals between devices.
    • Electrical Appliances: Wiring internal circuits and controls.
    • Automotive Electronics: Used in vehicle wiring systems for power and signal transmission.
    • Prototyping: Ideal for testing and building new electronic devices.
    • Telecommunications: Connecting equipment within communication networks.

    Find Quality Hook-Up Wires Easily with RS Hong Kong

    When you're looking for quality hook-up wires, RS Hong Kong is your reliable source. As a trusted supplier of electrical components and equipment, we stock a wide variety of wires to suit any application. Whether you need durable cables for industrial machines or an extensive hook-up wire kit, you can find a diverse range of products from trusted manufacturers.

    Aside from quality hook-up wires, we also provide extension cords, heat shrink tubes, and more. Shop for all the components and equipment you need at RS Hong Kong.

    Delivery Options in Hong Kong

    RS Hong Kong is committed to offering dependable delivery services for customers requiring hook-up wires and other components. For more information, please refer to our Delivery page.

    For additional details on our extensive global stock and Product Plus items, don't hesitate to reach out to us. We're here to help you find the right components with the convenience and efficiency you expect from us.

    6854 Products showing for Hook Up Wire

    RS PRO
    -
    0.34mm²
    Black
    22 AWG
    Single Core
    7/0.25 mm
    250m
    -
    PVC
    1.45mm
    250 V
    -
    +105°C
    -40°C
    -
    Copper
    Harsh Environment
    NFC 32070/C1, NFC 93521
    -
    -
    -
    -
    -
    -
    -
    -
    Tinned Copper
    RS PRO
    -
    1.5mm²
    Green/Yellow
    16 AWG
    Round
    27/0.25 mm
    100m
    -
    PVC
    3.3mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    21A
    Annealed Copper
    PVC Wire
    BS6231
    UL1015
    BS EN 60332-1-2 Vertical Flame Propagation
    1015
    Low carbon manufacture
    Yes
    -
    Low Carbon
    -
    -
    RS PRO
    Tri-rated
    0.5mm²
    Brown
    22 AWG
    Circular
    16/0.2 mm
    100m
    -
    PVC TI3
    2.6mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    11A
    Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    0.75mm²
    Green, Yellow
    -
    Circular
    24/0.2 mm
    100m
    -
    PVC
    2.7mm
    300 V to 500 V
    Eca
    70°C
    -15°C
    -
    Annealed Tinned Copper
    Class 5 BS EN 60228
    -
    2491X
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    Tri-rated
    0.5mm²
    Red
    22 AWG
    Circular
    16/0.2 mm
    100m
    -
    PVC TI3
    2.6mm
    1 kV dc, 600 V ac
    Eca
    105°C
    -20°C
    11A
    Copper
    -
    BS6231
    UL1015
    Flame Retardant
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1.5mm²
    Green, Yellow
    -
    Circular
    30/0.25 mm
    100m
    -
    PVC
    3.4mm
    300 V to 500 V
    Eca
    70°C
    -15°C
    -
    Annealed Tinned Copper
    Class 5 BS EN 60228
    -
    2491X
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1.5mm²
    Black
    16 AWG
    Round
    27/0.25 mm
    100m
    H07V-K
    PVC
    3.4mm
    750 V
    Eca
    +70°C
    -
    24A
    Copper
    -
    IEC 60332-1
    -
    Flame Retardant
    H07V-K
    -
    -
    H07V-K
    -
    -
    -
    RS PRO
    -
    1mm²
    Blue
    -
    Circular
    32/0.2 mm
    500m
    -
    PVC
    2.55mm
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    0.22mm²
    Purple
    -
    Circular
    7/0.2 mm
    100m
    -
    PVC
    1.2mm
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    1.5mm²
    Black
    15 AWG
    Single Core
    30/0.25 mm
    100m
    H07V-K
    PVC
    3.4mm
    750 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    -
    BS 6004, BS EN 50525-2-31, RoHS Compliant
    2491X
    -
    2491X
    -
    -
    H07V-K
    -
    0.7mm
    Unshielded
    RS PRO
    -
    1.5mm²
    Brown
    15 AWG
    Single Core
    30/0.25 mm
    100m
    H07V-K
    PVC
    3.4mm
    750 V ac
    -
    +70°C
    -15°C
    -
    Annealed Copper
    -
    BASEC
    2491X
    -
    2491X
    -
    -
    H07V-K
    -
    0.7mm
    Unshielded
    RS PRO
    -
    1.5mm²
    White
    15 AWG
    Single Core
    30/0.25 mm
    100m
    H07V-K
    PVC
    3.4mm
    750 V
    -
    +70°C
    -15°C
    -
    Annealed Copper
    -
    BS 6004, BS EN 50525-2-31, RoHS Compliant
    2491X
    -
    2491X
    -
    -
    H07V-K
    -
    0.7mm
    Unshielded
    RS PRO
    -
    2.5mm²
    Yellow
    -
    Stranded
    462/0.08 mm
    5m
    -
    Silicone Rubber
    -
    500 V (Volts)
    -
    200°C
    -55°C
    -
    Tinned Copper
    Test Lead
    -
    -
    -
    -
    -
    -
    -
    -
    0.95mm
    Unshielded
    RS PRO
    -
    1mm²
    Black
    -
    Circular
    32/0.2 mm
    100m
    -
    PVC
    2.55mm
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    0.2mm²
    Black/Red
    24 AWG
    Single Core
    7/0.2 mm
    100m
    -
    PVC
    1.3mm
    1 kV ac
    -
    +85°C
    -15°C
    -
    Annealed Tinned Copper
    Single Core
    Def Stan 61-12 Part 6
    BS4808
    -
    -
    -
    -
    -
    -
    0.3mm
    Unshielded
    RS PRO
    Tri-rated
    0.75mm²
    Dark Blue
    20 AWG
    Wire
    24/0.2 mm
    100m
    H05V2-K
    PVC
    2.8mm
    1 kV
    -
    +105°C
    -15°C
    14 A
    Annealed Copper
    -
    CSA C22.2 Type TEW, UK BS6231, UL 1015
    -
    -
    -
    -
    -
    H05V2-K
    -
    0.8mm
    Unshielded
    RS PRO
    -
    0.5mm²
    Black/Grey
    -
    Circular
    16/0.2 mm
    100m
    -
    PVC
    1.55mm
    1000 V ac
    Eca
    85°C
    -15°C
    -
    Annealed Tinned Copper
    Class 5 BS EN 60228
    Def Stan 61-12 Part 6
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    0.33mm²
    Green
    22 AWG
    -
    17/0.16 mm
    100m
    -
    XLPE
    1.58mm
    300 V
    -
    +125°C
    0°C
    -
    Tinned Copper
    -
    UL 1581, UL 758
    UL3266
    -
    -
    -
    -
    -
    -
    0.4mm
    -
    RS PRO
    -
    0.33mm²
    Brown
    22 AWG
    -
    17/0.16 mm
    100m
    -
    XLPE
    1.58mm
    300 V
    -
    +125°C
    0°C
    -
    Tinned Copper
    -
    UL 1581, UL 758
    UL3266
    -
    -
    -
    -
    -
    -
    0.4mm
    -
    RS PRO
    -
    0.33mm²
    Grey
    22 AWG
    -
    17/0.16 mm
    100m
    -
    XLPE
    1.58mm
    300 V
    -
    +125°C
    0°C
    -
    Tinned Copper
    -
    UL 1581, UL 758
    UL3266
    -
    -
    -
    -
    -
    -
    0.4mm
    -
    Results per page