HK$1,693.80 1 Reel of 100 Metre(s) | TE Connectivity | - | 1.3 mm² | White | 16 AWG | Single Core | 19/29 | 100m | - | ETFE | 1.73mm | 600 V | - | +150°C | -65°C | - | Tinned Copper | - | - | - | Flame Retardant, Self-extinguishing | - | - | - | - | - | 0.127mm | Unshielded |
|
HK$787.67 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.5 mm² | White | - | Single Core | 0.18 mm | 100m | - | Polymer | 1.4mm | 1.3 kV ac, 750 V ac | - | +125°C | -55°C | - | Tinned Copper | - | - | - | Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing | - | - | - | - | - | 0.2mm | Unshielded |
|
HK$887.50 1 Reel of 100 Metre(s) | TE Connectivity | - | - | Red | 22 AWG | Multicore | 19/34 | 100m | - | ETFE | 1.09mm | 600 V ac | - | +150°C | -65°C | - | Tinned Copper | Harsh Environment | ELV Compliant, MIL - STD - 202, RoHS Compliant | - | Flame Retardant, Self-extinguishing | 55A0111 | - | - | - | - | 0.13mm | None |
|
HK$1,493.05 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.75 mm² | Black | - | Single Core | 19/0.23 mm | 100m | - | ETFE | 1.47mm | 600 V | - | +200°C | -55°C | - | Tinned Copper | - | UL Listed | - | Flame Retardant, Low Smoke Density, Self-extinguishing | FlexLite | - | - | - | - | 0.165mm | Unshielded |
|
HK$3,583.60 1 Reel of 100 Metre(s) | TE Connectivity | - | - | White | 22 AWG | Single Core | 19/34 AWG | 100m | - | ETFE, Fluoropolymer | 2.03mm | 600 V | - | +150°C | -65°C | - | Copper | Harsh Environment | MIL-STD-681 | - | Flame Retardant | 55A | - | - | - | - | 0.2mm | Tinned Copper |
|
HK$1,630.20 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.5 mm² | Black | - | Single Core | 19/0.19 mm | 100m | - | ETFE | 1.27mm | 600 V | - | +200°C | -55°C | - | Tinned Copper | - | UL Listed | - | Flame Retardant, Low Smoke Density, Self-extinguishing | FlexLite | - | - | - | - | 0.165mm | Unshielded |
|
HK$1,993.44 1 Reel of 100 Metre(s) | TE Connectivity | - | - | Red | 20 AWG | Multicore | 19/32 | 100m | - | ETFE | 1.27mm | 600 V ac | - | +150°C | -65°C | - | Tinned Copper | Harsh Environment | ELV Compliant, MIL - STD - 202, RoHS Compliant | - | Flame Retardant, Self-extinguishing | 55A0111 | - | - | - | - | 0.13mm | None |
|
HK$692.60 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.33 mm² | Green | 22 AWG | Single Core | 19/0.16 mm | 100m | - | ETFE, Fluoropolymer | 1.09mm | 600 V | - | +150°C | -65°C | - | Copper | Harsh Environment | NEMA-WC-27500, SAE AS22759/32-35/41 to /46 | - | Flame Retardant | 55A | - | - | - | - | 0.1016mm | - |
|
HK$707.00 1 Reel of 100 Metre(s) | TE Connectivity | - | - | Blue | 22 AWG | Multicore | 19/34 | 100m | - | ETFE | 1.09mm | 600 V ac | - | +150°C | -65°C | - | Tinned Copper | Harsh Environment | ELV Compliant, MIL - STD - 202, RoHS Compliant | - | Flame Retardant, Self-extinguishing | 55A0111 | - | - | - | - | 0.13mm | None |
|
HK$1,346.30 1 Reel of 100 Metre(s) | TE Connectivity | - | - | Green | 20 AWG | Single Core | 19/0.203 mm | 100m | - | ETFE, Fluoropolymer | 1.27mm | 600 V | - | +150°C | -65°C | - | Copper | Harsh Environment | NEMA-WC-27500, SAE AS22759/32-35/41 to /46 | - | Flame Retardant | 55A | - | - | - | - | 0.1016mm | - |
|
HK$586.80 1 Reel of 100 Metre(s) | TE Connectivity | - | - | Blue | 26 AWG | Multicore | 19/38 | 100m | - | ETFE | 0.81mm | 600 V ac | - | +150°C | -65°C | - | Tinned Copper | High Temperature | ELV Compliant, MIL - STD - 202, RoHS Compliant | - | Flame Retardant, Self-extinguishing | 55A0111 | - | - | - | - | 0.13mm | None |
|
HK$1,011.00 1 Reel of 100 Metre(s) | TE Connectivity | - | 1 mm² | White | - | Single Core | 0.25 mm | 100m | - | Polymer | 1.75mm | 1.3 kV ac, 750 V ac | - | +125°C | -55°C | - | Tinned Copper | - | - | - | Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing | - | - | - | - | - | 0.2mm | Unshielded |
|
HK$2,019.65 1 Reel of 100 Metre(s) | TE Connectivity | - | 1.5 mm² | Black | - | Single Core | 0.23 mm | 100m | - | Polymer | 2.08mm | 1.3 kV ac, 750 V ac | - | +125°C | -55°C | - | Tinned Copper | - | - | - | Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing | - | - | - | - | - | 0.2mm | Unshielded |
|
HK$709.30 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.38 mm² | White | 22 AWG | Single Core | 19/34 | 100m | - | ETFE | 1.09mm | 600 V | - | +150°C | -65°C | - | Tinned Copper | - | - | - | Flame Retardant, Self-extinguishing | - | - | - | - | - | 0.127mm | Unshielded |
|
HK$858.80 1 Reel of 100 Metre(s) | TE Connectivity | - | 1 mm² | Green | - | Single Core | 19/0.26 mm | 100m | - | - | 2mm | 50 V | - | +150°C | -40°C | - | - | Automotive | - | - | Flame Retardant, Low Smoke Density, Self-extinguishing | ACW | - | - | - | - | - | - |
|
HK$933.38 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.5 mm² | White | 20 AWG | Single Core | 19/0.19 mm | 100m | - | Polyolefin | 1.31mm | 600 V | - | +150°C | -65°C | - | Tinned Copper | - | UL Listed | - | Flame Retardant, Low Smoke Density, Self-extinguishing | FlexLite | - | - | - | - | - | - |
|
HK$659.67 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.33 mm² | Green | 22 AWG | Single Core | 19/34 AWG | 100m | - | Polyalkene | 1.19mm | 600 V | - | +150°C | -65°C | - | Copper | Harsh Environment | AS-81044, NEMA-WC-27500 | - | Flame Retardant | 44A | - | - | - | - | 0.08mm | Unshielded |
|
HK$2,295.15 1 Reel of 100 Metre(s) | TE Connectivity | - | 1 mm² | Black | - | Single Core | 0.25 mm | 100m | - | Polymer | 1.75mm | 1.3 kV ac, 750 V ac | - | +125°C | -55°C | - | Tinned Copper | - | - | - | Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing | - | - | - | - | - | 0.2mm | Unshielded |
|
HK$1,876.10 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.75 mm² | White | - | Single Core | 19/0.23 mm | 100m | - | ETFE | 1.47mm | 600 V | - | +200°C | -55°C | - | Tinned Copper | - | UL Listed | - | Flame Retardant, Low Smoke Density, Self-extinguishing | FlexLite | - | - | - | - | 0.165mm | Unshielded |
|
HK$946.60 1 Reel of 100 Metre(s) | TE Connectivity | - | 0.75 mm² | Black | - | Single Core | 0.23 mm | 100m | - | Polymer | 1.6mm | 1.3 kV ac, 750 V ac | - | +125°C | -55°C | - | Tinned Copper | - | - | - | Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing | - | - | - | - | - | 0.2mm | Unshielded |