HK$205.92 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.3166 mm² | Grey | 22 AWG | Wire/Single Core | Solid | 100ft | - | PVC | - | - | - | - | - | - | - | - | - | - | - | Hook-up Wire PVC | - | - | - | - | - | - |
|
HK$7,405.23 1 Reel of 305 Metre(s) | Alpha Wire | - | 0.5 mm² | Black | 20 AWG | Wire/Single Core | 19/0.043 mm | 305m | - | PTFE | - | - | - | - | - | - | - | - | - | - | - | Hook-up Wire TEFLON | - | - | - | - | - | - |
|
HK$1,072.80 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.33 mm² | Black | 22 AWG | - | 19/0.16 mm | 30m | - | PTFE | 1.27mm | 600 V | - | +200°C | -60°C | - | Silver Plated Copper | - | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | UL1213 | - | Hook-up Wire TEFLON | - | - | - | - | 0.3mm | Unshielded |
|
HK$547.60 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.75 mm² | White | 18 AWG | Wire/Single Core | 16/0.25 mm | 30m | - | PVC | 2mm | 1 kV | - | +80°C | -40°C | - | Copper | - | Military MIL-W-76B TYPE MW | MIL-W-76 | - | Hook-up Wire PVC | - | - | - | - | 0.4mm | - |
|
HK$344.30 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.2 mm² | Yellow | 24 AWG | Wire/Single Core | 7/0.20 mm | 30m | - | PVC | 1.42mm | 1 kV | - | +80°C | -40°C | - | Copper | - | MIL-W-76B TYPE MW | MIL-W-76 | - | Hook-up Wire PVC | - | - | - | - | 0.4mm | - |
|
HK$1,412.90 1 Reel of 304 Metre(s) | Alpha Wire | - | 0.51 mm² | Black | 20 AWG | Single Core | 10/0.25 mm | 305m | - | PVC | 1.75mm | 300 V | - | +105°C | -40°C | - | Tinned Copper | - | UL Listed | UL1007 | Flame Retardant | Hook-up Wire PVC | - | - | - | - | 0.4mm | Unshielded |
|
HK$249.90 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.81073 mm² | Black | 20 AWG | Single Core | 19/32 | 100ft | - | PVC | - | - | - | - | - | - | - | - | - | - | - | Hook-up Wire PVC | - | - | - | - | - | - |
|
HK$10,154.92 1 Reel of 305 Metre(s) | Alpha Wire | - | 3.3 mm² | Red | 12 AWG | Single Core | 65/0.25 mm | 305m | - | MPPE | 2.97mm | 600 V | - | +105°C | -40°C | - | Copper | - | CE, CSA, UL | UL11028 | - | Ecogen Ecowire | - | - | - | - | 0.3mm | Unshielded |
|
HK$5,913.68 1 Reel of 305 Metre(s) | Alpha Wire | - | 0.25 mm² | Red | 24 AWG | Stranded | 19/36 | 1000ft | - | PTFE | - | - | - | - | - | - | - | - | - | - | - | 5874 | - | - | - | - | - | - |
|
HK$411.80 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.2 mm² | White | 24 AWG | Single Core | 7/0.20 mm | 30m | - | MPPE | 1.02mm | 300 V | - | +110°C | -40°C | - | Copper | - | CE, ISO 6722, Reach Complaint, RoHS Complaint | ISO 6722 | - | Ecogen Ecowire Plus | - | - | - | - | 0.2mm | Unshielded |
|
HK$329.50 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.08 mm² | White | 28 AWG | Wire/Single Core | 7/0.12 mm | 30m | - | PVC | 0.89mm | 600 V | - | +105°C | -55°C | - | Copper | - | CA Prop 65, MIL-DTL-16878/1 Type B, MIL-W-76 Type LW, RoHS Compliant | MIL-W-76 | - | Hook-up Wire PVC | - | - | - | - | 0.3mm | - |
|
HK$172.20 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.2 mm² | Blue | 24 AWG | Wire/Single Core | 7/0.20 mm | 30m | - | PVC | 1.42mm | 1 kV | - | +80°C | -40°C | - | Copper | - | MIL-W-76B TYPE MW | MIL-W-76 | - | Hook-up Wire PVC | - | - | - | - | 0.4mm | Unshielded |
|
HK$865.80 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.09 mm² | Black | 28 AWG | Multicore | 13332 | 30.5m | - | PTFE | 0.69mm | 250 V | - | 200°C | -60°C | - | Copper | High Temperature | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | MIL-W-16878 | - | Hook-up Wire TEFLON | - | - | - | - | 0.15mm | Unshielded |
|
HK$1,008.90 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.35 mm² | Brown | 22 AWG | Flexible | 7/0.25 mm | 30m | - | PTFE | 1.27mm | 600 V | - | +200°C | -60°C | - | Silver Plated Copper | - | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | UL1213 | - | Hook-up Wire TEFLON | - | - | - | - | 0.3mm | None |
|
HK$3,450.60 1 Reel of 305 Metre(s) | Alpha Wire | - | 0.75 mm² | Blue | 18 AWG | Single Core | 16/0.25 mm | 305m | - | MPPE | 1.7mm | 600 V | - | +105°C | -40°C | - | Copper | - | CE, CSA, UL | UL11028 | - | Ecogen Ecowire | - | - | - | - | 0.3mm | Unshielded |
|
HK$162.20 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.75 mm² | Black | 18 AWG | Single Core | 16/0.25 mm | 30m | - | MPPE | 1.7mm | 600 V | - | +105°C | -40°C | - | Copper | - | CE, CSA, UL | UL11028 | - | Ecogen Ecowire | - | - | - | - | 0.3mm | Unshielded |
|
HK$916.46 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.5 mm² | Black | 20 AWG | Single Core | Solid | 100ft | - | PTFE | - | - | - | - | - | - | - | - | - | - | - | 2856/1 | - | - | - | - | - | - |
|
HK$448.30 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.33 mm² | White | 22 AWG | Single Core | 7/0.25 mm | 30m | - | PVC | 1.27mm | 150 V | - | +105°C | -55°C | - | Copper | - | UL Listed | UL1429 | - | Hook-up Wire PVC | - | - | - | - | 0.3mm | - |
|
HK$254.43 1 Reel of 30 Metre(s) | Alpha Wire | - | 0.81073 mm² | White | 18 AWG | Single Core | 1 | 100ft | - | MPPE | - | - | - | - | - | - | - | - | - | - | - | Ecogen Ecowire | - | - | - | - | - | - |
|
HK$10,507.75 1 Reel of 305 Metre(s) | Alpha Wire | - | 1.5 mm² | Black | 16 AWG | Stranded | 19/29 | 1000ft | - | PTFE | - | - | - | - | - | - | - | - | - | - | - | 5858 | - | - | - | - | - | - |