Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    585 Products showing for Bearing Units

    NSK-RHP
    -
    19.05mm
    Flange Bearing Unit
    2
    Cast Iron
    98.5mm
    52.5mm
    24.6mm
    10 mm
    76.5mm
    -
    -
    NSK
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    95.3mm
    95.3mm
    38.84mm
    10mm
    70mm
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    130mm
    33.7mm
    -
    -
    -
    -
    -
    NSK
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    117.5mm
    117.5mm
    46.41mm
    12mm
    92mm
    -
    -
    NSK-RHP
    -
    25.4mm
    Flange Bearing Unit
    4
    Cast Iron
    108mm
    108mm
    29.8mm
    10 mm
    82.5mm
    -
    -
    INA
    -
    20mm
    Flange Bearing Unit
    4
    Plastic
    -
    -
    -
    -
    -
    -
    -
    INA
    -
    30mm
    Flange Bearing Unit
    4
    Plastic
    -
    107mm
    46.9mm
    11mm
    83mm
    -
    -
    Igus
    -
    16mm
    Flange Bearing Unit
    2
    Iglide G300
    48mm
    24mm
    6mm
    5.5 mm
    34mm
    -
    -
    INA
    -
    30mm
    Flange Bearing Unit
    4
    Plastic
    -
    -
    -
    -
    -
    -
    -
    INA
    -
    50mm
    Take Up Bearing Unit
    -
    Cast Iron
    149mm
    51.6mm
    117mm
    -
    -
    -
    -
    SKF
    -
    25mm
    Flange Bearing Unit
    4
    Composite Body
    95mm
    31mm
    38.8mm
    -
    -
    -
    -
    NSK-RHP
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    142.9mm
    142.9mm
    60.53mm
    16 mm
    111mm
    -
    -
    FAG
    -
    25mm
    Flange Bearing Unit
    4
    Cast Iron
    95mm
    95mm
    35.8mm
    12mm
    70mm
    -
    -
    SKF
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    137mm
    54.2mm
    137mm
    16mm
    105mm
    -
    -
    Igus
    -
    20mm
    Flange Bearing Unit
    2
    Iglide G300
    60mm
    30mm
    10mm
    6.5 mm
    44mm
    -
    -
    SKF
    -
    30mm
    Flange Bearing Unit
    4
    -
    108mm
    42.2mm
    108mm
    12.3mm
    82.5mm
    -
    -
    SKF
    -
    19.05mm
    Flange Bearing Unit
    2
    Cast Iron
    112mm
    60.5mm
    37.3mm
    11.5 mm
    90mm
    -
    -
    SKF
    -
    50mm
    -
    4
    Cast Iron
    175mm
    67mm
    132mm
    -
    -
    -
    -
    INA
    -
    60mm
    Flange Bearing Unit
    4
    Cast Iron
    195mm
    65.1mm
    38.7mm
    18mm
    -
    -
    -
    SKF
    -
    15mm
    Flange Bearing Unit
    4
    Cast Iron
    76mm
    76mm
    32.9mm
    11.5 mm
    54mm
    -
    -
    Results per page