Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    632 Products showing for Bearing Units

    SKF
    -
    35mm
    Flange Bearing Unit
    2
    Cast Iron
    96mm
    46.4mm
    156mm
    14mm
    130mm
    -
    -
    NSK-RHP
    -
    35mm
    Flange Bearing Unit
    2
    Cast Iron
    155.5mm
    95.5mm
    31.4mm
    12 mm
    130mm
    -
    -
    Igus
    -
    8mm
    Flange Bearing Unit
    4
    Iglidur W300, Igumid G
    33mm
    33mm
    10.5mm
    4.3 mm
    22mm
    -
    -
    SKF
    -
    28.575mm
    Flange Bearing Unit
    4
    Cast Iron
    108mm
    30.162mm
    83mm
    12 mm
    83mm
    -
    -
    INA
    -
    30mm
    Flange Bearing Unit
    2
    Cast Iron
    80mm
    50.2mm
    142mm
    11.5mm
    116.5mm
    -
    -
    SKF
    -
    25.4mm
    -
    4
    Cast Iron
    95mm
    35.7mm
    70mm
    -
    -
    -
    -
    NSK-RHP
    -
    50mm
    Flange Bearing Unit
    2
    Cast Iron
    127mm
    64.31mm
    215.9mm
    16mm
    184mm
    -
    -
    SKF
    -
    23.812mm
    -
    4
    Cast Iron
    95mm
    35.7mm
    70mm
    -
    -
    -
    -
    NSK-RHP
    -
    16mm
    Flange Bearing Unit
    2
    Zinc Plated Steel
    81mm
    58.7mm
    27.38mm
    7.1 mm
    63.5mm
    -
    -
    Igus
    -
    20mm
    Flange Bearing Unit
    2
    Iglide G300
    60mm
    30mm
    10mm
    6.5 mm
    44mm
    -
    -
    SKF
    -
    55mm
    -
    4
    Cast Iron
    175mm
    71mm
    140mm
    -
    -
    -
    -
    INA
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    125mm
    -
    30mm
    11.5 mm
    -
    -
    -
    INA
    -
    25mm
    Take Up Bearing Unit
    -
    Cast Iron
    125mm
    35.8mm
    68mm
    -
    -
    -
    -
    SKF
    -
    25mm
    -
    2
    Steel
    124mm
    38.8mm
    38.8mm
    12.3 mm
    99mm
    -
    -
    Beco
    F SS (200 Series)
    62mm
    Flange Bearing Unit
    4
    Stainless Steel
    -
    -
    -
    -
    -
    -
    -
    INA
    -
    70mm
    Plummer Block
    2
    Cast Iron
    260mm
    -
    74.6mm
    -
    202.5mm
    -
    -
    INA
    -
    50mm
    Flange Bearing Unit
    4
    Cast Iron
    165mm
    -
    43mm
    14 mm
    -
    -
    -
    SNR
    -
    30mm
    Pillow Block Bearing Unit
    2
    Grey Cast
    -
    -
    -
    -
    -
    -
    -
    SKF
    -
    20mm
    Flange Bearing Unit
    2
    Stainless Steel
    199mm
    37.3mm
    107mm
    11.5 mm
    90mm
    Extended product life
    Yes
    NSK-RHP
    -
    25mm
    Flange Bearing Unit
    4
    Cast Iron
    111.1mm
    111.1mm
    39.72mm
    8 mm
    92.1mm
    -
    -
    Results per page