Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    632 Products showing for Bearing Units

    INA
    -
    50mm
    Flange Bearing Unit
    3
    Cast Iron
    150mm
    -
    51.9mm
    -
    -
    -
    -
    SKF
    -
    63.5mm
    -
    4
    -
    187mm
    73.7mm
    76.9mm
    -
    -
    -
    -
    INA
    -
    55mm
    Take Up Bearing Unit
    -
    Cast Iron
    171mm
    55.6mm
    146mm
    -
    -
    -
    -
    FAG
    -
    20mm
    Flange Bearing Unit
    2
    Cast Iron
    60mm
    113mm
    33.3mm
    12mm
    90mm
    -
    -
    FAG
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    108mm
    108mm
    40.2mm
    12mm
    83mm
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    2
    Cast Iron
    100mm
    42.5mm
    150mm
    14mm
    119mm
    -
    -
    INA
    -
    35mm
    Flange Bearing Unit
    2
    Cast Iron
    94mm
    42mm
    126mm
    11.5mm
    100mm
    -
    -
    INA
    -
    15mm
    Flange Bearing Unit
    2
    Cast Iron
    58.7mm
    24.4mm
    81mm
    6.6mm
    58.7mm
    -
    -
    SKF
    -
    20mm
    Flange Bearing Unit
    4
    Stainless Steel
    92mm
    54.1mm
    54.1mm
    11.5 mm
    63.5mm
    Extended product life
    Yes
    INA
    -
    40mm
    Flange Bearing Unit
    2
    Cast Iron
    172mm
    105mm
    -
    -
    -
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    2
    Cast Iron
    100mm
    46.3mm
    150mm
    14mm
    119mm
    -
    -
    INA
    -
    30mm
    Take Up Bearing Unit
    -
    Cast Iron
    113mm
    38.1mm
    102mm
    -
    -
    -
    -
    SKF
    -
    25mm
    Flange Bearing Unit
    4
    Stainless Steel
    99mm
    55.6mm
    55.6mm
    11.5 mm
    70mm
    Extended product life
    Yes
    INA
    -
    40mm
    Take Up Bearing Unit
    -
    Cast Iron
    144mm
    49.2mm
    114mm
    -
    -
    -
    -
    NSK-RHP
    -
    25mm
    Flange Bearing Unit
    2
    Zinc Plated Steel
    95.3mm
    71mm
    34.11mm
    8.7 mm
    76mm
    -
    -
    SKF
    -
    75mm
    -
    4
    -
    210mm
    115mm
    82mm
    -
    -
    -
    -
    Igus
    -
    12mm
    Flange Bearing Unit
    4
    Iglidur W300, Igumid G
    40mm
    40mm
    13mm
    5.3 mm
    28mm
    -
    -
    NSK-RHP
    -
    25mm
    Flange Bearing Unit
    3
    Zinc Plated Steel
    95.2mm
    95.2mm
    34.1mm
    8.7 mm
    76mm
    -
    -
    NSK-RHP
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    108mm
    108mm
    29.8mm
    10 mm
    82.5mm
    -
    -
    SKF
    -
    50mm
    Flange Bearing Unit
    2
    Cast Iron
    116mm
    60.6mm
    189mm
    18mm
    157mm
    -
    -
    Results per page