The INA Flanged housing unit offer a wide range of advantages in the design, production, assembly and maintenance of large electrical machinery. The design of the end shields is significantly simplified, resulting in considerable reductions in the construction work required on large motor housings. Thanks to their highly developed design. This provides our customers with the maximum freedom to shape their own developments. It guarantees the highest quality standards in order to fulfil the requirements of our customers.
Maximum flexibility 280 N fatigue load limit Extremely easy to maintain 10.200 N load carrying capacity 13.4 mm thickness of flange