Linear Bearings Units | Ball Bearing Units | RS
Recently searched

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    76 Products showing for Linear Bearing Units

    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    122 x 78 x 60mm
    6400N
    8600N
    78mm
    60mm
    122mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    5860N
    3570N
    -
    -
    -
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    36 x 56 x 37.5mm
    710N
    530N
    56mm
    37.5mm
    36mm
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    36 x 50 x 41mm
    710N
    530N
    50mm
    41mm
    36mm
    Igus
    12mm
    -
    Pillow Block Bearing Unit
    -
    39 x 43 x 35mm
    960N
    6720N
    43mm
    35mm
    39mm
    Pacific
    20mm
    -
    Pillow Block Bearing Unit
    -
    54 x 60 x 42mm
    -
    18541N
    60mm
    42mm
    54mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    50.2 x 67 x 60mm
    3300N
    2700N
    67mm
    60mm
    50.2mm
    Bosch Rexroth
    25mm
    40mm
    Linear Ball Bearing Unit
    -
    67 x 78 x 51mm
    5040N
    2470N
    78mm
    51mm
    67mm
    Bosch Rexroth
    20mm
    32mm
    Linear Ball Bearing Unit
    -
    54 x 60 x 42mm
    2570N
    1180N
    60mm
    42mm
    54mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Open
    77 x 80 x 108mm
    10200N
    9600N
    80mm
    108mm
    77mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    60 x 58 x 78mm
    3950N
    4300N
    58mm
    78mm
    60mm
    INA
    12mm
    -
    Linear Ball Bearing Unit
    Closed
    28.2 x 40 x 33mm
    670N
    510N
    40mm
    33mm
    28.2mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    6380N
    4650N
    -
    -
    -
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Open
    100 x 130 x 93mm
    8900N
    6600N
    130mm
    93mm
    100mm
    INA
    12mm
    -
    Linear Ball Bearing Unit
    Closed
    32 x 52 x 35.8mm
    540N
    385N
    52mm
    35.8mm
    32mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Open
    42 x 45 x60mm
    2200N
    2310N
    45mm
    60mm
    42mm
    Results per page