ina linear bearing units
Recently searched

    INA Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    40 Products showing for INA Linear Bearing Units

    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    142 x 87 x 70mm
    9600N
    12000N
    87mm
    70mm
    142mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    70.2 x 103 x 92mm
    6800N
    6300N
    103mm
    92mm
    70.2mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    80 x 108 x 83.5mm
    6000N
    4400N
    108mm
    83.5mm
    80mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 88 x 66.5mm
    3600N
    2850N
    88mm
    66.5mm
    68mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    100 x 135 x 98mm
    8700N
    6300N
    135mm
    98mm
    100mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    80 x 108 x 87mm
    6000N
    4400N
    108mm
    87mm
    80mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    96 x 60 x 50mm
    3500N
    4600N
    60mm
    50mm
    96mm
    INA
    10mm
    -
    Linear Ball Bearing Unit
    Closed
    26.2 x 40 x 33mm
    510N
    370N
    40mm
    33mm
    26.2mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    105 x 67 x 60mm
    5400N
    5400N
    67mm
    60mm
    105mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    39 x 47 x 48.5mm
    1110N
    790N
    47mm
    48.5mm
    39mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    68 x 84 x 63.5mm
    3700N
    3000N
    84mm
    63.5mm
    68mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Open
    142 x 87 x 60mm
    9600N
    12000N
    87mm
    60mm
    142mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    100 x 130 x 98mm
    8700N
    6300N
    130mm
    98mm
    100mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    65 x 53 x 42.5mm
    1800N
    1580N
    53mm
    42.5mm
    65mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Open
    60 x 68 x 87mm
    5900N
    6000N
    68mm
    87mm
    60mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    45 x 60 x 47.5mm
    1570N
    1230N
    60mm
    47.5mm
    45mm
    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    59 x 65 x 67.5mm
    3300N
    2700N
    65mm
    67.5mm
    59mm
    INA
    16mm
    -
    Linear Ball Bearing Unit
    Closed
    78 x 53 x 42mm
    2330N
    3100N
    53mm
    42mm
    78mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Open
    51 x 58 x 78mm
    3950N
    4300N
    58mm
    78mm
    51mm
    INA
    25mm
    -
    Linear Ball Bearing Unit
    Closed
    40.2 x 60 x 52.5mm
    2280N
    1670N
    60mm
    52.5mm
    40.2mm
    Results per page