Linear Bearings Units | Ball Bearing Units | RS
Recently searched

    Linear Bearing Units

    Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.

    There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.

    76 Products showing for Linear Bearing Units

    INA
    30mm
    -
    Linear Ball Bearing Unit
    Closed
    142 x 87 x 70mm
    9600N
    12000N
    87mm
    70mm
    142mm
    Igus
    20mm
    -
    Pillow Block Bearing Unit
    -
    54 x 60 x 50mm
    2250N
    15750N
    60mm
    50mm
    54mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    70.2 x 103 x 92mm
    6800N
    6300N
    103mm
    92mm
    70.2mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    80 x 108 x 83.5mm
    6000N
    4400N
    108mm
    83.5mm
    80mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    2930N
    1950N
    -
    -
    -
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    1410N
    900N
    -
    -
    -
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    3850N
    2790N
    -
    -
    -
    Igus
    25mm
    -
    Pillow Block Bearing Unit
    -
    67 x 78 x 51mm
    3625N
    25375N
    78mm
    51mm
    67mm
    Bosch Rexroth
    12mm
    22mm
    Linear Ball Bearing Unit
    -
    39 x 43 x 28mm
    1060N
    510N
    43mm
    28mm
    39mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    96 x 60 x 50mm
    3500N
    4600N
    60mm
    50mm
    96mm
    Ewellix Makers in Motion
    16mm
    24mm
    Linear Ball Bearing Unit
    Closed
    45 x 30 x 38mm
    930N
    630N
    30mm
    38mm
    45mm
    INA
    20mm
    -
    Linear Ball Bearing Unit
    Closed
    45 x 70 x 47.5mm
    1570N
    1230N
    70mm
    47.5mm
    45mm
    INA
    50mm
    -
    Linear Ball Bearing Unit
    Closed
    100 x 135 x 98mm
    8700N
    6300N
    135mm
    98mm
    100mm
    INA
    40mm
    -
    Linear Ball Bearing Unit
    Closed
    80 x 108 x 87mm
    6000N
    4400N
    108mm
    87mm
    80mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    1250N
    620N
    -
    -
    -
    Bosch Rexroth
    25mm
    40mm
    Linear Ball Bearing Unit
    -
    67 x 78 x 51mm
    5040N
    2470N
    78mm
    51mm
    67mm
    Bosch Rexroth
    -
    -
    Linear Ball Bearing Unit
    -
    -
    2470N
    1340N
    -
    -
    -
    Ewellix Makers in Motion
    30mm
    40mm
    Linear Ball Bearing Unit
    Closed
    67 x 50 x 60mm
    3150N
    2700N
    50mm
    60mm
    67mm
    Igus
    8mm
    -
    Linear Plain Bearing Unit
    -
    32 x 35 x 28mm
    216N
    -
    35mm
    28mm
    32mm
    INA
    10mm
    -
    Linear Ball Bearing Unit
    Closed
    26.2 x 40 x 33mm
    510N
    370N
    40mm
    33mm
    26.2mm
    Results per page