Foam Tape, Foam Double Sided Tape, Foam Seal & Strips | RS
Recently searched

    Foam Tapes

    Foam Tapes are available as single-sided foam tape or double-sided foam tape. They are used for a wide range of applications including bonding, sealing, thermal insulation, gaskets, and a variety of bonding and sealing tasks.

    What is Foam Tape?

    Foam tapes promise superior results due to their exceptional qualities as they are made from either polyethylene, polyurethane, or polyvinyl material and are adhesive-backed.

    Foam tapes have a variety of applications including shock absorption, vibration, and sound dampening. The foam tape series include acrylic VHB series, VST, ATG, and HB these high-performing adhesive foam tapes are supplied in various thickness sizes.

    This tape is commonly used instead of mechanical fasteners such as screws, bolts, and rivets due to its strong vibration resistance, durability, and ability to seal against heat, cold, gas, and liquid. You even don't have to worry about dust, air, or wind-driven snow when you use foam seal tape.

    Foam Material Types include:

    • Acrylic foam
    • Silicone foam
    • EPDM foam
    • PVC foam
    • Polyethylene Foam (PE foam)

    Foam Tape Types

    Single-Sided Foam Tapes

    With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging. It works on uneven surfaces and will expand or reduce in size to ensure the gap is filled.

    Double-Sided Foam Tapes

    The adhesive is applied on both sides of the foam. Mainly used for mounting applications also thermal insulation, fastening and gap filling. You can also make use of a foam seal in absence of double-sided foam tapes as they are great alternatives to consider when packing up breakables.

    Foam tape properties

    A variety of foam tapes are available in the market based on factors such as their density, structure, and adhesion properties. Each variety serves a different purpose, and each one fulfills a different need. Their flexibility makes them ideal for fixing uneven surfaces with ease.

    It is even possible to use them in the presence of moisture, high temperatures, and other solvents outdoors. Different foam tapes have different adhesive levels and it greatly depends on how they are used. Some of the unique properties are as follows:

    • Temperatures between -40°F and 300°F are normal for foam tape.
    • UV radiation from the sun, moisture, and solvents have no effect on it.
    • It is capable of compensating for varying thermal expansions due to its high bonding strength.

    However, you should always consider the specific properties of foam tapes prior to making your choice. It's because choosing the right foam tape for your application is crucial to the success of your finished product.

    222 Products showing for Foam Tapes

    RS PRO
    12.0mm
    3.20mm
    31.0m
    PVC Foam
    Black
    -
    240kg/m³
    Double Sided
    Acrylic
    60N/cm
    -
    -
    -
    RS PRO
    20.0mm
    6.40mm
    5.0m
    Silicone Foam
    Grey
    -
    352kg/m³
    Single Sided
    Acrylic
    31N/cm
    +200°C
    -
    -
    RS PRO
    19.0mm
    0.50mm
    33.0m
    Acrylic Foam
    Transparent
    -
    1000kg/m³
    Double Sided
    Acrylic
    66N/cm
    150°C
    -
    VST
    RS PRO
    20.0mm
    3.0mm
    10.0m
    EPDM
    Black
    -
    115 → 155kg/m³
    Single Sided
    Modified Acrylic
    480 → 530kPa
    +75°C
    -
    -
    RS PRO
    12.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Grey
    -
    780kg/m³
    Double Sided
    Acrylic
    60N/cm
    160°C
    -
    VST
    RS PRO
    25.0mm
    6.0mm
    15.0m
    PVC
    Grey
    -
    165 → 260kg/m³
    Single Sided
    Acrylic
    64N/cm
    70°C
    -
    -
    RS PRO
    19.0mm
    0.64mm
    33.0m
    Acrylic Foam
    Black
    -
    850kg/m³
    Double Sided
    Acrylic
    85N/cm
    160°C
    -
    VST
    RS PRO
    19.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Grey
    -
    850kg/m³
    Double Sided
    Acrylic
    66N/cm
    150°C
    -
    VST
    RS PRO
    19.0mm
    1.0mm
    50.0m
    PE Foam
    White
    -
    67kg/m³
    Double Sided
    High Grade Solvent Acrylic
    -
    90°C
    -
    HB
    RS PRO
    19.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Grey
    -
    780kg/m³
    Double Sided
    Acrylic
    60N/cm
    160°C
    -
    VST
    RS PRO
    25.0mm
    1.10mm
    33.0m
    Acrylic Foam
    White
    -
    850kg/m³
    Double Sided
    Acrylic
    68N/cm
    150°C
    -
    VST
    RS PRO
    19.0mm
    0.64mm
    33.0m
    Acrylic Foam
    Grey
    -
    850kg/m³
    Double Sided
    Acrylic
    68N/cm
    150°C
    -
    VST
    Hi-Bond
    12.0mm
    1.0mm
    10.0m
    Acrylic Foam
    Clear
    13.3 N/cm
    850kg/m³
    Double Sided
    Acrylic
    61.7N/cm
    +100°C
    VST 4100C
    -
    Tesa
    19.0mm
    1.05mm
    25.0m
    PE Foam
    White
    4 N/cm
    -
    Double Sided
    Rubber
    9N/cm
    +80°C
    64958
    -
    Hi-Bond
    12.0mm
    0.80mm
    33.0m
    Polyethylene
    Black
    -
    250kg/m³
    Double Sided
    Acrylic
    -
    -
    HPS 080B
    -
    3M
    25mm
    3.2mm
    33m
    PUR Foam
    White
    17 N/cm
    240kg/m³
    -
    Acrylic
    17N/cm
    +104°C
    3M 4008
    -
    3M
    12.0mm
    1.60mm
    33.0m
    Acrylic Foam
    Grey
    34 N/cm
    710kg/m³
    Double Sided
    Acrylic
    -
    +230 (Short Term)°C
    GPH-160GF
    VHB™
    3M
    19mm
    0.88mm
    66m
    Acrylic Foam
    White
    20 N/cm
    560kg/m³
    Double Sided
    Acrylic
    -
    +100 (Short Term)°C
    4430P
    -
    3M
    6.0mm
    1.0mm
    33.0m
    Acrylic Foam
    Clear
    26 N/cm
    960kg/m³
    Double Sided
    Acrylic
    69N/cm
    +150 (Short Term)°C
    4910F
    VHB™
    RS PRO
    6.0mm
    1.0mm
    33.0m
    Foam
    Translucent
    -
    -
    Double Sided
    Acrylic
    -
    -
    -
    -
    Results per page

    Popular Searches