Foam Tape, Foam Double Sided Tape, Foam Seal & Strips | RS
Recently searched

    Foam Tapes

    Foam Tapes are available as single-sided foam tape or double-sided foam tape. They are used for a wide range of applications including bonding, sealing, thermal insulation, gaskets, and a variety of bonding and sealing tasks.

    What is Foam Tape?

    Foam tapes promise superior results due to their exceptional qualities as they are made from either polyethylene, polyurethane, or polyvinyl material and are adhesive-backed.

    Foam tapes have a variety of applications including shock absorption, vibration, and sound dampening. The foam tape series include acrylic VHB series, VST, ATG, and HB these high-performing adhesive foam tapes are supplied in various thickness sizes.

    This tape is commonly used instead of mechanical fasteners such as screws, bolts, and rivets due to its strong vibration resistance, durability, and ability to seal against heat, cold, gas, and liquid. You even don't have to worry about dust, air, or wind-driven snow when you use foam seal tape.

    Foam Material Types include:

    • Acrylic foam
    • Silicone foam
    • EPDM foam
    • PVC foam
    • Polyethylene Foam (PE foam)

    Foam Tape Types

    Single-Sided Foam Tapes

    With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging. It works on uneven surfaces and will expand or reduce in size to ensure the gap is filled.

    Double-Sided Foam Tapes

    The adhesive is applied on both sides of the foam. Mainly used for mounting applications also thermal insulation, fastening and gap filling. You can also make use of a foam seal in absence of double-sided foam tapes as they are great alternatives to consider when packing up breakables.

    Foam tape properties

    A variety of foam tapes are available in the market based on factors such as their density, structure, and adhesion properties. Each variety serves a different purpose, and each one fulfills a different need. Their flexibility makes them ideal for fixing uneven surfaces with ease.

    It is even possible to use them in the presence of moisture, high temperatures, and other solvents outdoors. Different foam tapes have different adhesive levels and it greatly depends on how they are used. Some of the unique properties are as follows:

    • Temperatures between -40°F and 300°F are normal for foam tape.
    • UV radiation from the sun, moisture, and solvents have no effect on it.
    • It is capable of compensating for varying thermal expansions due to its high bonding strength.

    However, you should always consider the specific properties of foam tapes prior to making your choice. It's because choosing the right foam tape for your application is crucial to the success of your finished product.

    222 Products showing for Foam Tapes

    3M
    19.0mm
    0.80mm
    66.0m
    PUR Foam
    White
    41.5 N/cm
    320kg/m³
    Double Sided
    Acrylic
    162190N/cm
    +193 (Short Term)°C
    4032
    4032
    3M
    19.0mm
    1.0mm
    33.0m
    Acrylic Foam
    Clear
    26 N/cm
    960kg/m³
    Double Sided
    Acrylic
    -
    +150 (Short Term)°C
    4910F
    VHB™
    3M
    25.0mm
    3.20mm
    33.0m
    PUR Foam
    White
    17 N/cm
    240kg/m³
    Double Sided
    Acrylic
    17N/cm
    +193 (Short Term)°C
    SCOTCH 4008
    4008
    3M
    19.0mm
    1.0mm
    11.0m
    Acrylic Foam
    Clear
    26 N/cm
    960kg/m³
    Double Sided
    Acrylic
    69N/cm
    +150 (Short Term)°C
    4910F
    VHB™
    3M
    9.0mm
    1.0mm
    33.0m
    Acrylic
    Clear
    -
    -
    -
    -
    -
    -
    4910
    700007
    3M
    19.0mm
    0.50mm
    33.0m
    Acrylic Foam
    Clear
    21 N/cm
    60kg/m³
    Double Sided
    Acrylic
    69N/cm
    +150 (Short Term)°C
    4905F
    VHB™
    RS PRO
    25.0mm
    3.20mm
    5.0m
    Silicone Foam
    Grey
    -
    352kg/m³
    Single Sided
    Acrylic
    31N/cm
    +200°C
    -
    -
    Hi-Bond
    12.0mm
    0.64mm
    33.0m
    Acrylic Foam
    White
    8.2 N/cm
    1000kg/m³
    Double Sided
    Acrylic
    82.3N/cm
    +100°C
    VST 6064WFR
    -
    RS PRO
    12.0mm
    0.80mm
    12.0mm
    Foam
    White
    -
    -
    Double Sided
    -
    -
    -
    -
    -
    RS PRO
    12.0mm
    0.80mm
    150.0mm
    Foam
    White
    -
    -
    Double Sided
    Acrylic
    -
    -
    -
    -
    3M
    19.0mm
    0.28mm
    16.50m
    UHMW Polyethylene
    Transparent
    2.8 N/cm
    -
    -
    Rubber
    96.3N/cm
    +110°C
    SCOTCH 5423
    UHMW PE
    3M
    25.0mm
    1.0mm
    33.0m
    Acrylic Foam
    Clear
    26 N/cm
    960kg/m³
    Double Sided
    Acrylic
    69N/cm
    +150 (Short Term)°C
    4910F
    VHB™
    3M
    12.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Black
    38.5 N/cm
    590kg/m³
    Double Sided
    Modified Acrylic
    62N/cm
    +150 (Short Term)°C
    5952F
    VHB™
    3M
    25.0mm
    1.10mm
    66.0m
    Polyethylene
    White
    17 N/cm
    55kg/m³
    Double Sided
    Rubber
    -
    +45°C
    SCOTCH 9536
    Scotch-Mount
    Hi-Bond
    25.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Grey
    15.2 N/cm
    850kg/m³
    Double Sided
    Acrylic
    66.6N/cm
    +100°C
    VST4110G-25
    -
    3M
    25.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Black
    49 N/cm
    590kg/m³
    Double Sided
    Acrylic
    43.8 N/cm, 157.5 N/cm, 175 N/cm
    +150 (Short Term)°C
    5952F
    VHB™
    Hi-Bond
    6.0mm
    0.40mm
    33.0m
    Polyethylene
    Black
    -
    250kg/m³
    Double Sided
    Acrylic
    -
    -
    HPS 040B
    -
    3M
    19.0mm
    1.50mm
    33.0m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4956
    700007
    3M
    12.0mm
    1.10mm
    33.0m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4941
    700007
    Hi-Bond
    9.0mm
    0.80mm
    33.0m
    Polyethylene
    Black
    -
    250kg/m³
    Double Sided
    Acrylic
    -
    -
    HPS 080B
    -
    Results per page

    Popular Searches