Foam Tape, Foam Double Sided Tape, Foam Seal & Strips | RS
Recently searched

    Foam Tapes

    Foam Tapes are available as single-sided foam tape or double-sided foam tape. They are used for a wide range of applications including bonding, sealing, thermal insulation, gaskets, and a variety of bonding and sealing tasks.

    What is Foam Tape?

    Foam tapes promise superior results due to their exceptional qualities as they are made from either polyethylene, polyurethane, or polyvinyl material and are adhesive-backed.

    Foam tapes have a variety of applications including shock absorption, vibration, and sound dampening. The foam tape series include acrylic VHB series, VST, ATG, and HB these high-performing adhesive foam tapes are supplied in various thickness sizes.

    This tape is commonly used instead of mechanical fasteners such as screws, bolts, and rivets due to its strong vibration resistance, durability, and ability to seal against heat, cold, gas, and liquid. You even don't have to worry about dust, air, or wind-driven snow when you use foam seal tape.

    Foam Material Types include:

    • Acrylic foam
    • Silicone foam
    • EPDM foam
    • PVC foam
    • Polyethylene Foam (PE foam)

    Foam Tape Types

    Single-Sided Foam Tapes

    With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging. It works on uneven surfaces and will expand or reduce in size to ensure the gap is filled.

    Double-Sided Foam Tapes

    The adhesive is applied on both sides of the foam. Mainly used for mounting applications also thermal insulation, fastening and gap filling. You can also make use of a foam seal in absence of double-sided foam tapes as they are great alternatives to consider when packing up breakables.

    Foam tape properties

    A variety of foam tapes are available in the market based on factors such as their density, structure, and adhesion properties. Each variety serves a different purpose, and each one fulfills a different need. Their flexibility makes them ideal for fixing uneven surfaces with ease.

    It is even possible to use them in the presence of moisture, high temperatures, and other solvents outdoors. Different foam tapes have different adhesive levels and it greatly depends on how they are used. Some of the unique properties are as follows:

    • Temperatures between -40°F and 300°F are normal for foam tape.
    • UV radiation from the sun, moisture, and solvents have no effect on it.
    • It is capable of compensating for varying thermal expansions due to its high bonding strength.

    However, you should always consider the specific properties of foam tapes prior to making your choice. It's because choosing the right foam tape for your application is crucial to the success of your finished product.

    222 Products showing for Foam Tapes

    3M
    25.0mm
    0.80mm
    66.0m
    PUR Foam
    White
    41.5 N/cm
    320kg/m³
    Double Sided
    Acrylic
    -
    +193 (Short Term)°C
    SCOTCH 4032
    4032
    3M
    12.0mm
    0.50mm
    66.0m
    Acrylic Foam
    Clear
    21 N/cm
    60kg/m³
    Double Sided
    Acrylic
    -
    +150 (Short Term)°C
    4905F
    VHB™
    Tesa
    25.0mm
    0.80mm
    25.0m
    Acrylic Foam
    -
    -
    -
    -
    -
    -
    -
    ACXplus 7063
    -
    Hi-Bond
    6.0mm
    1.0mm
    10.0m
    Acrylic Foam
    Clear
    13.3 N/cm
    850kg/m³
    Double Sided
    Acrylic
    61.7N/cm
    +100°C
    VST 4100C
    -
    3M
    25.0mm
    1.10mm
    33.0m
    Acrylic Foam
    White
    44 N/cm
    715kg/m³
    Double Sided
    Acrylic
    47.2N/cm
    -
    LSE-110WF
    VHB™ LSE
    3M
    12.0mm
    0.60mm
    33.0m
    Acrylic Foam
    White
    -
    715kg/m³
    -
    -
    -
    +38°C
    LSE-110WF
    VHB
    3M
    25.0mm
    1.60mm
    33.0m
    Acrylic Foam
    Black
    52 N/cm
    590kg/m³
    Double Sided
    Acrylic
    62N/cm
    +150 (Short Term)°C
    5962F
    VHB™
    3M
    2in
    6.70mm
    16.45m
    Polyethylene
    Clear
    -
    -
    -
    -
    -
    -
    5421
    700005
    3M
    19.0mm
    1.60mm
    33.0m
    PUR Foam
    White
    27.5 N/cm
    290kg/m³
    Double Sided
    Acrylic
    -
    +193 (Short Term)°C
    4026
    -
    Advance Tapes
    19.0mm
    0.86mm
    10.0m
    PE Foam
    Black
    14.5 N/cm
    100kg/m³
    Double Sided
    Acrylic
    12N/cm
    +100°C
    AT380
    -
    3M
    12.0mm
    2.30mm
    16.50m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4991
    700003
    3M
    19.0mm
    1.10mm
    33.0m
    Acrylic Foam
    Black
    49 N/cm
    590kg/m³
    Double Sided
    Acrylic
    -
    +150 (Short Term)°C
    5952F
    VHB™
    3M
    25.0mm
    1.10mm
    33.0m
    Acrylic
    Grey
    -
    -
    -
    -
    -
    -
    4941
    700007
    3M
    12.0mm
    0.60mm
    33.0m
    Acrylic Foam
    Grey
    25 N/cm
    710kg/m³
    Double Sided
    Acrylic
    62.6N/cm
    +230 (Short Term)°C
    GPH-060GF
    VHB™
    3M
    19.0mm
    2.0mm
    16.50m
    Acrylic
    Clear
    -
    -
    -
    -
    -
    -
    4918F
    700003
    3M
    19.0mm
    1.10mm
    11.0m
    Acrylic
    White
    -
    -
    -
    -
    -
    -
    LSE-110F
    710028
    Tesa
    19.0mm
    1.0mm
    25.0m
    PE Foam
    White
    4 N/cm
    -
    Double Sided
    Acrylic
    6N/cm
    +80°C
    4957
    -
    3M
    19.0mm
    1.10mm
    3.0m
    Acrylic Foam
    Grey
    32 N/cm
    840kg/m³
    Double Sided
    Acrylic
    -
    +230 (Short Term)°C
    4611F
    VHB™
    Hi-Bond
    19.0mm
    0.25mm
    33.0m
    Acrylic Foam
    White
    4.7 N/cm
    1500kg/m³
    Double Sided
    Acrylic
    88.3N/cm
    +100°C
    VST 7025W
    -
    3M
    25.0mm
    0.60mm
    33.0m
    Acrylic Foam
    Black
    33 N/cm
    590kg/m³
    Double Sided
    Acrylic
    -
    +149°C
    5925F
    VHB™
    Results per page

    Popular Searches