Foam Tape, Foam Double Sided Tape, Foam Seal & Strips | RS
Recently searched

    Foam Tapes

    Foam Tapes are available as single-sided foam tape or double-sided foam tape. They are used for a wide range of applications including bonding, sealing, thermal insulation, gaskets, and a variety of bonding and sealing tasks.

    What is Foam Tape?

    Foam tapes promise superior results due to their exceptional qualities as they are made from either polyethylene, polyurethane, or polyvinyl material and are adhesive-backed.

    Foam tapes have a variety of applications including shock absorption, vibration, and sound dampening. The foam tape series include acrylic VHB series, VST, ATG, and HB these high-performing adhesive foam tapes are supplied in various thickness sizes.

    This tape is commonly used instead of mechanical fasteners such as screws, bolts, and rivets due to its strong vibration resistance, durability, and ability to seal against heat, cold, gas, and liquid. You even don't have to worry about dust, air, or wind-driven snow when you use foam seal tape.

    Foam Material Types include:

    • Acrylic foam
    • Silicone foam
    • EPDM foam
    • PVC foam
    • Polyethylene Foam (PE foam)

    Foam Tape Types

    Single-Sided Foam Tapes

    With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging. It works on uneven surfaces and will expand or reduce in size to ensure the gap is filled.

    Double-Sided Foam Tapes

    The adhesive is applied on both sides of the foam. Mainly used for mounting applications also thermal insulation, fastening and gap filling. You can also make use of a foam seal in absence of double-sided foam tapes as they are great alternatives to consider when packing up breakables.

    Foam tape properties

    A variety of foam tapes are available in the market based on factors such as their density, structure, and adhesion properties. Each variety serves a different purpose, and each one fulfills a different need. Their flexibility makes them ideal for fixing uneven surfaces with ease.

    It is even possible to use them in the presence of moisture, high temperatures, and other solvents outdoors. Different foam tapes have different adhesive levels and it greatly depends on how they are used. Some of the unique properties are as follows:

    • Temperatures between -40°F and 300°F are normal for foam tape.
    • UV radiation from the sun, moisture, and solvents have no effect on it.
    • It is capable of compensating for varying thermal expansions due to its high bonding strength.

    However, you should always consider the specific properties of foam tapes prior to making your choice. It's because choosing the right foam tape for your application is crucial to the success of your finished product.

    222 Products showing for Foam Tapes

    RS PRO
    25.0mm
    1.0mm
    10.0m
    Acrylic Foam
    Transparent
    -
    850kg/m³
    Double Sided
    Acrylic
    60N/cm
    160°C
    -
    VST
    RS PRO
    15.0mm
    3.20mm
    5.0m
    Silicone Foam
    Grey
    -
    352kg/m³
    Single Sided
    Acrylic
    31N/cm
    +200°C
    -
    -
    RS PRO
    10.0mm
    3.0mm
    10.0m
    EPDM
    Black
    -
    115 → 155kg/m³
    Single Sided
    Modified Acrylic
    480 → 530kPa
    +75°C
    -
    -
    RS PRO
    15.0mm
    3.0mm
    10.0m
    EPDM
    Black
    -
    115 → 155kg/m³
    Single Sided
    Modified Acrylic
    480 → 530kPa
    +75°C
    -
    -
    RS PRO
    25.0mm
    10.0mm
    10.0m
    PVC
    Black
    -
    105kg/m³
    Single Sided
    Acrylic
    16N/cm
    70°C
    -
    -
    RS PRO
    15.0mm
    5.0mm
    10.0m
    EPDM
    Black
    -
    115 → 155kg/m³
    Single Sided
    Modified Acrylic
    480 → 530kPa
    +75°C
    -
    -
    RS PRO
    12.0mm
    3.0mm
    10.0m
    EPDM
    Black
    -
    -
    -
    Rubber
    -
    +90°C
    -
    -
    RS PRO
    12.0mm
    4.80mm
    15.0m
    PVC Foam
    Black
    -
    240kg/m³
    Double Sided
    Acrylic
    60N/cm
    -
    -
    -
    RS PRO
    12.0mm
    2.0mm
    10.0m
    PVC
    Black
    -
    -
    -
    Polychloroprene
    -
    +70°C
    -
    -
    RS PRO
    25.0mm
    6.0mm
    15.0m
    PVC
    Black
    -
    105kg/m³
    Single Sided
    Acrylic
    16N/cm
    70°C
    -
    -
    RS PRO
    12.0mm
    1.0mm
    10.0m
    Acrylic Foam
    Transparent
    -
    1000kg/m³
    Double Sided
    Acrylic
    60N/cm
    150°C
    -
    VST
    RS PRO
    12.0mm
    3.0mm
    30.0m
    PVC
    Grey
    -
    165 → 260kg/m³
    Single Sided
    Acrylic
    64N/cm
    70°C
    -
    -
    RS PRO
    12.0mm
    2.40mm
    5.0m
    Silicone Foam
    Grey
    -
    352kg/m³
    Single Sided
    Acrylic
    45psi
    +200°C
    -
    -
    RS PRO
    12.0mm
    10.0mm
    10.0m
    PVC
    Black
    -
    105kg/m³
    Single Sided
    Acrylic
    16N/cm
    70°C
    -
    -
    RS PRO
    12.0mm
    0.15mm
    33.0m
    Paper
    White
    -
    -
    Double Sided
    High Grade Solvent Acrylic
    -
    140°C
    -
    HB
    RS PRO
    6.0mm
    3.0mm
    30.0m
    PVC
    Grey
    -
    105kg/m³
    Single Sided
    Acrylic
    16N/cm
    70°C
    -
    -
    RS PRO
    20.0mm
    6.40mm
    6.0m
    Silicone Foam
    White
    -
    208kg/m³
    Single Sided
    Acrylic
    24.1N/cm
    +200°C
    -
    -
    RS PRO
    20.0mm
    5.0mm
    10.0m
    EPDM
    Black
    -
    115 → 155kg/m³
    Single Sided
    Modified Acrylic
    480 → 530kPa
    +75°C
    -
    -
    RS PRO
    25.0mm
    0.80mm
    150.0mm
    PE Foam
    White
    -
    -
    Double Sided
    Rubber
    -
    -
    -
    -
    RS PRO
    25.0mm
    1.0mm
    50.0m
    PE Foam
    White
    -
    70kg/m³
    Double Sided
    High Grade Solvent Acrylic
    -
    120°C
    -
    HB
    Results per page

    Popular Searches